650 V and 1,200 V 3rd Generation Silicon Carbide MOSFETs
Toshiba's SiC is technology designed for high-efficiency power supply applications
Toshiba’s 3rd Generation 650 V and 1,200 V silicon carbide (SiC) MOSFETs are designed for high-power industrial applications such as 400 V and 800 VAC input AC/DC power supplies, photovoltaic (PV) inverters, and bi-directional DC/DC converters for uninterruptible power supplies (UPS).
These MOSFETs help to reduce power consumption and improved power density - due to SiC technology which allows devices to deliver higher voltage resistance, faster switching, and lower On-resistance. Toshiba’s third-generation chip-design offers enhanced reliability. The 650 V products feature an input capacitance (CISS) of 4,850 pF (typ.), a low gate-input charge (Qg) of 128 nC (typ.), and a drain-to-source On-resistance (RDS(ON)) of just 15mΩ (typ.).
In addition, 1,200 V products offer similarly low input capacitance (CISS) of 6000 pF (typ.), a gate-input charge (Qg) of 158 nC (typ.), and a drain-to-source On-resistance (RDS(ON)) of 15 mΩ (typ.).
Both 650 V and 1,200 V SiC MOSFETs are offered in the industry-standard three-lead TO-247 package, in addition to surface-mount TOLL and DFN8x8 packages.
- Low RON, RONQgd
- RON*Qgd is reduced by 80% from Toshiba’s 2nd generation to 3rd generation
- Competitive RON*Qgd and switching performance
- Low VF
- Built-in Schottky barrier diode technology to offer ultra-low VF
- High-reliability with updated cell design
- Kelvin-source connection in TO-247-4L, TOLL, and DFN8x8 packages
- Wide VGSS ratings help improve design reliability and make design easier
- VGSS: -10 V ~ 25 V (recommended: 18 V)
- Low -resistance and a higher gate threshold voltage (Vth) helps prevent malfunctions like accidental turn on
- Surface-mount and through-hole package options
- Through-hole TO-247 (3-lead) and TO-247-4L (4-lead)
- TOLL and DFN8x8
- Industrial motor drives
- Battery chargers
- AC/DC and DC/DC converters
- Power factor correction circuit
- Energy storage systems
- Solar energy
- Uninterruptable power supplies
650 V and 1,200 V 3rd Generation Silicon Carbide MOSFETs
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TW045N120C,S1F | G3 1200V SIC-MOSFET TO-247 45MO | 1 - Immediate | $291.60 | Vis detaljer |
![]() | ![]() | TW015N120C,S1F | G3 1200V SIC-MOSFET TO-247 15MO | 48 - Immediate | $798.57 | Vis detaljer |
![]() | ![]() | TW140Z120C,S1F | G3 1200V SIC-MOSFET TO-247-4L 14 | 65 - Immediate | $132.10 | Vis detaljer |
![]() | ![]() | TW083N65C,S1F | G3 650V SIC-MOSFET TO-247 83MOH | 0 - Immediate | $168.02 | Vis detaljer |
![]() | ![]() | TW027Z65C,S1F | G3 650V SIC-MOSFET TO-247-4L 27 | 0 - Immediate | $265.60 | Vis detaljer |
![]() | ![]() | TW030Z120C,S1F | G3 1200V SIC-MOSFET TO-247-4L 3 | 70 - Immediate | $366.91 | Vis detaljer |
![]() | ![]() | TW015Z65C,S1F | G3 650V SIC-MOSFET TO-247-4L 15 | 32 - Immediate | $571.98 | Vis detaljer |
![]() | ![]() | TW015N65C,S1F | G3 650V SIC-MOSFET TO-247 15MOH | 24 - Immediate | $615.02 | Vis detaljer |
![]() | ![]() | TW015Z120C,S1F | G3 1200V SIC-MOSFET TO-247-4L 1 | 0 - Immediate | $737.76 | Vis detaljer |
![]() | ![]() | TW107Z65C,S1F | G3 650V SIC-MOSFET TO-247-4L 10 | 5 - Immediate | $117.32 | Vis detaljer |
![]() | ![]() | TW107N65C,S1F | G3 650V SIC-MOSFET TO-247 107MO | 0 - Immediate | $122.46 | Vis detaljer |
![]() | ![]() | TW083Z65C,S1F | G3 650V SIC-MOSFET TO-247-4L 83 | 28 - Immediate | $158.95 | Vis detaljer |
![]() | ![]() | TW048N65C,S1F | G3 650V SIC-MOSFET TO-247 48MOH | 0 - Immediate | $203.20 | Vis detaljer |
![]() | ![]() | TW060Z120C,S1F | G3 1200V SIC-MOSFET TO-247-4L 6 | 5 - Immediate | $224.43 | Vis detaljer |
![]() | ![]() | TW060N120C,S1F | G3 1200V SIC-MOSFET TO-247 60MO | 39 - Immediate | $236.97 | Vis detaljer |
![]() | ![]() | TW045Z120C,S1F | G3 1200V SIC-MOSFET TO-247-4L 4 | 51 - Immediate | $272.61 | Vis detaljer |
![]() | ![]() | TW027N65C,S1F | G3 650V SIC-MOSFET TO-247 27MOH | 4 - Immediate | $281.69 | Vis detaljer |
![]() | ![]() | TW030N120C,S1F | G3 1200V SIC-MOSFET TO-247 30MO | 40 - Immediate | $393.11 | Vis detaljer |
![]() | ![]() | TW140N120C,S1F | G3 1200V SIC-MOSFET TO-247 140M | 60 - Immediate | $139.21 | Vis detaljer |
![]() | ![]() | TW048Z65C,S1F | G3 650V SIC-MOSFET TO-247-4L 48 | 211 - Immediate | $190.19 | Vis detaljer |