Toshiba 650 V and 1,200 V 3rd Generation Silicon Carbide MOSFETs | Datasheet Preview
Toshiba's 650 and 1,200 volt 3rd Generation Silicon Carbide technology is designed for high-efficiency power supply applications. Packaged in the industry standard three-lead TO-247 package, the Silicon Carbide MOSETs are specially designed for high powered industrial applications such as 400 and 800 volts AC for power supplies, photovoltaic inverters, and bi-directional DC-to-DC converters for uninterruptible power supplies. These MOSFETs help to reduce power consumption and improve power density with a higher voltage, faster switching, and lower On-resistance. The 650 V products feature an input capacitance of 4,850 picofarads, a low gate-input charge of 128 nanocoulombs, and a drain-to-source On-resistance of just 15milliohms. The 1200 V products feature an input capacitance of 6000 picofarads, a low gate-input charge of 158 nanocoulombs, and a drain-to-source On-resistance of just 15milliohms.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TW015N65C,S1F | G3 650V SIC-MOSFET TO-247 15MOH | 24 - Immediate | $615.02 | Vis detaljer |
![]() | ![]() | TW027N65C,S1F | G3 650V SIC-MOSFET TO-247 27MOH | 4 - Immediate | $281.69 | Vis detaljer |
![]() | ![]() | TW107N65C,S1F | G3 650V SIC-MOSFET TO-247 107MO | 0 - Immediate | $122.46 | Vis detaljer |
![]() | ![]() | TW140N120C,S1F | G3 1200V SIC-MOSFET TO-247 140M | 60 - Immediate | $139.21 | Vis detaljer |
![]() | ![]() | TW060N120C,S1F | G3 1200V SIC-MOSFET TO-247 60MO | 39 - Immediate | $236.97 | Vis detaljer |
![]() | ![]() | TW045N120C,S1F | G3 1200V SIC-MOSFET TO-247 45MO | 1 - Immediate | $291.60 | Vis detaljer |
![]() | ![]() | TW030N120C,S1F | G3 1200V SIC-MOSFET TO-247 30MO | 40 - Immediate | $393.11 | Vis detaljer |
![]() | ![]() | TW015N120C,S1F | G3 1200V SIC-MOSFET TO-247 15MO | 48 - Immediate | $798.57 | Vis detaljer |
![]() | ![]() | TW083N65C,S1F | G3 650V SIC-MOSFET TO-247 83MOH | 0 - Immediate | $168.02 | Vis detaljer |
![]() | ![]() | TW048N65C,S1F | G3 650V SIC-MOSFET TO-247 48MOH | 0 - Immediate | $203.20 | Vis detaljer |