CoolSiC™ G2 1200 V Silicon Carbide MOSFET Discretes
Infineon CoolSiC G2 MOSFETs enable accelerated system design of cost-optimized, efficient, compact, and reliable solutions
Infineon silicon carbide (SiC) CoolSiC MOSFETs are built on a state-of-the-art trench semiconductor process optimized to allow for both the lowest losses in an application and the highest reliability in operation. The discrete CoolSiC MOSFET portfolio comes in 650 V, 750 V, 1,200 V, 1,700 V, and 2,000 V classes, with on-resistance ratings from 7 mΩ up to 1,000 mΩ. CoolSiC trench technology enables a flexible parameter set to implement application-specific features in respective product portfolios such as gate-source voltages, avalanche specification, short-circuit capability, or internal body diodes rated for hard commutation.
Discrete CoolSiC 1,200 V G2 MOSFETs are currently offered in three different packages, all building on the strengths of Generation 1 technology with significant improvement that provides an advanced solution for more cost-optimized, efficient, compact, easy-to-design, and reliable systems. Generation 2 significantly improves key figures-of-merit for both hard-switching and soft-switching topologies and is suitable for all common combinations of AC/DC, DC/DC, and DC/AC stages.
Two TO-247 4-pin package variants (the standard TO-247 4-pin package and a TO-247 4-pin HC package) are available for customers to select from based on their design needs. The TO-247 4-pin offers increased creepage distance, thin signal leads, and Kelvin pins to prevent solder bridging, as well as an optimized thermal interface material (TIM) area for superior thermal performance. The standard TO-247-4 package allows for pin compatibility with the majority of package offerings in the market. Devices in the TO-263-7 (D²PAK-7L) package are also available, suitable for high-power applications, and designed for low on-resistance and high-speed switching MOSFETs. The TO-263-7 package provides <7 mm creepage and clearance distance and minimizes isolation effort in the PCB design.
The top-side cooled Q-DPAK introduces a new era in cooling, energy efficiency, design flexibility, and performance and is specifically designed for wide use in industrial applications. CoolSiC MOSFET G2 devices in Q-DPAK provide customers with a reduced system cost by enabling easier assembly with outstanding thermal performance. Compared to bottom-side cooled solutions, top-side cooled devices enable a more optimized PCB layout, which in turn reduces the effects of parasitic components and stray inductances while also providing enhanced thermal management capabilities. The Q-DPAK package is available as both dual half-bridge and single-switch MOSFET.
- Improved chip performance: 5% to 20% lower power losses over typical load use cases
- Improved .XT package interconnect: 12% more efficient thermal resistance, Rth(j-c)
- Excellent RDS(ON) and a granular portfolio: 8 mΩ in G2 compared to 30 mΩ in G1, 12 products enable the optimal product choice
- Overload operation up to Tvj = 200 and avalanche robustness in G2
- Maximum RDS(ON) at high temperature in G2
- Robust short-circuit rating: 2 µs
- Enlarged maximum gate-source voltage: -10 V to +23 V
- High reliability: maintaining G1 proven level, very low DPM rates
The REF-DR3KIMBGSIC2MA SiC reference design consists of two PCBs, including a driver circuit and a three-phase inverter for servo motors and drives. Benefits include high power density, passive cooling without cooling fans, and an ultra-small footprint with a PCB diameter of only 110 mm. Access the Infineon-specific Reference Design Library by clicking here.
- High efficiency for reduced cooling effort
- Longer lifetime and higher reliability
- Higher frequency operation
- Reduction in system cost
- Increased power density
- Reduced system complexity
- Ease of design and implementation
- Servers
- Telecom
- Motor drives
- On-board chargers/PFC
- Auxiliary inverters
- UPS systems
- Energy storage systems/solar
- Fast EV charging
- SMPS
IMZC120R0xxM2HXKSA1 CoolSiC G2 MOSFET Discretes Through-Hole
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | IMZC120R012M2HXKSA1 | SICFET N-CH 1200V 129A TO247 | 150 - Immediate | $249.13 | Vis detaljer |
![]() | ![]() | IMZC120R017M2HXKSA1 | SICFET N-CH 1200V 97A TO247 | 739 - Immediate | $188.04 | Vis detaljer |
![]() | ![]() | IMZC120R022M2HXKSA1 | SICFET N-CH 1200V 80A TO247 | 881 - Immediate | $161.29 | Vis detaljer |
![]() | ![]() | IMZC120R026M2HXKSA1 | SICFET N-CH 1200V 69A TO247 | 240 - Immediate | $139.77 | Vis detaljer |
![]() | ![]() | IMZC120R034M2HXKSA1 | SICFET N-CH 1200V 55A TO247 | 295 - Immediate | $117.32 | Vis detaljer |
![]() | ![]() | IMZC120R040M2HXKSA1 | SICFET N-CH 1200V 48A TO247 | 612 - Immediate | $111.70 | Vis detaljer |
![]() | ![]() | IMZC120R053M2HXKSA1 | SICFET N-CH 1200V 38A TO247 | 362 - Immediate | $95.05 | Vis detaljer |
![]() | ![]() | IMZC120R078M2HXKSA1 | SICFET N-CH 1200V 28A TO247 | 399 - Immediate | $84.38 | Vis detaljer |
IMBG120RxxxM2HXTMA1 CoolSiC G2 MOSFET Discretes Surface Mount
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | IMBG120R008M2HXTMA1 | SICFET N-CH 1200V 189A TO263 | 1351 - Immediate | $337.45 | Vis detaljer |
![]() | ![]() | IMBG120R181M2HXTMA1 | SICFET N-CH 1200V 14.9A TO263 | 805 - Immediate | $54.07 | Vis detaljer |
![]() | ![]() | IMBG120R234M2HXTMA1 | SICFET N-CH 1200V 8.1A TO263 | 1006 - Immediate | $48.83 | Vis detaljer |
![]() | ![]() | IMBG120R116M2HXTMA1 | SICFET N-CH 1200V 21.2A TO263 | 1000 - Immediate | $63.34 | Vis detaljer |
![]() | ![]() | IMBG120R078M2HXTMA1 | SICFET N-CH 1200V 29A TO263 | 917 - Immediate | $73.53 | Vis detaljer |
![]() | ![]() | IMBG120R053M2HXTMA1 | SICFET N-CH 1200V 41A TO263 | 1000 - Immediate | $84.38 | Vis detaljer |
![]() | ![]() | IMBG120R022M2HXTMA1 | SICFET N-CH 1200V 87A TO263 | 497 - Immediate | $151.37 | Vis detaljer |
![]() | ![]() | IMBG120R017M2HXTMA1 | SICFET N-CH 1200V 107A TO263 | 1972 - Immediate | $180.00 | Vis detaljer |
![]() | ![]() | IMBG120R012M2HXTMA1 | SICFET N-CH 1200V 144A TO263 | 1435 - Immediate | $243.61 | Vis detaljer |
![]() | ![]() | IMBG120R040M2HXTMA1 | SICFET N-CH 1200V 52A TO263 | 3761 - Immediate | $101.32 | Vis detaljer |
![]() | ![]() | IMBG120R026M2HXTMA1 | SICFET N-CH 1200V 75A TO263 | 476 - Immediate | $129.76 | Vis detaljer |
IMSQ120RxxMA1 CoolSiC G2 MOSFET Discretes in Top-side Cooled Q-DPAK
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | IMCQ120R078M2HXTMA1 | SICFET N-CH 1200V 31A 22PWRBSOP | 508 - Immediate | $77.65 | Vis detaljer |
![]() | ![]() | IMCQ120R053M2HXTMA1 | SICFET N-CH 1200V 43A 22PWRBSOP | 1194 - Immediate | $88.50 | Vis detaljer |
![]() | ![]() | IMCQ120R040M2HXTMA1 | SICFET N-CH 1200V 56A 22PWRBSOP | 246 - Immediate | $105.43 | Vis detaljer |
![]() | ![]() | IMCQ120R034M2HXTMA1 | SICFET N-CH 1200V 64A 22PWRBSOP | 502 - Immediate | $111.23 | Vis detaljer |
![]() | ![]() | IMCQ120R026M2HXTMA1 | SICFET N-CH 1200V 82A 22PWRBSOP | 344 - Immediate | $133.97 | Vis detaljer |
IMSQ120RxxMA1 CoolSiC G2 MOSFET Half-bridge with Top-side Cooling and .XT Technology
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | IMSQ120R012M2HHXUMA1 | SICFET 2N-CH 1200V 121A HDSOP16 | 694 - Immediate | $405.18 | Vis detaljer |
![]() | ![]() | IMSQ120R026M2HHXUMA1 | SICFET 2N-CH 1200V 83A HDSOP16 | 653 - Immediate | $223.40 | Vis detaljer |
![]() | ![]() | IMSQ120R040M2HHXUMA1 | SICFET 2N-CH 1200V 57A HDSOP16 | 1002 - Immediate | $177.00 | Vis detaljer |
![]() | ![]() | IMSQ120R053M2HHXUMA1 | SICFET 2N-CH 1200V 45A HDSOP16 | 649 - Immediate | $149.68 | Vis detaljer |