IHLP 6767GZ-51 Power Inductor | Datasheet Preview
Vishay Dale’s IHLP-6767GZ-51 Power Inductor serves as a high-performing, space and power-saving solution for voltage regulator module, DC-to-DC converter, and noise filtering applications in end products including mobile devices, PCs, distributed power systems, and FPGAs. The IHLP is a low-profile, high-current inductor in a 6767 case size, featuring a 17.15 mm by 17.15 mm footprint and 7.0 mm profile. This device offers currents up to 73.0 A and standard inductance values from 0.47 microhenries to 22 microhenries. The IHLP-6767GZ-51 features a saturation current range from 11 A up to 87 A, a heat rating current range from 11.7 A to 63.0 A, and maximum DC resistance from 0.95 milliOhms to 22.27 milliOhms. With a high temperature rating up to 155°C and an ultra low buzz noise, due to its composite construction, the IHLP can handle high transient current spikes without saturation.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | IHLP6767GZER1R0M51 | FIXED IND 1UH 53A 1.46 MOHM SMD | 273 - Immediate | $32.00 | Vis detaljer |
![]() | ![]() | IHLP6767GZER2R2M51 | FIXED IND 2.2UH 38.5A 2.41 MOHM | 155 - Immediate | $34.05 | Vis detaljer |
![]() | ![]() | IHLP6767GZER3R3M51 | FIXED IND 3.3UH 32.2A 3.27 MOHM | 0 - Immediate | $38.08 | Vis detaljer |
![]() | ![]() | IHLP6767GZER4R7M51 | FIXED IND 4.7UH 24A 5.23 MOHM | 118 - Immediate | $35.55 | Vis detaljer |
![]() | ![]() | IHLP6767GZER100M51 | FIXED IND 10UH 16A 10.91 MOHM | 189 - Immediate | $35.55 | Vis detaljer |
![]() | ![]() | IHLP6767GZER150M51 | FIXED IND 15UH 12.5A 16.96 MOHM | 5 - Immediate | $24.51 | Vis detaljer |
![]() | ![]() | IHLP6767GZER220M51 | FIXED IND 22UH 11.7A 22.27 MOHM | 342 - Immediate | $33.68 | Vis detaljer |