IHLP Power Inductors
Low-Profile Power Inductors
Vishay IHLP® Low-Profile, High-Current Power Inductor is one of the most efficient surface mount power inductors on the market, with several major advantages over other conventionally wound inductors technologies. All IHLP inductors are designed and built to the AEC-Q200 automotive standard and are specifically designed for DC/DC converters, VRM, POL, and energy storage applications. When it comes to size, reliability, and performance, the IHLP inductor is the best choice for power inductor applications.
Related Parts
| Bilde | Manufacturer Part Number | Beskrivelse | Type | Materiale - kjerne | Induktans | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IHLP2525CZER1R5M51 | FIXED IND 1.5UH 10.6A 13.2 MOHM | - | Metallkompositt | 1.5 µH | 2787 - Immediate | $9.07 | Vis detaljer |
![]() | ![]() | IHLP3232DZER1R0MA1 | FIXED IND 1UH 18A 5.78 MOHM SMD | - | Metallkompositt | 1 µH | 619 - Immediate | $11.41 | Vis detaljer |
![]() | ![]() | IHLP2020CZER100M1A | FIXED IND 10UH 2.75A 131.9 MOHM | - | Metallkompositt | 10 µH | 0 - Immediate | $11.13 | Vis detaljer |
![]() | ![]() | IHLP1616ABER47NMA1 | FIXED IND 47NH 13A 3.75 MOHM SMD | - | Metallkompositt | 47 nH | 3547 - Immediate | $8.89 | Vis detaljer |
![]() | ![]() | IHLP1212ABEVR22MA1 | FIXED IND 220NH 7.93A 13.21 MOHM | - | Metallkompositt | 220 nH | 192 - Immediate | $7.39 | Vis detaljer |
![]() | ![]() | IHLP4040DZER330M1A | FIXED IND 33UH 4.4A 94.5 MOHM | - | Metallkompositt | 33 µH | 379 - Immediate | $11.23 | Vis detaljer |
![]() | ![]() | IHLP2020CZER4R7MA1 | FIXED IND 4.7UH 3.5A 77.5 MOHM | - | Metallkompositt | 4.7 µH | 3826 - Immediate | $10.20 | Vis detaljer |
![]() | ![]() | IHLP3232DZER3R3M8A | FIXED IND 3.3UH 10.6A 16.48 MOHM | - | Metallkompositt | 3.3 µH | 0 - Immediate | $12.63 | Vis detaljer |
![]() | ![]() | IHLP1616BZER1R0MA1 | FIXED IND 1UH 3.75A 37 MOHM SMD | - | Metallkompositt | 1 µH | 544 - Immediate | $8.61 | Vis detaljer |
![]() | ![]() | IHLP4040DZER680M5A | FIXED IND 68UH 2.4A 252 MOHM SMD | - | Metallkompositt | 68 µH | 2925 - Immediate | $11.23 | Vis detaljer |