Vishay - IHLP® Power Inductor Saturation Current Performance Test (Product Demo)
Saturation current demonstration for IHLP® power inductors. This demonstration compares Vishay IHLP and competitor devices. Parts are tested with DC bias and illustrate the superior performance of the IHLP product at high rated current levels
IHLP Power Inductor Saturation Current Performance Test
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | IHLP2525CZERR10M01 | FIXED IND 100NH 32.5A 1.7 MOHM | 627 - Immediate | $9.92 | Vis detaljer |
![]() | ![]() | IHLP2525CZERR20M01 | FIXED IND 200NH 24A 3 MOHM SMD | 1704 - Immediate | $9.92 | Vis detaljer |
![]() | ![]() | IHLP2525CZERR33M01 | FIXED IND 330NH 20A 3.9 MOHM SMD | 131 - Immediate | $9.92 | Vis detaljer |
![]() | ![]() | IHLP2525CZERR47M01 | FIXED IND 470NH 17.5A 4.2 MOHM | 1466 - Immediate | $10.57 | Vis detaljer |
![]() | ![]() | IHLP2525CZERR68M01 | FIXED IND 680NH 15.5A 5.5 MOHM | 2290 - Immediate | $9.92 | Vis detaljer |
![]() | ![]() | IHLP2525CZERR82M01 | FIXED IND 820NH 13A 8 MOHM SMD | 0 - Immediate | $10.57 | Vis detaljer |
![]() | ![]() | IHLP2525CZER1R0M01 | FIXED IND 1UH 11A 10 MOHM SMD | 19013 - Immediate | $9.92 | Vis detaljer |
![]() | ![]() | IHLP2525CZER1R5M01 | FIXED IND 1.5UH 9A 15 MOHM SMD | 4721 - Immediate | $9.64 | Vis detaljer |
![]() | ![]() | IHLP2525CZER2R2M01 | FIXED IND 2.2UH 8A 20 MOHM SMD | 17273 - Immediate | $9.64 | Vis detaljer |
![]() | ![]() | IHLP2525CZER3R3M01 | FIXED IND 3.3UH 6A 30 MOHM SMD | 0 - Immediate | $10.57 | Vis detaljer |
![]() | ![]() | IHLP2525CZER4R7M01 | FIXED IND 4.7UH 5.5A 40 MOHM SMD | 373 - Immediate | $9.92 | Vis detaljer |
![]() | ![]() | IHLP2525CZER6R8M01 | FIXED IND 6.8UH 4.5A 60 MOHM SMD | 6983 - Immediate | $9.64 | Vis detaljer |
![]() | ![]() | IHLP2525CZER8R2M01 | FIXED IND 8.2UH 4A 68 MOHM SMD | 0 - Immediate | $10.57 | Vis detaljer |
![]() | ![]() | IHLP2525CZER100M01 | FIXED IND 10UH 3A 105 MOHM SMD | 7583 - Immediate | $9.92 | Vis detaljer |
![]() | ![]() | IHLP5050CEERR68M01 | FIXED IND 680NH 28A 2.5 MOHM SMD | 502 - Immediate | $12.54 | Vis detaljer |
![]() | ![]() | IHLP5050CEER1R0M01 | FIXED IND 1UH 24A 3.5 MOHM SMD | 390 - Immediate | $12.54 | Vis detaljer |
![]() | ![]() | IHLP5050CEER1R5M01 | FIXED IND 1.5UH 19A 5.5 MOHM SMD | 795 - Immediate | $12.16 | Vis detaljer |
![]() | ![]() | IHLP5050CEER2R2M01 | FIXED IND 2.2UH 16A 8 MOHM SMD | 20170 - Immediate | $10.48 | Vis detaljer |
![]() | ![]() | IHLP5050CEER3R3M01 | FIXED IND 3.3UH 12A 12 MOHM SMD | 192 - Immediate | $12.54 | Vis detaljer |