PUI Audio Mobile Series Speakers and Receivers | DigiKey Daily
PUI Audio’s Mobile Series speakers and receivers offer high-fidelity audio with a very low profile for cutting edge mobile, wearables, IoT, and Wi-Fi enabled applications. The speakers and receivers have an IP67-rated face for sealing to the enclosure to protect against dust and water. The Mobile Series uses a high energy neodymium motor and is available with power ratings up to 1 W. Speakers offer flat frequency response and can generate a sound pressure level up to 93 dB at 10 cm, while receivers use a custom molded cone designed for voice articulation and can produce up to 116 dB at 1 cm. PUI Audio’s Mobile Series offers solder pads for lead wire connections or spring-loaded contacts for easy termination in thin applications.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AS01506MS-SC11-WP-R | SPEAKER 6OHM 700MW TOP PORT 92DB | 382 - Immediate | $29.28 | Vis detaljer |
![]() | ![]() | AS01608MS-SC16-WP-R | SPEAKER 8OHM 700MW TOP PORT 90DB | 53 - Immediate | $29.28 | Vis detaljer |
![]() | ![]() | AS01608MS-SP9-WP-R | SPEAKER 8OHM 700MW TOP PORT 89DB | 155 - Immediate | $30.50 | Vis detaljer |
![]() | ![]() | AR01232MS-SC12-WP-R | SPEAKR 32OHM 20MW TOP PORT 116DB | 283 - Immediate | $20.96 | Vis detaljer |
![]() | ![]() | AS01608MS-SC9-WP-R | SPEAKER 8OHM 700MW TOP PORT 89DB | 22 - Immediate | $31.90 | Vis detaljer |
![]() | ![]() | AR01532MS-SC15-WP-R | SPEAKR 32OHM 20MW TOP PORT 108DB | 238 - Immediate | $31.90 | Vis detaljer |
![]() | ![]() | AS01606MS-SP16-WP-R | SPEAKER 6OHM 940MW TOP PORT 91DB | 0 - Immediate | $32.37 | Vis detaljer |
![]() | ![]() | AS01506MS-SP15-WP-R | SPEAKER 6OHM 1W TOP PORT 93DB | 226 - Immediate | $32.37 | Vis detaljer |
![]() | ![]() | AS01606MS-SC16-WP-R | SPEAKER 6OHM 940MW TOP PORT 91DB | 100 - Immediate | $34.33 | Vis detaljer |
![]() | ![]() | AS01506MS-SC15-WP-R | SPEAKER 6OHM 1W TOP PORT 93DB | 194 - Immediate | $34.33 | Vis detaljer |
![]() | ![]() | AS01508MS-SP15-WP-R | SPEAKER 8OHM 700MW TOP PORT 91DB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | AS01508MS-SC15-WP-R | SPEAKER 8OHM 700MW TOP PORT 91DB | 200 - Immediate | $38.45 | Vis detaljer |
![]() | ![]() | AS01508MS-SP11-WP-R | SPEAKER 8OHM 700MW TOP PORT 89DB | 12354 - Immediate | $21.70 | Vis detaljer |
![]() | ![]() | AS01506MS-SP11-WP-R | SPEAKER 6OHM 700MW TOP PORT 92DB | 73 - Immediate | $26.19 | Vis detaljer |
![]() | ![]() | AS01808MS-SP18-WP-R | SPEAKER 8OHM 500MW TOP PORT 88DB | 99 - Immediate | $26.66 | Vis detaljer |
![]() | ![]() | AS01608MS-SP16-WP-R | SPEAKER 8OHM 700MW TOP PORT 90DB | 2 - Immediate | $27.41 | Vis detaljer |
![]() | ![]() | AS01508MS-SC11-WP-R | SPEAKER 8OHM 700MW TOP PORT 89DB | 3203 - Immediate | $26.94 | Vis detaljer |
![]() | ![]() | AS01808MS-SC18-WP-R | SPEAKER 8OHM 500MW TOP PORT 88DB | 0 - Immediate | $28.35 | Vis detaljer |