Mobile Series Speakers and Receivers
PUI Audio's mobile series of speakers and receivers are designed for cutting-edge mobile, IoT, and Wi-Fi enabled applications
PUI Audio's mobile series line of speakers and receivers is designed for high-fidelity audio reproduction with the lowest profile possible. These space-saving speakers are ideally suited for cutting-edge mobile, IoT, and Wi-Fi enabled applications, such as smart watches and pendants, security devices, action cameras, mobile radios, tablet computers, and smart phones.
Each speaker/receiver features an IP67-rated face for protection against dust and water ingress when sealed within an enclosure. The speakers are available with either spring contacts for easy electrical connection or solder pads allowing for lead wire connection, while the receivers have spring contacts.
The receiver variations are optimized for high fidelity audio reproduction in near-phone and headphone applications.
Mobile Series Speakers and Receivers
| Bilde | Manufacturer Part Number | Beskrivelse | Impedans | Portplassering | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AS01606MS-SP16-WP-R | SPEAKER 6OHM 940MW TOP PORT 91DB | 6 Ohms | Topp | 0 - Immediate | $32.37 | Vis detaljer |
![]() | ![]() | AS01606MS-SC16-WP-R | SPEAKER 6OHM 940MW TOP PORT 91DB | 6 Ohms | Topp | 100 - Immediate | $34.33 | Vis detaljer |
![]() | ![]() | AS01608MS-SP9-WP-R | SPEAKER 8OHM 700MW TOP PORT 89DB | 8 Ohms | Topp | 155 - Immediate | $30.50 | Vis detaljer |
![]() | ![]() | AS01608MS-SC9-WP-R | SPEAKER 8OHM 700MW TOP PORT 89DB | 8 Ohms | Topp | 22 - Immediate | $31.90 | Vis detaljer |
![]() | ![]() | AS01608MS-SP16-WP-R | SPEAKER 8OHM 700MW TOP PORT 90DB | 8 Ohms | Topp | 2 - Immediate | $27.41 | Vis detaljer |
![]() | ![]() | AS01608MS-SC16-WP-R | SPEAKER 8OHM 700MW TOP PORT 90DB | 8 Ohms | Topp | 53 - Immediate | $29.28 | Vis detaljer |
![]() | ![]() | AS01506MS-SP11-WP-R | SPEAKER 6OHM 700MW TOP PORT 92DB | 6 Ohms | Topp | 73 - Immediate | $26.19 | Vis detaljer |
![]() | ![]() | AS01506MS-SC11-WP-R | SPEAKER 6OHM 700MW TOP PORT 92DB | 6 Ohms | Topp | 382 - Immediate | $29.28 | Vis detaljer |
![]() | ![]() | AS01506MS-SP15-WP-R | SPEAKER 6OHM 1W TOP PORT 93DB | 6 Ohms | Topp | 226 - Immediate | $32.37 | Vis detaljer |
![]() | ![]() | AS01506MS-SC15-WP-R | SPEAKER 6OHM 1W TOP PORT 93DB | 6 Ohms | Topp | 194 - Immediate | $34.33 | Vis detaljer |
![]() | ![]() | AS01508MS-SP11-WP-R | SPEAKER 8OHM 700MW TOP PORT 89DB | 8 Ohms | Topp | 12354 - Immediate | $21.70 | Vis detaljer |
![]() | ![]() | AS01508MS-SC11-WP-R | SPEAKER 8OHM 700MW TOP PORT 89DB | 8 Ohms | Topp | 3203 - Immediate | $26.94 | Vis detaljer |
![]() | ![]() | AS01508MS-SP15-WP-R | SPEAKER 8OHM 700MW TOP PORT 91DB | 8 Ohms | Topp | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | AS01508MS-SC15-WP-R | SPEAKER 8OHM 700MW TOP PORT 91DB | 8 Ohms | Topp | 200 - Immediate | $38.45 | Vis detaljer |
![]() | ![]() | AS01808MS-SP18-WP-R | SPEAKER 8OHM 500MW TOP PORT 88DB | 8 Ohms | Topp | 99 - Immediate | $26.66 | Vis detaljer |
![]() | ![]() | AS01808MS-SC18-WP-R | SPEAKER 8OHM 500MW TOP PORT 88DB | 8 Ohms | Topp | 0 - Immediate | $28.35 | Vis detaljer |
![]() | ![]() | AR01232MS-SC12-WP-R | SPEAKR 32OHM 20MW TOP PORT 116DB | 32 Ohms | Topp | 283 - Immediate | $20.96 | Vis detaljer |
![]() | ![]() | AR01532MS-SC15-WP-R | SPEAKR 32OHM 20MW TOP PORT 108DB | 32 Ohms | Topp | 238 - Immediate | $31.90 | Vis detaljer |