Short Range Antenna
YAGEO's antennas for sub-GHz/short-range antenna, 169/433/870/915 MHz are widely used for smart meters, industrial/home sensors, and automotive applications.
Features
- Compact size
- Omni-directional radiation
- Tape & reel automatic mounting
- Reflow process compatible
- Sub-GHz application
- SMD type, high reliability
Specifications
- Frequency: 169/433/870/915 MHz
- Linear polarization
- Impedance: 50 Ω
- Operating temperature: -40°C ~ +105°C
Applications
- Smart meter
- Industrial remote control
- ISM band equipment
Product List
Wireless Components Short Range
| Bilde | Manufacturer Part Number | Beskrivelse | Frekvens (midten/bånd) | Frekvensområde | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ANT1204F002R0433A | RF ANT 433MHZ CHIP SOLDER SMD | 433MHz | 419MHz – 447MHz | 6812 - Immediate | $8.89 | Vis detaljer |
![]() | ![]() | ANT1204F005R0915A | RF ANT 915MHZ CHIP SOLDER SMD | 915MHz | - | 144 - Immediate | $8.79 | Vis detaljer |
![]() | ![]() | ANT1204F007R0870A | RF ANT 870MHZ CHIP SOLDER SMD | 870MHz | - | 2754 - Immediate | $11.23 | Vis detaljer |
![]() | ![]() | ANT1204LL00R0918A | RF ANT 900MHZ/1.8GHZ CHIP SLD | 900MHz, 1,8GHz | 890MHz – 910MHz, 1,79GHz – 1,81GHz | 4768 - Immediate | $23.29 | Vis detaljer |
![]() | ![]() | ANT1204LL08R0870A | RF ANT 870MHZ CHIP SOLDER SMD | 870MHz | 853MHz – 887MHz | 3440 - Immediate | $22.17 | Vis detaljer |
![]() | ![]() | ANT1204LL20R0433A | RF ANT 433MHZ CHIP SOLDER SMD | 433MHz | - | 1103 - Immediate | $17.49 | Vis detaljer |
![]() | ![]() | ANT7020LL05R0870A | RF ANT 870MHZ CHIP SOLDER SMD | 870MHz | - | 9940 - Immediate | $4.12 | Vis detaljer |