GNSS Band Antenna
YAGEO's Global Navigation Satellite System (GNSS) antennas are ideal for GPS, GPS/Glonass, GPS/Beidou, GPS/Glonass/Beidou/Galileo. Multi-GNSS systems are becoming more popular as they enable devices to receive more satellite signals from different GNSS systems to achieve shorter time-to-first-fix (TTFF) and better positioning accuracy.
Features
- Support GPS & Glonass system
- Flexible cable length and connector type
- Omni-directional/high directional
- High gain, built-in LNA
- Low noise
Specifications
- Frequency: 1.575 GHz, 1.602 GHz
- Linear polarization
- Impedance: 50 Ω
- Operating temperature: -30°C ~ +80°C
Applications
- Navigation device
- Telematics box
- Fleet management
Product List
Wireless Components GPS Glonass
| Bilde | Manufacturer Part Number | Beskrivelse | Frekvens (midten/bånd) | Frekvensområde | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ANT1818B00DT1516S | RF ANT 1.575/1.602GHZ CER PATCH | 1,575GHz, 1,602GHz | 1,575GHz – 1,606GHz | 3200 - Immediate | $19.08 | Vis detaljer |
![]() | ![]() | ANT2525B00FT1516S | RF ANT 1.59GHZ CER PATCH PIN ADH | 1,59GHz | 1,575GHz – 1,606GHz | 0 - Immediate | $17.49 | Vis detaljer |
![]() | ![]() | ANT2525B00FTGNSSS | RF ANT 1.58GHZ CER PATCH PIN ADH | 1,58GHz | 1,559GHz – 1,610GHz | 0 - Immediate | $7.98 | Vis detaljer |
![]() | ![]() | ANT8010LL05R1516A | RF ANT 1.575GHZ/1.602GHZ CHIP | 1,575GHz, 1,602GHz | - | 8193 - Immediate | $3.37 | Vis detaljer |