OS-CON™ SEK Series Capacitors

Panasonic's polymer aluminum high temperature capacitors are designed for heavy industrial and stressful environments

Image of Panasonic OS-CON™ SEK Series CapacitorsPanasonic adds the SEK series to its OS-CON aluminum-polymer solid capacitor product line. The OS-CON SEK series is ideal for environments requiring high temperature. The parts can handle +125°C maximum temperature, making them an ideal choice for heavy industrial and stressful environments. The SEK series through-hole type features a ripple current range of 1.7 amps to 5 amps. This ensures optimal quality even under the strictest requirements. The SEK series is also ideal for passing and/or withstanding large amounts of current.

OS-CON capacitors utilize aluminum and a high conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. OS-CON parts are characterized by a long-life span and minimal changes in ESR throughout the entire rated temperature range.

Features Applications
  • Temperature range: -55°C to +125°C, 1000 h
  • High voltage: 50 VDC
  • 10 µF to 470 µF range capacitance
  • 14 mΩ to 80 mΩ ESR
  • Halogen-free
  • RoHS and REACH compliant
  • Highly stable temperature characteristics
  • Long lifetime at high temperatures
  • Can be used widely in industrial applications
  • Industrial servers
  • Lighting
  • Power supplies
  • High temperature environments
  • Output smoothing
  • DC side of both inverter and rectifier circuits

OS-CON™ SEK Series Capacitors

BildeManufacturer Part NumberBeskrivelseNominell spenningLevetid ved temp.DriftstemperaturTilgjengelig antall PrisVis detaljer
CAP ALUM POLY 82UF 20% 25V TH25SEK82MCAP ALUM POLY 82UF 20% 25V TH25 V1000 Hrs ved 125°C-55°C – 125°C288 - Immediate$15.25Vis detaljer
CAP ALUM POLY 270UF 20% 25V TH25SEK270MCAP ALUM POLY 270UF 20% 25V TH25 V1000 Hrs ved 125°C-55°C – 125°C4484 - Immediate$20.02Vis detaljer
CAP ALUM POLY 470UF 20% 25V TH25SEK470MCAP ALUM POLY 470UF 20% 25V TH25 V1000 Hrs ved 125°C-55°C – 125°C129 - Immediate$24.51Vis detaljer
CAP ALUM POLY 47UF 20% 35V TH35SEK47MCAP ALUM POLY 47UF 20% 35V TH35 V1000 Hrs ved 125°C-55°C – 125°C0 - Immediate$15.25Vis detaljer
CAP ALUM POLY 82UF 20% 35V TH35SEK82MCAP ALUM POLY 82UF 20% 35V TH35 V1000 Hrs ved 125°C-55°C – 125°C441 - Immediate$17.21Vis detaljer
CAP ALUM POLY 180UF 20% 35V TH35SEK180MCAP ALUM POLY 180UF 20% 35V TH35 V1000 Hrs ved 125°C-55°C – 125°C570 - Immediate$20.02Vis detaljer
CAP ALUM POLY 330UF 20% 35V TH35SEK330MCAP ALUM POLY 330UF 20% 35V TH35 V1000 Hrs ved 125°C-55°C – 125°C7 - Immediate$24.51Vis detaljer
CAP ALUM POLY 22UF 20% 50V TH50SEK22MCAP ALUM POLY 22UF 20% 50V TH50 V1000 Hrs ved 125°C-55°C – 125°C399 - Immediate$15.25Vis detaljer
CAP ALUM POLY 33UF 20% 50V TH50SEK33MCAP ALUM POLY 33UF 20% 50V TH50 V1000 Hrs ved 125°C-55°C – 125°C0 - Immediate$17.21Vis detaljer
CAP ALUM POLY 68UF 20% 50V TH50SEK68MCAP ALUM POLY 68UF 20% 50V TH50 V1000 Hrs ved 125°C-55°C – 125°C255 - Immediate$20.02Vis detaljer
CAP ALUM POLY 120UF 20% 50V TH50SEK120MCAP ALUM POLY 120UF 20% 50V TH50 V1000 Hrs ved 125°C-55°C – 125°C600 - Immediate$24.51Vis detaljer
CAP ALUM POLY 120UF 20% 25V TH25SEK120MCAP ALUM POLY 120UF 20% 25V TH25 V1000 Hrs ved 125°C-55°C – 125°C3816 - Immediate$17.21Vis detaljer
Published: 2018-02-26