RM Series 2.5 mm Pitch Wire-to-Wire Connectors
JAM's connectors are designed to be highly reliable with safety in mind
JAM developed the RM series crimp-style 2.5 mm pitch connector to mate with the JAM SRM series, giving users a complete wire-to-wire and wire-to-board solution. The inner locking mechanism helps avoid accidental disconnection. It also features lanceless contacts to avoid back outs. The housing is made from Nylon 66 and is polarized with ribs to avoid misinsertion.
- Poles: 2 to 7, and 10
- Pitch: 2.5 mm
- Rated voltage: 250 VAC/DC
- Rated current: 3 A
- Withstand voltage: 1,000 VAC per minute
- Insulation resistance: 1,000 MΩ over
- Temperature range: -25°C to +90°C
- Applicable wire size: 22 AWG to 28 AWG
- Connector housing is designed with ribs to avoid misinsertion
- The inner locking mechanism makes for easy and reliable engagement and disengagement
- The plug housing and contacts are common with the wire-to-board SRM series connector
- Terminal retainer option is available
- Thermoplastic resin used meets the UL94-V0 flammability rating and is RoHS compliant
- Home appliances
- HVAC
- Consumer electronics
- TVs
- Amusement
- Sensors
RM Series Rectangular Connector Housings
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RM25-02F | 2.5 MM W TO W CONNECTOR 2P FEMAL | 724 - Immediate | $1.01 | Vis detaljer |
![]() | ![]() | RM25-03F | 2.5 MM W TO W CONNECTOR 3P FEMAL | 864 - Immediate | $1.01 | Vis detaljer |
![]() | ![]() | RM25-05F | 2.5 MM W TO W CONNECTOR 5P FEMAL | 708 - Immediate | $1.01 | Vis detaljer |
![]() | ![]() | RM25-04F | 2.5 MM W TO W CONNECTOR 4P FEMAL | 688 - Immediate | $1.01 | Vis detaljer |
![]() | ![]() | RM25-06F | 2.5 MM W TO W CONNECTOR 6P FEMAL | 660 - Immediate | $1.01 | Vis detaljer |
![]() | ![]() | RM25-10F | 2.5 MM W TO W CONNECTOR 10P FEMA | 1000 - Immediate | $1.31 | Vis detaljer |
![]() | ![]() | RM25-07F | 2.5 MM W TO W CONNECTOR 7P FEMAL | 729 - Immediate | $1.11 | Vis detaljer |
![]() | ![]() | RM25-04M | 2.5 MM W TO W CONNECTOR 4P MALE | 970 - Immediate | $1.21 | Vis detaljer |
![]() | ![]() | RM25-07M | 2.5 MM W TO W CONNECTOR 7P MALE | 680 - Immediate | $1.51 | Vis detaljer |
![]() | ![]() | RM25-06M | 2.5 MM W TO W CONNECTOR 6P MALE | 910 - Immediate | $1.21 | Vis detaljer |
![]() | ![]() | RM25-10M | 2.5 MM W TO W CONNECTOR 10P MALE | 1000 - Immediate | $1.81 | Vis detaljer |
RM Series Rectangluar Connector Contacts
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 725411-2MAC-CP | LOOSE TERMINAL FOR RMH CONNECTOR | 16801 - Immediate | $1.31 | Vis detaljer |
![]() | ![]() | 725412-2MAC-CP | LOOSE TERMINAL FOR SMH & RMH CON | 15060 - Immediate | $1.21 | Vis detaljer |
RM Series Jumper Wires, Pre-Crimped Leads
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 7254112MAC033-200 | WIRE JUMPER FOR RMH CONNECTOR 22 | 1870 - Immediate | $9.25 | Vis detaljer |
![]() | ![]() | 7254122MAC033-200 | WIRE JUMPER FOR SMH & RMH CONNEC | 1468 - Immediate | $9.35 | Vis detaljer |
RM Series Crimpers, Applicators, and Presses
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | HT-725412LW | CRIMP TOOL FOR 725412-2MA-CP | 5 - Immediate | $4,907.80 | Vis detaljer |
![]() | ![]() | HT-725411LW | CRIMP TOOL FOR 725411-2MA-CP | 8 - Immediate | $4,907.80 | Vis detaljer |