RMH Series 2.5 mm Pitch Wire-to-Wire Connectors

JAM’s wire-to-wire connectors are ideal for many applications including HVAC

Image of JAM RMH Series 2.5 mm Pitch Wire-to-Wire ConnectorsJAM developed the RMH series wire-to-wire crimp style 2.5 mm pitch connector to be the perfect complement to the SMH wire-to-board series. The outer locking mechanism makes for easy and reliable engagement and disengagement and the housing is polarized with ribs to avoid misinsertion. Panel lock housing and terminal retainers are available upon request. They’re available in a variety of colors and the housing is made from Nylon 66 with a UL 94V-0 flammability rating. A double-ended, pre-crimped 200 mm wire harness is also available in 22 AWG.

Features
  • 2.5 mm pitch connector with a 3 A current rating
  • Connectors are available in 2 to 7, 9, and 10 poles in stock, with higher pole counts available upon request
  • Rated voltage: 250 VAC/VDC
  • Applicable wire size: AWG 22 to 28
  • Connector housing is designed with ribs to avoid incorrect insertion
  • The plug housing and contacts are common with the wire-to-board SMH series connector
  • Housing with a panel lock system available
  • Terminal retainer option
  • RoHS-compliant

Applications

  • HVAC
  • Consumer electronics
  • Appliances

RMH Series Connectors

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
2.5 MM W TO W CONNECTOR 2P MALERMH25-02M2.5 MM W TO W CONNECTOR 2P MALE847 - Immediate$1.31Vis detaljer
2.5 MM W TO W CONNECTOR 3P MALERMH25-03M2.5 MM W TO W CONNECTOR 3P MALE1474 - Immediate$1.41Vis detaljer
2.5 MM W TO W CONNECTOR 4P MALERMH25-04M2.5 MM W TO W CONNECTOR 4P MALE940 - Immediate$1.41Vis detaljer
2.5 MM W TO W CONNECTOR 5P MALERMH25-05M2.5 MM W TO W CONNECTOR 5P MALE744 - Immediate$2.21Vis detaljer
2.5 MM W TO W CONNECTOR 6P MALERMH25-06M2.5 MM W TO W CONNECTOR 6P MALE730 - Immediate$1.61Vis detaljer
2.5 MM W TO W CONNECTOR 7P MALERMH25-07M2.5 MM W TO W CONNECTOR 7P MALE730 - Immediate$1.61Vis detaljer
2.5 MM W TO W CONNECTOR 9P MALERMH25-09M2.5 MM W TO W CONNECTOR 9P MALE1000 - Immediate$2.21Vis detaljer
2.5 MM W TO W CONNECTOR 10P MALERMH25-10M2.5 MM W TO W CONNECTOR 10P MALE1000 - Immediate$2.21Vis detaljer

Associated Product

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
WIRE JUMPER FOR RMH CONNECTOR 227254112MAC033-200WIRE JUMPER FOR RMH CONNECTOR 221870 - Immediate$9.25Vis detaljer
LOOSE TERMINAL FOR RMH CONNECTOR725411-2MAC-CPLOOSE TERMINAL FOR RMH CONNECTOR16801 - Immediate$1.31Vis detaljer
CRIMP TOOL FOR 725412-2MA-CPHT-725412LWCRIMP TOOL FOR 725412-2MA-CP5 - Immediate$4,907.80Vis detaljer
CRIMP TOOL FOR 725411-2MA-CPHT-725411LWCRIMP TOOL FOR 725411-2MA-CP8 - Immediate$4,907.80Vis detaljer
Published: 2023-02-28