SMH Series 2.5 mm Pitch Wire-to-Board Connectors

JAM wire-to-board crimp-style connectors are ideal for many applications including HVAC

Image of JAM SMH Series 2.5 mm Pitch Wire-to-Board ConnectorsJAM SMH series of 2.5 mm pitch wire-to-board connectors are a formidable standalone solution or can be paired with the RMH wire-to-wire series to offer a turn-key connector option. The reliable outer locking mechanism makes for easy engagement and disengagement and the housing is polarized with ribs to avoid misinsertion. JAM offers this series in through-hole with straight and right-angle headers. The lance less box-style contact prevents backouts and the housing is made from Nylon 66 with a UL 94-V0 flammability rating. A high-box version for potting and strain relief is available upon request along with a variety of colors. A double-ended, pre-crimped 200 mm wire harness is also available in 22 AWG.

Features
  • 2.5 mm pitch connector with 3 A current rating
  • Connectors are available in 2 to 10 poles in stock
  • Rated voltage: 250 VAC/VDC
  • Applicable wire size: AWG 22 to 28
  • Connector housing is designed with ribs to avoid incorrect insertion
  • Enhanced with side ribs in housing lock design to avoid mis-engagement with wafers/headers
  • RoHS-compliant
Applications
  • HVAC
  • Consumer electronics
  • Appliances

Connector Header/Wafer

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
2.5 MM W TO B CONNECTOR 2P HEADESMH25-02WSRE2.5 MM W TO B CONNECTOR 2P HEADE538 - Immediate$1.11Vis detaljer
WAFER FOR SMH CONNECTORSMH25-02WSGYWAFER FOR SMH CONNECTOR1000 - Immediate$1.11Vis detaljer
2.5 MM W TO B CONNECTOR 2P HEADESMH25-02WSYL2.5 MM W TO B CONNECTOR 2P HEADE1477 - Immediate$1.11Vis detaljer
2.5 MM W TO B CONNECTOR 2P HEADESMH25-02WSOR2.5 MM W TO B CONNECTOR 2P HEADE938 - Immediate$1.11Vis detaljer
2.5 MM W TO B CONNECTOR 2P HEADESMH25-02WSBK2.5 MM W TO B CONNECTOR 2P HEADE1426 - Immediate$1.11Vis detaljer
2.5 MM W TO B CONNECTOR 2P HEADESMH25-02WSGR2.5 MM W TO B CONNECTOR 2P HEADE1547 - Immediate$1.11Vis detaljer
2.5 MM W TO B CONNECTOR 2P HEADESMH25-02WSBL2.5 MM W TO B CONNECTOR 2P HEADE1415 - Immediate$1.11Vis detaljer

Connector Headers

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
2.5 MM W TO B CONNECTOR 2P WAFERSMH25-02WS2.5 MM W TO B CONNECTOR 2P WAFER779 - Immediate$1.01Vis detaljer
2.5 MM W TO B CONNECTOR 4P HEADESMH25-04WL2.5 MM W TO B CONNECTOR 4P HEADE1000 - Immediate$1.61Vis detaljer
2.5 MM W TO B CONNECTOR 6P HEADESMH25-06WS2.5 MM W TO B CONNECTOR 6P HEADE1000 - Immediate$1.81Vis detaljer
2.5 MM W TO B CONNECTOR 7P HEADESMH25-07WS2.5 MM W TO B CONNECTOR 7P HEADE2987 - Immediate$1.91Vis detaljer
2.5 MM W TO B CONNECTOR 6P HEADESMH25-06WL2.5 MM W TO B CONNECTOR 6P HEADE1000 - Immediate$2.11Vis detaljer
2.5 MM W TO B CONNECTOR 2P WAFERSMH25-02WL2.5 MM W TO B CONNECTOR 2P WAFER660 - Immediate$1.21Vis detaljer
2.5 MM W TO B CONNECTOR 3P WAFERSMH25-03WS2.5 MM W TO B CONNECTOR 3P WAFER1477 - Immediate$1.21Vis detaljer
2.5 MM W TO B CONNECTOR 7P HEADESMH25-07WL2.5 MM W TO B CONNECTOR 7P HEADE1000 - Immediate$2.31Vis detaljer
2.5 MM W TO B CONNECTOR 4P HEADESMH25-04WS2.5 MM W TO B CONNECTOR 4P HEADE730 - Immediate$1.31Vis detaljer
2.5 MM W TO B CONNECTOR 3P WAFERSMH25-03WL2.5 MM W TO B CONNECTOR 3P WAFER860 - Immediate$1.51Vis detaljer
2.5 MM W TO B CONNECTOR 5P WAFERSMH25-05WS2.5 MM W TO B CONNECTOR 5P WAFER796 - Immediate$1.71Vis detaljer
2.5 MM W TO B CONNECTOR 8P HEADESMH25-08WS2.5 MM W TO B CONNECTOR 8P HEADE940 - Immediate$2.01Vis detaljer
2.5 MM W TO B CONNECTOR 5P WAFERSMH25-05WL2.5 MM W TO B CONNECTOR 5P WAFER931 - Immediate$2.11Vis detaljer
2.5 MM W TO B CONNECTOR 9P HEADESMH25-09WS2.5 MM W TO B CONNECTOR 9P HEADE900 - Immediate$2.31Vis detaljer
2.5 MM W TO B CONNECTOR 8P HEADESMH25-08WL2.5 MM W TO B CONNECTOR 8P HEADE1000 - Immediate$2.41Vis detaljer
2.5 MM W TO B CONNECTOR 10P HEADSMH25-10WS2.5 MM W TO B CONNECTOR 10P HEAD510 - Immediate$2.41Vis detaljer
2.5 MM W TO B CONNECTOR 9P HEADESMH25-09WL2.5 MM W TO B CONNECTOR 9P HEADE995 - Immediate$2.71Vis detaljer
2.5 MM W TO B CONNECTOR 10P HEADSMH25-10WL2.5 MM W TO B CONNECTOR 10P HEAD1000 - Immediate$2.91Vis detaljer

Harness/Cable Assembly

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
WIRE JUMPER FOR SMH & RMH CONNEC7254122MAC033-200WIRE JUMPER FOR SMH & RMH CONNEC1468 - Immediate$9.35Vis detaljer

Terminal/Contact

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
LOOSE TERMINAL FOR SMH & RMH CON725412-2MACLOOSE TERMINAL FOR SMH & RMH CON47107 - Immediate$1.01Vis detaljer
LOOSE TERMINAL FOR SMH & RMH CON725412-2MAC-CPLOOSE TERMINAL FOR SMH & RMH CON15060 - Immediate$1.21Vis detaljer

Connector Housings

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
2.5 MM W TO B CONNECTOR 2P HOUSISMH25-02HG2.5 MM W TO B CONNECTOR 2P HOUSI1032 - Immediate$1.01Vis detaljer
2.5 MM W TO B CONNECTOR 2P HOUSISMH25-02HGRE2.5 MM W TO B CONNECTOR 2P HOUSI18000 - Immediate$1.01Vis detaljer
2.5 MM W TO B CONNECTOR 2P HOUSISMH25-02HGGR2.5 MM W TO B CONNECTOR 2P HOUSI2000 - Immediate$1.01Vis detaljer
2.5 MM W TO B CONNECTOR 2P HOUSISMH25-02HGOR2.5 MM W TO B CONNECTOR 2P HOUSI2000 - Immediate$1.01Vis detaljer
2.5 MM W TO B CONNECTOR 2P HOUSISMH25-02HGBL2.5 MM W TO B CONNECTOR 2P HOUSI2000 - Immediate$1.01Vis detaljer
2.5 MM W TO B CONNECTOR 2P HOUSISMH25-02HGBK2.5 MM W TO B CONNECTOR 2P HOUSI1990 - Immediate$1.01Vis detaljer
2.5 MM W TO B CONNECTOR 2P HOUSISMH25-02HGGY2.5 MM W TO B CONNECTOR 2P HOUSI1000 - Immediate$1.01Vis detaljer
2.5 MM W TO B CONNECTOR 2P HOUSISMH25-02HGBR2.5 MM W TO B CONNECTOR 2P HOUSI1000 - Immediate$1.01Vis detaljer
2.5 MM W TO B CONNECTOR 3P HOUSISMH25-03HG2.5 MM W TO B CONNECTOR 3P HOUSI1536 - Immediate$1.01Vis detaljer
2.5 MM W TO B CONNECTOR 4P HOUSISMH25-04HG2.5 MM W TO B CONNECTOR 4P HOUSI494 - Immediate$1.11Vis detaljer
2.5 MM W TO B CONNECTOR 9P HOUSISMH25-09HG2.5 MM W TO B CONNECTOR 9P HOUSI985 - Immediate$1.31Vis detaljer
2.5 MM W TO B CONNECTOR 6P HOUSISMH25-06HG2.5 MM W TO B CONNECTOR 6P HOUSI684 - Immediate$1.31Vis detaljer
2.5 MM W TO B CONNECTOR 8P HOUSISMH25-08HG2.5 MM W TO B CONNECTOR 8P HOUSI642 - Immediate$1.31Vis detaljer
2.5 MM W TO B CONNECTOR 5P HOUSISMH25-05HG2.5 MM W TO B CONNECTOR 5P HOUSI1532 - Immediate$1.31Vis detaljer
2.5 MM W TO B CONNECTOR 7P HOUSISMH25-07HG2.5 MM W TO B CONNECTOR 7P HOUSI546 - Immediate$1.31Vis detaljer
2.5 MM W TO B CONNECTOR 10P HOUSSMH25-10HG2.5 MM W TO B CONNECTOR 10P HOUS897 - Immediate$1.41Vis detaljer
2.5 MM W TO B CONNECTOR 2P HOUSISMH25-02HGYL2.5 MM W TO B CONNECTOR 2P HOUSI5990 - Immediate$1.01Vis detaljer

Retainer

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
2.5 MM W TO W CONNECTOR 2P RETAIRM25-02S2.5 MM W TO W CONNECTOR 2P RETAI28780 - Immediate$1.01Vis detaljer
2.5 MM W TO W CONNECTOR 3P RETAIRM25-03S2.5 MM W TO W CONNECTOR 3P RETAI1163 - Immediate$1.01Vis detaljer
2.5 MM W TO W CONNECTOR 4P RETAIRM25-04S2.5 MM W TO W CONNECTOR 4P RETAI870 - Immediate$1.01Vis detaljer
2.5 MM W TO W CONNECTOR 5P RETAIRM25-05S2.5 MM W TO W CONNECTOR 5P RETAI1500 - Immediate$1.01Vis detaljer
2.5 MM W TO W CONNECTOR 6P RETAIRM25-06S2.5 MM W TO W CONNECTOR 6P RETAI720 - Immediate$1.01Vis detaljer
2.5 MM W TO W CONNECTOR 7P RETAIRM25-07S2.5 MM W TO W CONNECTOR 7P RETAI750 - Immediate$1.01Vis detaljer

Hand Crimp Tool

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
CRIMP TOOL FOR 725412-2MA-CPHT-725412LWCRIMP TOOL FOR 725412-2MA-CP5 - Immediate$4,907.80Vis detaljer
Updated: 2025-12-17
Published: 2023-02-28