SQG Power Resistors
Publish Date: 2025-12-30
YAGEO SQG series uses a resistance wire wrapped around a high-grade ceramic core, assembled into a flameproof cement case, and sealed with a molding compound.
NPM Molded Case Power Resistors
Publish Date: 2025-12-29
YAGEO NPM power resistors are encapsulated in a molded case to provide protection and allow the resistors to be mounted or screwed to boards.
Automotive Solutions
Updated: 2025-11-24
Browse YAGEO Group's automotive solutions including high-performance automotive grade resistors, capacitors and inductors designed for all your automotive applications.
YAGEO X1/Y2 safety MLCCs SC series are designed with nickel barrier end terminations for 250 VAC power supply applications.
Thick Film General Purpose Resistors - RC Series
Publish Date: 2025-09-15
YAGEO RC series resistors are compatible with all soldering processes and exhibit high stability in auto-placement surface mounting.
Surface Mount Chip Fuses - JB/JC Series
Publish Date: 2025-09-11
YAGEO JB/JC series surface mount chip fuses come in low-profile and space-saving sizes (0603, 1206, 2410) and a wide range of voltages (32 VDC to 125 VDC).
Automotive-Grade PPTC Circuit Protection Components
Publish Date: 2025-04-30
YAGEO PPTC thermistors feature a self-reset property similar to a resettable fuse, cutting off the circuit during overcurrent or excessive temperatures.
High Capacitance MLCC – HC Series
Updated: 2024-10-07
YAGEO’s X5R, X7R, and Y7R high capacitance MLCCs are made of highly resistant termination metal allowing them to have a capacitance range of 1 µF to 220 µF.
High Voltage MLCC – HV Series
Updated: 2024-10-07
High voltage MLCCs from YAGEO operate in applications with high voltage levels that may range from 500 V - 3 kV in temperatures up to 125°C.
HCV MLCC – HCV Series
Updated: 2024-10-07
YAGEO's HCV MLCCs have capacitance values ranging from 100 pF to 47 μF, voltage ratings between 6.3 V and 250 V, and also feature nickel barrier end terminations.
Automotive Grade MLCC’s
Publish Date: 2024-07-15
YAGEO’s automotive MLCCs provide an exceptional combination of miniature size, high capacitance, and superior reliability, meeting the rigorous standards of the automotive industry.
Cement Through-Hole Resistors
Publish Date: 2024-06-27
YAGEO's cement resistors come in various types, offering a wide range of resistance values, and can handle medium to high power ratings.
Low Ohmic Through Hole (THT) Resistors
Publish Date: 2024-06-11
YAGEO’s low-ohmic through-hole resistors are ideal for bridging over circuit boards to connect to multiple tracepoints.
Power Through Hole (THT) Resistors
Publish Date: 2024-06-11
YAGEO’s power through-hole resistors are ideal for high-power applications requiring a dissipation of current.
Precision Voltage Through-Hole Resistors
Publish Date: 2024-05-30
YAGEO’s precision voltage through-hole resistors are ideal for maintaining voltage values throughout a given circuit.
General Purpose Through-Hole (THT) Resistors
Publish Date: 2024-05-28
YAGEO's general purpose THT resistors can be used as heating elements or fuses in voltage dividers and current sensing applications.
High-Voltage Through-Hole (THT) Resistors
Publish Date: 2024-05-24
YAGEO's high-voltage THT resistors are designed to handle high voltages while resisting high temperatures and humid environments.
Tantalum Nitride Thin-Film Resistors NT Series
Publish Date: 2024-03-27
YAGEO’S tantalum nitride self-forming shielded resistor design prevents penetration from humidity and sulfur environments.
Multilayer Ceramic Chip Capacitor Kits
Publish Date: 2024-01-24
YAGEO's multilayer ceramic chip capacitor kits are designed for commercial, automotive, and high-voltage applications.
N- and P-Channel Power MOSFETS
Updated: 2024-08-21
YAGEO XSemi's power MOSFETs feature low on-resistance and high switching speeds for use in various applications.