Multi-Layer Ceramic Capacitors
High Capacitance, High Voltage MLCC - HCV Series
Modern data processing devices require substantial storage capacity and robust computing power with multiple CPUs. However, the high-speed transmission of data generates noise and electromagnetic interference, which must be mitigated. High-capacitance MLCCs, serving as decoupling and smoothing components, are effective in minimizing noise levels and providing a steady power supply to enhance performance.
YAGEO's High HCV MLCCs are renowned for their outstanding performance and reliability. These capacitors offer high capacitance and medium voltage levels, available in the X7R type, with capacitance values ranging from 100 pF to 47 μF. They come in case sizes from 0201 to 2220 and voltage ratings between 6.3 V and 250 V. The HCV series features nickel-barrier end terminations, ensuring exceptional mechanical durability for applications such as power systems, DC/DC converters, lighting solutions, and servers.
Features
- Higher capacitance in a small, thin design
- Suitable for continuous operation in harsh environments
- Low ESR for power saving and better VCC (voltage coefficient of capacitance)
- Highly reliable tolerance
- Highly resistant termination metal
- Simultaneous high capacitance and high voltage capabilities
- Higher energy density
- High reliability with no polarity concerns
Specifications
- Materials: X7R
- Case size: 0201 to 2220
- Capacitance range from 100 pF to 47 μF
- Rated working voltage 6.3 V and 250 V
Applications
- Cell phone
- Computer / Laptop
- Home Appliance
- Memory
- Computing Processor
- Router Small Cell
- Power
- DC/DC converters
- Base station
- Industrial
- Energy
- Lighting
- Servers
HCV Series
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell spenning | Temperaturkoeffisient | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CC0402KRX7R7BB104 | CAP CER 0.1UF 16V X7R 0402 | 16V | X7R | 1689120 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | CC0603KRX7R7BB105 | CAP CER 1UF 16V X7R 0603 | 16V | X7R | 6972612 - Immediate | $1.22 | Vis detaljer |
![]() | ![]() | CC0603KRX7R7BB104 | CAP CER 0.1UF 16V X7R 0603 | 16V | X7R | 3736842 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | CC0805KRX7R9BB104 | CAP CER 0.1UF 50V X7R 0805 | 50V | X7R | 1126429 - Immediate | $1.03 | Vis detaljer |
![]() | ![]() | CC0603KRX7R9BB103 | CAP CER 10000PF 50V X7R 0603 | 50V | X7R | 1000138 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | CC0603KRX7R8BB104 | CAP CER 0.1UF 25V X7R 0603 | 25V | X7R | 1215632 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | CC0402KRX7R8BB104 | CAP CER 0.1UF 25V X7R 0402 | 25V | X7R | 150967 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | CC0402KRX7R7BB103 | CAP CER 10000PF 16V X7R 0402 | 16V | X7R | 4604959 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | CC0603KRX7R9BB104 | CAP CER 0.1UF 50V X7R 0603 | 50V | X7R | 2272074 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | CC0805KKX7R7BB105 | CAP CER 1UF 16V X7R 0805 | 16V | X7R | 816201 - Immediate | $1.22 | Vis detaljer |