Precision Voltage Through-Hole Resistors

YAGEO’s through-hole resistors are ideal for a variety of applications including medical equipment and high-precision circuits

Image of YAGEO Precision Voltage Through-Hole ResistorsYAGEO's precision voltage through-hole (THT) resistors are ideal for maintaining voltage values throughout a given circuit. Precision voltage resistors are used when maintaining tight resistance tolerances in circuits. An example would be keeping a precise voltage value in a voltage divider, regardless of the outside temperatures and humidity. With YAGEO's metal-film and MELF metal-film technologies, these resistors have resistance tolerance values as low as 0.1%.

Features
  • 0.22 MΩ to 4.7 MΩ
  • AEC-Q200 options
  • Metal-film and MELF metal-film technologies
  • Temperature range: -55°C to +155°C
  • Power rating: 1/6 W to 3 W
  • Tolerance range: 0.1% to 5%
  • RoHS-compliant and halogen-free
  • Miniature options
Applications
  • High precision circuits
  • Power applications
  • Medical equipment
  • Measurement instruments
  • Industrial applications

Metal Film Precision Voltage - 0.167W, 1/6W

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
RES 100 OHM 1% 1/6W AXIALMFR-12FTF52-100RRES 100 OHM 1% 1/6W AXIAL8307 - Immediate$0.96Vis detaljer
RES 2K OHM 1% 1/6W AXIALMFR-12FTF52-2KRES 2K OHM 1% 1/6W AXIAL16659 - Immediate$0.96Vis detaljer
RES 100K OHM 1% 1/6W AXIALMFR-12FTF52-100KRES 100K OHM 1% 1/6W AXIAL21708 - Immediate$0.96Vis detaljer
RES 2.2K OHM 1% 1/6W AXIALMFR-12FTF52-2K2RES 2.2K OHM 1% 1/6W AXIAL4975 - Immediate$0.96Vis detaljer
RES 1.5K OHM 1% 1/6W AXIALMFR-12FTF52-1K5RES 1.5K OHM 1% 1/6W AXIAL8077 - Immediate$0.96Vis detaljer
RES 1M OHM 1% 1/6W AXIALMFR-12FTF52-1MRES 1M OHM 1% 1/6W AXIAL14370 - Immediate$0.96Vis detaljer
RES 0 OHM 1% 1/6W AXIALMFR-12FTF52-0RRES 0 OHM 1% 1/6W AXIAL4700 - Immediate$0.96Vis detaljer
RES 15K OHM 1% 1/6W AXIALMFR-12FTF52-15KRES 15K OHM 1% 1/6W AXIAL10815 - Immediate$0.96Vis detaljer
RES 1K OHM 1% 1/6W AXIALMFR-12FRF52-1KRES 1K OHM 1% 1/6W AXIAL4648 - Immediate$0.96Vis detaljer
RES 22K OHM 1% 1/6W AXIALMFR-12FTF52-22KRES 22K OHM 1% 1/6W AXIAL0 - Immediate$0.96Vis detaljer

Metal Film Precision Voltage - 0.25W, 1/4W

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
RES 10K OHM 1% 1/4W AXIALMFR-25FRF52-10KRES 10K OHM 1% 1/4W AXIAL401163 - Immediate$0.96Vis detaljer
RES 17.4K OHM 1% 1/4W AXIALMFR-25FBF52-17K4RES 17.4K OHM 1% 1/4W AXIAL98244 - Immediate$0.96Vis detaljer
RES 57.6K OHM 1% 1/4W AXIALMFR-25FBF52-57K6RES 57.6K OHM 1% 1/4W AXIAL99414 - Immediate$0.96Vis detaljer
RES 13 OHM 1% 1/4W AXIALMFR-25FBF52-13RRES 13 OHM 1% 1/4W AXIAL94779 - Immediate$0.96Vis detaljer
RES 1K OHM 1% 1/4W AXIALMFR-25FRF52-1KRES 1K OHM 1% 1/4W AXIAL331792 - Immediate$0.96Vis detaljer
RES 51K OHM 1% 1/4W AXIALMFR-25FRF52-51KRES 51K OHM 1% 1/4W AXIAL62049 - Immediate$0.96Vis detaljer
RES 30.1 OHM 1% 1/4W AXIALMFR-25FBF52-30R1RES 30.1 OHM 1% 1/4W AXIAL82535 - Immediate$0.96Vis detaljer
RES 100K OHM 1% 1/4W AXIALMFR-25FRF52-100KRES 100K OHM 1% 1/4W AXIAL36629 - Immediate$0.96Vis detaljer
RES 100 OHM 1% 1/4W AXIALMFR-25FRF52-100RRES 100 OHM 1% 1/4W AXIAL45599 - Immediate$0.96Vis detaljer
RES 33.2K OHM 1% 1/4W AXIALMFR-25FBF52-33K2RES 33.2K OHM 1% 1/4W AXIAL58173 - Immediate$0.96Vis detaljer

Metal Film Precision Voltage - 0.4W - 3W

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
RES 1M OHM 1% 0.6W AXIALMF0207FRE52-1MRES 1M OHM 1% 0.6W AXIAL12492 - Immediate$0.96Vis detaljer
RES 22K OHM 1% 0.6W AXIALMF0207FRE52-22KRES 22K OHM 1% 0.6W AXIAL8745 - Immediate$0.96Vis detaljer
RES 470 OHM 1% 0.6W AXIALMF0207FRE52-470RRES 470 OHM 1% 0.6W AXIAL6956 - Immediate$0.96Vis detaljer
RES 100K OHM 1% 0.6W AXIALMF0207FRE52-100KRES 100K OHM 1% 0.6W AXIAL8095 - Immediate$0.96Vis detaljer
RES 220 OHM 1% 0.6W AXIALMF0207FRE52-220RRES 220 OHM 1% 0.6W AXIAL4368 - Immediate$0.96Vis detaljer
RES 100 OHM 1% 0.6W AXIALMF0207FRE52-100RRES 100 OHM 1% 0.6W AXIAL666 - Immediate$0.96Vis detaljer
RES 10K OHM 1% 0.6W AXIALMF0207FRE52-10KRES 10K OHM 1% 0.6W AXIAL12395 - Immediate$0.96Vis detaljer
RES 10 OHM 1% 0.6W AXIALMF0207FRE52-10RRES 10 OHM 1% 0.6W AXIAL0 - Immediate$0.96Vis detaljer
RES 4.7K OHM 1% 0.6W AXIALMF0207FRE52-4K7RES 4.7K OHM 1% 0.6W AXIAL3958 - Immediate$0.96Vis detaljer
RES 330 OHM 1% 0.6W AXIALMF0207FRE52-330RRES 330 OHM 1% 0.6W AXIAL6467 - Immediate$0.96Vis detaljer
Published: 2024-05-30