Through Hole Resistor
MFP Series - Metal Film Precision Type
Yageo's MFP Series Metal Film Precision Resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high-grade ceramic substrate. The resistors are coated with layers of blue color lacquer. Ultra-high precision resistors, ultra-high stability, and ultra-low temperature coefficient.

Features
- High precision & stability
- Narrow tolerance
- Low TCR
- Low electrical noise
Specifications
- Power rating: 1/4 W
- Resistance tolerance: ±0.1%
- TCR: ±25 ppm/°C
- Resistance: 10Ω~1 MΩ
Applications
- Consumer
- Industrial
- Home appliance
- Power
MFP Series
| Bilde | Manufacturer Part Number | Beskrivelse | Motstand | Toleranse | Effekt (watt) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MFP-25BRD52-10K | RES 10K OHM 0.1% 1/4W AXIAL | 10 kOhms | ±0,1% | 0,25W, 1/4W | 20330 - Immediate | $5.77 | Vis detaljer |
![]() | ![]() | MFP-25BRD52-100R | RES 100 OHM 0.1% 1/4W AXIAL | 100 Ohms | ±0,1% | 0,25W, 1/4W | 4103 - Immediate | $5.77 | Vis detaljer |
![]() | ![]() | MFP50SCBD52-700R | RES 700 OHM 0.25% 1/2W AXIAL | 700 Ohms | ±0,25% | 0,5W, 1/2W | 8745 - Immediate | $3.46 | Vis detaljer |
![]() | ![]() | MFP50SCRD52-6K | RES 6K OHM 0.25% 1/2W AXIAL | 6 kOhms | ±0,25% | 0,5W, 1/2W | 6230 - Immediate | $3.46 | Vis detaljer |
![]() | ![]() | MFP50SBBE52-5K2 | RES 5.2K OHM 0.1% 1/2W AXIAL | 5.2 kOhms | ±0,1% | 0,5W, 1/2W | 8546 - Immediate | $4.43 | Vis detaljer |
![]() | ![]() | MFP50SBBE52-800R | RES 800 OHM 0.1% 1/2W AXIAL | 800 Ohms | ±0,1% | 0,5W, 1/2W | 8154 - Immediate | $4.43 | Vis detaljer |
![]() | ![]() | MFP50SBBE52-7K | RES 7K OHM 0.1% 1/2W AXIAL | 7 kOhms | ±0,1% | 0,5W, 1/2W | 7814 - Immediate | $4.43 | Vis detaljer |
![]() | ![]() | MFP50SBRE52-80K | RES 80K OHM 0.1% 1/2W AXIAL | 80 kOhms | ±0,1% | 0,5W, 1/2W | 7670 - Immediate | $4.43 | Vis detaljer |
![]() | ![]() | MFP50SBBE52-100R | RES 100 OHM 0.1% 1/2W AXIAL | 100 Ohms | ±0,1% | 0,5W, 1/2W | 4142 - Immediate | $4.43 | Vis detaljer |
![]() | ![]() | MFP50SBBE52-50K | RES 50K OHM 0.1% 1/2W AXIAL | 50 kOhms | ±0,1% | 0,5W, 1/2W | 3647 - Immediate | $4.43 | Vis detaljer |