Tantalum Nitride Thin-Film Resistors NT Series
YAGEO’S self-forming shielded resistor design prevents penetration from humidity and sulfur environments
YAGEO’s tantalum nitride thin-film resistors are designed for power handling and resistance stability in high moisture environments. Using a self-forming shield to prevent penetration from humidity and sulfur in the working environment, the NT resistor series is optimal for harsh conditions.
- AEC-Q200-qualified
- Resistant to sulfur and moisture
- Case sizes: 0402 to 1206
- Superior power handling and resistance stability
- Operating temperature: -55°C to +155°C
- Power rating: 1/20 W to 2/5 W
- Resistance range: 100 Ω to 481 KΩ
- Tolerance range: ±0.1% to ±1.0%
- Working voltage ratings: 75 V, 150 V, and 200 V
- Medical instrumentation
- Harsh environments
- Aerospace
- Power systems
Tantalum Nitride Resistors - 0402 (1005 Metric) Size
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NT0402BRD07100RL | RES THIN FILM 0.10% 1/20W 100 | 9105 - Immediate | $3.74 | Vis detaljer |
![]() | ![]() | NT0402BRE071KL | RES THIN FILM 0.10% 1/20W 1K | 6119 - Immediate | $3.46 | Vis detaljer |
![]() | ![]() | NT0402BRD071KL | RES THIN FILM 0.10% 1/20W 1K | 9926 - Immediate | $3.74 | Vis detaljer |
![]() | ![]() | NT0402BRE072K49L | RES THIN FILM 0.10% 1/20W 2.49K | 9800 - Immediate | $3.46 | Vis detaljer |
![]() | ![]() | NT0402BRD073K32L | RES THIN FILM 0.10% 1/20W 3.32K | 9970 - Immediate | $3.85 | Vis detaljer |
![]() | ![]() | NT0402BRD074K7L | RES THIN FILM 0.10% 1/20W 4.7K | 9457 - Immediate | $3.74 | Vis detaljer |
![]() | ![]() | NT0402BRE074K87L | RES THIN FILM 0.10% 1/20W 4.87K | 9800 - Immediate | $3.46 | Vis detaljer |
![]() | ![]() | NT0402BRD078K25L | RES THIN FILM 0.10% 1/20W 8.25K | 9958 - Immediate | $3.74 | Vis detaljer |
![]() | ![]() | NT0402BRD0710KL | RES THIN FILM 0.10% 1/20W 10K | 9808 - Immediate | $3.74 | Vis detaljer |
![]() | ![]() | NT0402BRD0736K5L | RES THIN FILM 0.10% 1/20W 36.5K | 9990 - Immediate | $3.74 | Vis detaljer |
Tantalum Nitride Resistors - 0603 (1608 Metric) Size
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NT0603BRD07178RL | RES THIN FILM 0.10% 3/20W 178 | 4965 - Immediate | $4.49 | Vis detaljer |
![]() | ![]() | NT0603BRD07332RL | RES THIN FILM 0.10% 3/20W 332 | 5000 - Immediate | $4.49 | Vis detaljer |
![]() | ![]() | NT0603BRD07620RL | RES THIN FILM 0.10% 3/20W 620 | 4950 - Immediate | $4.49 | Vis detaljer |
![]() | ![]() | NT0603BRD071KL | RES THIN FILM 0.10% 3/20W 1K | 4980 - Immediate | $4.49 | Vis detaljer |
![]() | ![]() | NT0603BRD071K05L | RES THIN FILM 0.10% 3/20W 1.05K | 5000 - Immediate | $4.49 | Vis detaljer |
![]() | ![]() | NT0603BRD071K24L | RES THIN FILM 0.10% 3/20W 1.24K | 4829 - Immediate | $4.49 | Vis detaljer |
![]() | ![]() | NT0603BRD071K5L | RES THIN FILM 0.10% 3/20W 1.5K | 4840 - Immediate | $4.49 | Vis detaljer |
![]() | ![]() | NT0603BRD071K62L | RES THIN FILM 0.10% 3/20W 1.62K | 5000 - Immediate | $4.49 | Vis detaljer |
![]() | ![]() | NT0603BRD073K01L | RES THIN FILM 0.10% 3/20W 3.01K | 5000 - Immediate | $4.49 | Vis detaljer |
![]() | ![]() | NT0603BRE074K75L | RES THIN FILM 0.10% 3/20W 4.75K | 5000 - Immediate | $4.21 | Vis detaljer |
![]() | ![]() | NT0603BRD074K75L | RES THIN FILM 0.10% 3/20W 4.75K | 5000 - Immediate | $4.49 | Vis detaljer |
![]() | ![]() | NT0603BRD074K99L | RES THIN FILM 0.10% 3/20W 4.99K | 5191 - Immediate | $4.49 | Vis detaljer |
![]() | ![]() | NT0603BRD076K81L | RES THIN FILM 0.10% 3/20W 6.81K | 5000 - Immediate | $4.49 | Vis detaljer |
![]() | ![]() | NT0603BRD077K5L | RES THIN FILM 0.10% 3/20W 7.5K | 4725 - Immediate | $4.49 | Vis detaljer |
![]() | ![]() | NT0603BRD077K87L | RES THIN FILM 0.10% 3/20W 7.87K | 5000 - Immediate | $4.49 | Vis detaljer |
![]() | ![]() | NT0603BRD079K09L | RES THIN FILM 0.10% 3/20W 9.09K | 5000 - Immediate | $4.49 | Vis detaljer |
![]() | ![]() | NT0603BRE0710KL | RES THIN FILM 0.10% 3/20W 10K | 4885 - Immediate | $4.21 | Vis detaljer |
![]() | ![]() | NT0603BRD0710KL | RES THIN FILM 0.10% 3/20W 10K | 4933 - Immediate | $4.49 | Vis detaljer |
![]() | ![]() | NT0603BRD0713KL | RES THIN FILM 0.10% 3/20W 13K | 4989 - Immediate | $4.49 | Vis detaljer |
![]() | ![]() | NT0603BRD0713K3L | RES THIN FILM 0.10% 3/20W 13.3K | 4898 - Immediate | $4.49 | Vis detaljer |
Tantalum Nitride Resistors - 0805 (2012 Metric) Size
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NT0805BRE07332RL | RES THIN FILM 0.10% 1/5W 332 | 4980 - Immediate | $4.77 | Vis detaljer |
![]() | ![]() | NT0805BRD071KL | RES THIN FILM 0.10% 1/5W 1K | 4930 - Immediate | $5.05 | Vis detaljer |
![]() | ![]() | NT0805BRD073K01L | RES THIN FILM 0.10% 1/5W 3.01K | 4950 - Immediate | $5.05 | Vis detaljer |
![]() | ![]() | NT0805DRD073K16L | RES THIN FILM 0.10% 1/5W 3.16K | 5000 - Immediate | $3.65 | Vis detaljer |
![]() | ![]() | NT0805BRD0710KL | RES THIN FILM 0.10% 1/5W 10K | 4435 - Immediate | $5.05 | Vis detaljer |
![]() | ![]() | NT0805BRD0720KL | RES THIN FILM 0.10% 1/5W 20K | 4985 - Immediate | $5.05 | Vis detaljer |
![]() | ![]() | NT0805BRD0726K7L | RES THIN FILM 0.10% 1/5W 26.7K | 5000 - Immediate | $5.05 | Vis detaljer |
![]() | ![]() | NT0805BRD0749K9L | RES THIN FILM 0.10% 1/5W 49.9K | 4963 - Immediate | $5.05 | Vis detaljer |
![]() | ![]() | NT0805BRD0751K1L | RES THIN FILM 0.10% 1/5W 51.1K | 4950 - Immediate | $5.05 | Vis detaljer |
![]() | ![]() | NT0805BRD0761K9L | RES THIN FILM 0.10% 1/5W 61.9K | 5000 - Immediate | $5.05 | Vis detaljer |
![]() | ![]() | NT0805BRD07100KL | RES THIN FILM 0.10% 1/5W 100K | 4788 - Immediate | $5.20 | Vis detaljer |
![]() | ![]() | NT0805FRD07150KL | RES THIN FILM 0.10% 1/5W 150K | 4990 - Immediate | $3.18 | Vis detaljer |
![]() | ![]() | NT0805BRD07150KL | RES THIN FILM 0.10% 1/5W 150K | 4956 - Immediate | $5.05 | Vis detaljer |
![]() | ![]() | NT0805BRD07162KL | RES THIN FILM 0.10% 1/5W 162K | 4963 - Immediate | $5.05 | Vis detaljer |
![]() | ![]() | NT0805BRD07249KL | RES THIN FILM 0.10% 1/5W 249K | 4860 - Immediate | $5.05 | Vis detaljer |
Tantalum Nitride Resistors - 1206 (3216 Metric) Size
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NT1206BRD07100RL | RES THIN FILM 0.10% 2/5W 100 | 4960 - Immediate | $5.99 | Vis detaljer |
![]() | ![]() | NT1206BRD071K5L | RES THIN FILM 0.10% 2/5W 1.5K | 4988 - Immediate | $5.99 | Vis detaljer |
![]() | ![]() | NT1206BRD071K78L | RES THIN FILM 0.10% 2/5W 1.78K | 4990 - Immediate | $6.16 | Vis detaljer |
![]() | ![]() | NT1206BRD0710KL | RES THIN FILM 0.10% 2/5W 10K | 4616 - Immediate | $5.99 | Vis detaljer |
![]() | ![]() | NT1206BRD0730KL | RES THIN FILM 0.10% 2/5W 30K | 4970 - Immediate | $5.99 | Vis detaljer |
![]() | ![]() | NT1206BRD0730K1L | RES THIN FILM 0.10% 2/5W 30.1K | 4950 - Immediate | $5.99 | Vis detaljer |
![]() | ![]() | NT1206BRD0745K3L | RES THIN FILM 0.10% 2/5W 45.3K | 4998 - Immediate | $5.99 | Vis detaljer |
![]() | ![]() | NT1206BRD0751K1L | RES THIN FILM 0.10% 2/5W 51.1K | 5000 - Immediate | $5.99 | Vis detaljer |
![]() | ![]() | NT1206BRD07100KL | RES THIN FILM 0.10% 2/5W 100K | 4065 - Immediate | $5.99 | Vis detaljer |