High-Voltage Through-Hole (THT) Resistors

YAGEO's high-voltage THT resistors handle high voltages and are resistant to high temperatures and humidity

Image of YAGEO's High-Voltage THT ResistorsYAGEO’s high-voltage THT resistors are ideal for applications with extremely high-voltage needs. These high-voltage, high-ohmic metal glaze film resistors are designed to handle high voltages while resisting high temperatures and humid environments. Being PPAP-ready (HHV1WS) and having a maximum overload capability of 14 kV, the HHV series through-hole resistors work well for power applications.

Features
  • 100 K to 68 MΩ
  • Metal-glazed film resistors
  • Flameproof coating equivalent to UL 94V-0
  • Max. working voltage: 7 kV
  • 1/4 W to 3 W power ratings
  • 1% to 5% tolerance range
  • RoHS compliant and halogen-free
  • High-ohmic
  • High-voltage
  • -55°C to +155°C temperature range
Applications
  • Power
  • Home
  • Industrial

High-Voltage Through-Hole (THT) Resistors

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
RES 500K OHM 5% 1/4W AXIALHHV-25JR-52-500KRES 500K OHM 5% 1/4W AXIAL20551 - Immediate$1.83Vis detaljer
RES 100K OHM 5% 1/4W AXIALHHV-25JR-52-100KRES 100K OHM 5% 1/4W AXIAL25536 - Immediate$1.25Vis detaljer
RES 1M OHM 5% 1/4W AXIALHHV-25JR-52-1MRES 1M OHM 5% 1/4W AXIAL12789 - Immediate$1.25Vis detaljer
RES 22M OHM 5% 1/4W AXIALHHV-25JT-52-22MRES 22M OHM 5% 1/4W AXIAL0 - Immediate$1.25Vis detaljer
RES 15M OHM 5% 1/4W AXIALHHV-25JT-52-15MRES 15M OHM 5% 1/4W AXIAL4848 - Immediate$1.25Vis detaljer
RES 10M OHM 1% 1/4W AXIALHHV-25FR-52-10MRES 10M OHM 1% 1/4W AXIAL20804 - Immediate$2.79Vis detaljer
RES 30M OHM 1% 1/4W AXIALHHV-25FR-52-30MRES 30M OHM 1% 1/4W AXIAL9308 - Immediate$2.79Vis detaljer
RES 100K OHM 1% 1/2W AXIALHHV-50FR-52-100KRES 100K OHM 1% 1/2W AXIAL1869 - Immediate$2.98Vis detaljer
RES 33M OHM 1% 1/2W AXIALHHV-50FR-52-33MRES 33M OHM 1% 1/2W AXIAL3957 - Immediate$2.21Vis detaljer
RES 2.2M OHM 1% 1/2W AXIALHHV-50FR-52-2M2RES 2.2M OHM 1% 1/2W AXIAL3982 - Immediate$2.98Vis detaljer
RES 22M OHM 1% 1/2W AXIALHHV-50FR-52-22MRES 22M OHM 1% 1/2W AXIAL3921 - Immediate$2.98Vis detaljer
RES 180K OHM 1% 1/2W AXIALHHV-50FR-52-180KRES 180K OHM 1% 1/2W AXIAL4052 - Immediate$2.98Vis detaljer
RES 330K OHM 1% 1/2W AXIALHHV-50FR-52-330KRES 330K OHM 1% 1/2W AXIAL225 - Immediate$2.98Vis detaljer
RES 10M OHM 1% 1/2W AXIALHHV-50FR-52-10MRES 10M OHM 1% 1/2W AXIAL9161 - Immediate$2.98Vis detaljer
RES 1M OHM 1% 1/2W AXIALHHV-50FR-52-1MRES 1M OHM 1% 1/2W AXIAL0 - Immediate$2.98Vis detaljer
RES 470K OHM 1% 1/2W AXIALHHV-50FR-52-470KRES 470K OHM 1% 1/2W AXIAL7299 - Immediate$2.98Vis detaljer
RES 47M OHM 5% 1/2W AXIALHHV-50JT-52-47MRES 47M OHM 5% 1/2W AXIAL0 - Immediate$2.60Vis detaljer
RES 1M OHM 5% 1/2W AXIALHHV-50JT-52-1MRES 1M OHM 5% 1/2W AXIAL687 - Immediate$2.60Vis detaljer
RES 10K OHM 5% 1/2W AXIALHHV-50JT-52-10KRES 10K OHM 5% 1/2W AXIAL6030 - Immediate$2.60Vis detaljer
RES 2M OHM 5% 1W AXIALHHV1WSJT-73-2MRES 2M OHM 5% 1W AXIAL3036 - Immediate$2.31Vis detaljer
Published: 2024-05-24