HHV Series Through-Hole Resistors

YAGEO's HHV series, high-voltage and high-ohmic, metal glazed film resistors

Image of YAGEO's HHV Series Through-Hole ResistorsYAGEO's HHV Series, high-voltage and high-ohmic resistors, are made of metal glaze film, with tinned connecting leads of electrolytic copper welded to the end of caps. The resistors are coated with layers of pink color lacquer.

Features
  • Power dissipation: 1/4 W to 3 W
  • Resistance range: 100 KΩ to 68 MΩ
  • High working voltage, high overload voltage
  • Excellent pulse loading and anti-surge capability
  • Resistant to high temp and humidity
  • Approved to IEC-60065 safety requirements (VDE)
Applications
  • Power supplies
  • Industrial controls and automation
  • Home appliances
  • Lighting ballasts

HHV Series Through-Hole Resistors

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
RES 100K OHM 5% 1/4W AXIALHHV-25JR-52-100KRES 100K OHM 5% 1/4W AXIAL25526 - Immediate$1.35Vis detaljer
RES 1M OHM 5% 1/4W AXIALHHV-25JR-52-1MRES 1M OHM 5% 1/4W AXIAL12769 - Immediate$1.35Vis detaljer
RES 500K OHM 5% 1/4W AXIALHHV-25JR-52-500KRES 500K OHM 5% 1/4W AXIAL20367 - Immediate$1.83Vis detaljer
RES 2.7M OHM 5% 1W AXIALHHV1WSJT-73-2M7RES 2.7M OHM 5% 1W AXIAL4563 - Immediate$2.31Vis detaljer
RES 1M OHM 5% 1W AXIALHHV1WSJT-52-1MRES 1M OHM 5% 1W AXIAL4546 - Immediate$2.31Vis detaljer
RES 33M OHM 1% 1/2W AXIALHHV-50FR-52-33MRES 33M OHM 1% 1/2W AXIAL3957 - Immediate$2.31Vis detaljer
RES 2M OHM 5% 1W AXIALHHV1WSJT-73-2MRES 2M OHM 5% 1W AXIAL3036 - Immediate$2.31Vis detaljer
RES 10K OHM 5% 1/2W AXIALHHV-50JT-52-10KRES 10K OHM 5% 1/2W AXIAL6030 - Immediate$2.60Vis detaljer
RES 22M OHM 5% 1/2W AXIALHHV-50JT-52-22MRES 22M OHM 5% 1/2W AXIAL4893 - Immediate$2.60Vis detaljer
RES 10M OHM 1% 1/4W AXIALHHV-25FR-52-10MRES 10M OHM 1% 1/4W AXIAL20654 - Immediate$2.89Vis detaljer
RES 30M OHM 1% 1/4W AXIALHHV-25FR-52-30MRES 30M OHM 1% 1/4W AXIAL9285 - Immediate$2.89Vis detaljer
RES 44.2M OHM 1% 1/2W AXIALHHV-50FB-52-44M2RES 44.2M OHM 1% 1/2W AXIAL4678 - Immediate$2.98Vis detaljer
RES 10M OHM 1% 1/2W AXIALHHV-50FR-52-10MRES 10M OHM 1% 1/2W AXIAL9061 - Immediate$3.08Vis detaljer
RES 470K OHM 1% 1/2W AXIALHHV-50FR-52-470KRES 470K OHM 1% 1/2W AXIAL7234 - Immediate$3.08Vis detaljer
RES 2.2M OHM 1% 1/2W AXIALHHV-50FR-52-2M2RES 2.2M OHM 1% 1/2W AXIAL3982 - Immediate$3.08Vis detaljer
RES 22M OHM 1% 1/2W AXIALHHV-50FR-52-22MRES 22M OHM 1% 1/2W AXIAL3921 - Immediate$3.08Vis detaljer
RES 100K OHM 1% 1/2W AXIALHHV-50FR-52-100KRES 100K OHM 1% 1/2W AXIAL1523 - Immediate$3.08Vis detaljer
RES 10M OHM 5% 1W AXIALHHV1WSJT-73-10MRES 10M OHM 5% 1W AXIAL6757 - Immediate$4.14Vis detaljer
RES 10M OHM 5% 2W AXIALHHV2WSJT-73-10MRES 10M OHM 5% 2W AXIAL3350 - Immediate$4.14Vis detaljer
RES 100K OHM 5% 3W AXIALHHV3SSJT-73-100KRES 100K OHM 5% 3W AXIAL10470 - Immediate$4.62Vis detaljer
Published: 2013-03-28