WE-HCI – SMD Flat Wire High-Current Inductor
Würth Elektronik offers WE-HCI high-current storage inductors for high-efficiency DC/DC switching regulators
Würth Elektronik's WE-HCI series is known within the electronics market to be a top of the line, high-current inductor family. Due to increased demand for smaller packages in even higher currents, Würth Elektronik offers numerous sizes ranging from 5.5 mm x 5.3 mm x 4 mm up to 22.5 mm x 22.0 mm x 12.0 mm, thus allowing customers to find the optimum size for their circuit designs. The high-current flat wire inductors offer some of the industry's lowest DCRs for maximum performance in DC/DC converters. The family contains a broad range of inductance values from 0.22 µH up to 82 µH with currents up to 41.5 A. For reference, at 10 µH the inductor has 21 A rated current and 26 A before it starts to saturate. This means that even driving the part at its max temperature, it still delivers the full inductance and only has a DCR of 3.4 mΩ.
- Magnetically shielded
- Flat wire coil for low losses at high frequency
- Low stray field
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended solder profile: reflow
- AEC-Q200 qualified
- Graphics cards
- Laptops
- Industrial computers
- Motherboards
- High-current switching regulators
- DC/DC converters
- Polyphase-switching regulators
- Filters