Automotive Component Product Families
Würth Elektronik offers an expanding range of PCB components designed for automotive applications
Würth Elektronik's expanded range of PCB components is designed and approved to meet stringent automotive application standards. Product families include EMC components, power magnetics, RF inductors, and robust SMT spacers. The automotive-focused product families from Würth Elektronik are manufactured according to respective market requirements for passive and electromechanical components based on the Automotive Industry Action Group (AIAG) reference guide to ensure reliable product quality sufficient to meet increasing customer requirements for automotive applications.
- AEC-Q200 qualified passive components
- IATF 16949:2016 certified production site for SMT spacers
- Product part approval process levels 1-3 (PPAP)
- IMDS listed products
- Highly automated production processes
- Extended temperature ranges
- Optimized construction
- Additional quality control checks
- Automotive
- Filter
- Storage
- RF
- Data and signal lines
- Infotainment systems
Ferrites for Cable Assembly
| Bilde | Manufacturer Part Number | Beskrivelse | Materiale | Innvendig dimensjon | Ytre dimensjon | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 742700221 | FERRITE CORE 33 OHM SOLID 4MM | 4W1500 | 0,157" dia (4,00mm) | 0,236" dia (6,00mm) | 4468 - Immediate | $6.17 | Vis detaljer |
![]() | ![]() | 74270053 | FERRITE CORE 225 OHM SOLID 8MM | 3W800 | 0,315" dia (8,00mm) | 0,630" dia (16,00mm) | 5559 - Immediate | $11.97 | Vis detaljer |
![]() | ![]() | 7427221 | FERRITE CORE 166 OHM SOLID | 3W800 | 0,551" B x 0,039" H (14,00mm x 1,00mm) | 0,709" B x 0,197" H (18,00mm x 5,00mm) | 9174 - Immediate | $15.53 | Vis detaljer |
![]() | ![]() | 74270093 | FERRITE CORE 160OHM SOLID 10.7MM | 4W620 | 0,421" dia (10,70mm) | 0,688" dia (17,50mm) | 2428 - Immediate | $21.98 | Vis detaljer |
![]() | ![]() | 74271733 | FERRITE CORE 246 OHM HINGED 8MM | 4W620 | 0,315" dia (8,00mm) | 0,854" B x 0,716" H (21,70mm x 18,20mm) | 811 - Immediate | $34.80 | Vis detaljer |
Power Inductors/RF Inductors
| Bilde | Manufacturer Part Number | Beskrivelse | Toleranse | Nominell strøm (AMP) | Strøm - metning (Isat) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 744032100 | FIXED IND 10UH 320MA 650 MOHM | ±20% | 320 mA | 850mA | 17413 - Immediate | $6.36 | Vis detaljer |
![]() | ![]() | 74479276222C | FIXED IND 2.2UH 1.6A 135 MOHM | ±20% | 1.6 A | 2,5A | 36588 - Immediate | $10.38 | Vis detaljer |
![]() | ![]() | 74404032220 | FIXED IND 22UH 600MA 450 MOHM | ±20% | 600 mA | 600mA | 0 - Immediate | $10.85 | Vis detaljer |
![]() | ![]() | 74404042047 | FIXED IND 4.7UH 1.7A 70 MOHM SMD | ±20% | 1.7 A | 2,2A | 5162 - Immediate | $10.85 | Vis detaljer |
![]() | ![]() | 74404032022 | FIXED IND 2.2UH 1.8A 50 MOHM SMD | ±20% | 1.8 A | 1,7A | 25265 - Immediate | $10.85 | Vis detaljer |
RFI and EMI - Shield Finger
| Bilde | Manufacturer Part Number | Beskrivelse | Lengde | Høyde | Materiale | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 331151702562 | RFI SHLD FINGER BECU GOLD SOLDER | 0,276" (7,00mm) | 0,244" (6,20mm) | Beryllium-kobber | 15030 - Immediate | $11.79 | Vis detaljer |
![]() | ![]() | 331221602040 | RFI SHLD FINGER BECU GOLD SOLDER | 0,236" (6,00mm) | 0,157" (4,00mm) | Beryllium-kobber | 9355 - Immediate | $11.79 | Vis detaljer |
![]() | ![]() | 331161702513 | RFI SHLD FINGER BECU GOLD SOLDER | 0,276" (7,00mm) | 0,512" (13,00mm) | Beryllium-kobber | 0 - Immediate | $20.58 | Vis detaljer |
![]() | ![]() | 331031271520 | RFI SHLD FINGER BECU GOLD SOLDER | 0,106" (2,70mm) | 0,079" (2,00mm) | Beryllium-kobber | 8763 - Immediate | $9.36 | Vis detaljer |
![]() | ![]() | 331081302025 | RFI SHLD FINGER BECU GOLD SOLDER | 0,118" (3,00mm) | 0,098" (2,50mm) | Beryllium-kobber | 19209 - Immediate | $9.36 | Vis detaljer |
SMT Spacers
| Bilde | Manufacturer Part Number | Beskrivelse | Skrue, gjengestørrelse | Diameter - innsiden | Diameter - utsiden | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 9774020943R | ROUND SPACER STEEL 2MM | - | 0,089" (2,25mm) | 0,171" (4,35mm) | 8439 - Immediate | $7.76 | Vis detaljer |
![]() | ![]() | 9774040943R | ROUND SPACER STEEL 4MM | - | 0,089" (2,25mm) | 0,171" (4,35mm) | 11646 - Immediate | $8.05 | Vis detaljer |
![]() | ![]() | 9774005633R | WA-SMSI SMT STEEL SPACER M1.6 IN | 11607 - Immediate | $8.89 | Vis detaljer | |||
![]() | ![]() | 9774040151R | RND STANDOFF M2.5X0.45 STEEL 4MM | M2,5x0,45 | - | 0,201" (5,10mm) | 15248 - Immediate | $9.45 | Vis detaljer |
![]() | ![]() | 9774030243R | ROUND STANDOFF M2X0.4 STEEL 3MM | M2x0,4 | - | 0,171" (4,35mm) | 56422 - Immediate | $9.45 | Vis detaljer |