WCAP-FTXX Film Capacitors

Metallized polypropylene film capacitors (MKP) from Würth Elektronik

Image of Wurth Electronic's WCAP-FTXX Film Capacitors The VDE, cULus, and CQC certified X2 film capacitors from Würth Elektronik are in the 275 VAC and 310 VAC voltage ranges, and guarantee reliable interference suppression for the application. The components are available in 7.5 mm to 37.5 mm pitch up to a maximum of 6.8 μF. Pulse stability extends to 600 V/μs. All types are TÜV tested and are approved according to the relevant UL standard.

Würth Elektronik is the only manufacturer to stock film capacitors with two standard pin lengths. The 'CS' suffix refers to short lead capacitors with 4 mm length, which are ideal for production. Parts not containing the 'CS' suffix have long leads (20.0 mm) which are suited to fit prototyping needs.

Characteristics
  • MKP, metallized polypropylene film
  • Recommended soldering: wave
  • Operating temperature: -40°C to +105°C
  • Climate category: 40/105/56/B
  • Self-healing properties
  • Certificates: cULus, CQC, VDE
Applications
  • Safety applications
  • Filters
  • Power supplies

Application Note

WCAP-FTXX Series

BildeManufacturer Part NumberBeskrivelseNominell spenning - AC (vekselstrøm)Tilgjengelig antall Pris
CAP FILM 0.22UF 10% 310VAC RAD890334023028CSCAP FILM 0.22UF 10% 310VAC RAD310V16962 - Immediate$4.62Vis detaljer
CAP FILM 0.68UF 10% 310VAC RAD890334025045CAP FILM 0.68UF 10% 310VAC RAD310V16364 - Immediate$8.84Vis detaljer
CAP FILM 10000PF 10% 310VAC RAD890334023006CSCAP FILM 10000PF 10% 310VAC RAD310V4992 - Immediate$3.12Vis detaljer
CAP FILM 0.015UF 10% 310VAC RAD890334023008CSCAP FILM 0.015UF 10% 310VAC RAD310V4280 - Immediate$3.12Vis detaljer
CAP FILM 0.022UF 10% 310VAC RAD890334023011CSCAP FILM 0.022UF 10% 310VAC RAD310V2845 - Immediate$3.52Vis detaljer
CAP FILM 0.047UF 10% 310VAC RAD890334023015CSCAP FILM 0.047UF 10% 310VAC RAD310V2555 - Immediate$3.52Vis detaljer
CAP FILM 0.1UF 10% 310VAC RADIAL890334023023CSCAP FILM 0.1UF 10% 310VAC RADIAL310V8997 - Immediate$3.92Vis detaljer

WCAP-FTX2 Series

BildeManufacturer Part NumberBeskrivelseNominell spenning - AC (vekselstrøm)Tilgjengelig antall Pris
CAP FILM 10000PF 10% 275VAC RAD890324023006CSCAP FILM 10000PF 10% 275VAC RAD275V6736 - Immediate$3.52Vis detaljer
CAP FILM 0.022UF 10% 275VAC RAD890324023011CSCAP FILM 0.022UF 10% 275VAC RAD275V3091 - Immediate$3.52Vis detaljer
CAP FILM 0.047UF 10% 275VAC RAD890324023015CSCAP FILM 0.047UF 10% 275VAC RAD275V1880 - Immediate$3.52Vis detaljer
CAP FILM 0.1UF 10% 275VAC RADIAL890324025017CSCAP FILM 0.1UF 10% 275VAC RADIAL275V12952 - Immediate$3.92Vis detaljer
CAP FILM 0.1UF 10% 275VAC RADIAL890324023023CAP FILM 0.1UF 10% 275VAC RADIAL275V9074 - Immediate$3.92Vis detaljer
CAP FILM 0.1UF 10% 275VAC RADIAL890324023023CSCAP FILM 0.1UF 10% 275VAC RADIAL275V2840 - Immediate$3.92Vis detaljer
CAP FILM 0.1UF 10% 275VAC RADIAL890324025017CAP FILM 0.1UF 10% 275VAC RADIAL275V2559 - Immediate$3.92Vis detaljer
Published: 2015-03-02