Film, Aluminum, and Aluminum Polymer Capacitor Portfolio

Capacitors from Würth Elektronik come in a variety of dielectrics and characteristic options

Image of Würth Elektronik CapacitorsWürth Elektronik capacitor portfolio includes film, aluminum, and aluminum polymer versions with capacitance, voltage, and operating temperature options.

Film Capacitors

Film capacitors are available in various types, including general purpose, DC-Link, and interference suppression. The interference suppression capacitors are safety class X2 and available with a voltage range of 275 VAC to 310 VAC. One series (WCAP-FTXH) is designed for harsh environments. DC-Link capacitors offer high voltages and very high ripple current capabilities. General purpose film capacitors have operating temperatures of up to +85°C or +105°C. Most Würth Elektronik film capacitors are available with long leads (20 mm) for prototyping needs or short leads (4 mm) for production needs. Part numbers with the 'CS' suffix have short leads; no suffix refers to the long lead versions.

Characteristics
  • Self-healing properties
  • Stable frequency and temperature behavior
  • WCAP-FTXH for harsh environments (temperature humidity bias)
Applications
  • Safety applications
  • Filter
  • Power supplies

Aluminum Polymer Capacitors

Aluminum polymer capacitors contain solid conductive polymer instead of wet electrolytic, which allows for longer expected life with higher long term stability. Würth Elektronik offers aluminum polymer capacitors in V-Chip SMD, H-Chip SMD, and Radial THT types. They are available with parameter options of extremely low ESR value, high capacitance, long service life, and voltages (VR) of up to 100 VDC.

Benefits
  • Lower ESR
  • Higher acceptable ripple current due to lower ESR
  • Higher long term stability/expected life
  • No dry out phenomenon due to solid conductive polymer

Aluminum Electrolytic Capacitors

Würth Elektronik aluminum electrolytic capacitors are available in V-Chip SMD, Radial THT, and Snap-In versions. The various series within the portfolio offer characteristics of high capacitances and voltages, long life, low impedance, and non-polar versions. The capacitors are available with operating temperatures of +85°C up to +125°C and lifetimes of 1,000 h or extended service life of up to 10,000 h. Würth Elektronik aluminum electrolytic capacitors are offered in high capacitance values (up to 33,000 µF) and higher voltage ranges (up to 450 VDC).

Characteristics
  • Wide capacitance value ranges
  • SMD, THT, or snap-in
Applications
  • Input and output capacitor for switched-mode power supply
  • AC/DC and DC/DC converters
  • Filtering
  • Energy storage
Updated: 2025-02-24
Published: 2015-06-04