USB Type-C™ Development Kit
STMicroelectronics and Würth Elektronik together bring a USB Type-C and Power Delivery development solution
Würth Elektronik and STMicroelectronicscombine to provide a USB Type-C development kit for users looking to leverage the expanded range of options offered by USB Type-C and USB Power Delivery (PD) in their projects. This development kit is ready for immediate use in prototypes and represents a reference design for safe and flexible USB PD applications up to 100 W.
USB Type-C connectors are used in many devices and there are many reasons for adopting USB-C® regardless of the final application. Since the connector is reversible, it can be plugged into a device either way. It can carry up to 100 W charging power (from 5 V/0.1 A up to 20 V/5.0 A), and it merges legacy Type-A and -B ports and combines the functionalities of both into one connector that can even change roles on the fly. The Würth Elektronik and STMicroelectronics development kit is a robust solution with embedded protection against short-circuit, overvoltage, overcurrent, and electromagnetic interference (EMI) ensured by using Würth Elektronik eiSos USB Type-C connectors, inductive components, and capacitors and STMicroelectronics certified USB PD controllers with built-in protection. Additionally, it is a complete ready-to-use solution with evaluation boards and a demonstration board for sink and source applications from 0.5 W up to 100 W. These boards can be used without any additional software or firmware, allowing faster development time.
The USB Type-C development kit includes three assembled boards and a high current rating USB Type-C cable. The first board is the 40 W source evaluation board with the STUSB4710 auto run controller and on-board DC/DC converter from STMicroelectronics. The STUSB4710 integrates all the digital and high-voltage analog circuitry needed to autonomously support full USB PD negotiation. It supports up to five Power Data Objects (PDOs) and power-sharing applications thanks to its I2C interface. Typical applications are power-source applications such as AC adapters, power supplies, power hubs, smart plugs, and DC/DC applications.
The second board is the 100 W sink evaluation board with the STUSB4500 autorun controller from STMicroelectronics. It allows straightforward migration from STD-B, micro-B, or custom power plugs to a Type-C™ connector. This solution is ideal for automatically prompting a charging process even if the battery is empty. The STUSB4500 supports up to three PDOs. Typical applications are electronic devices charged through a USB Type-C connector.
The third board is the 100 W source demo board with the STUSB1602, an analog front-end that is a companion chip of the STM32 microcontroller, and an on-board DC/DC converter. The STUSB1602 provides up to five PDOs. Typical applications include power-source applications such as AC adapters, power supplies, power hubs, smart plugs, and DC/DC applications.
- More Convenient
- Thinner
- Reversible
- 10x more robust
- More Power
- Up to 15 W (5 V / 3 A)
- Up to 100 W (20 V / 5 A) with PD support
- Scalable and bi-directional
- More Speed
- USB 2.0 (LS, HS, FS)
- USB 3.1 (Up to 10 Gbps)
- More Protocol
- Display Port
- HDMI
- Ethernet
- Audio
- More Secure
- Authentication
- Firmware update
- Consumer Electronics
- Power Hubs, TV, STB
- Power Banks
- Propietary AC/DC adapters PFS
- Peripherals, external HDD
- Battery Operated Devices
- E-cigarette, smart speakers
- Power tools
- Industrial
- Wall plugs, smart speakers
- Printers, Home appliances
- Automotive
- Power charging
- Infotainment
USB Type-C™ Development Kit
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 744730 | USB TYPE-C 100W DEVELOPMENT KIT | 1 - Immediate | $4,268.36 | Vis detaljer |
Evaluation Boards
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | STEVAL-ISC005V1 | EVAL BOARD FOR STUSB4500 | 86 - Immediate | $478.90 | Vis detaljer |
![]() | ![]() | STEVAL-ISC004V1 | EVAL BOARD FOR STUSB4710A | 20 - Immediate | $477.40 | Vis detaljer |
![]() | ![]() | EVAL-SCS001V1 | EVAL BOARD FOR STUSB4500 | 0 - Immediate | $239.96 | Vis detaljer |
USB Power Delivery Controller
| Bilde | Manufacturer Part Number | Beskrivelse | Strøm - forsyning | Kapsling | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STUSB4500QTR | IC USB CONTROLLER I2C 24QFN | - | 24-VFQFN-eksponert plate | 22428 - Immediate | $18.90 | Vis detaljer |
Inductors
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell strøm (AMP) | Skjerming | DC-motstand (DCR) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 744040200016 | FIXED IND 160NH 3.07A 26 MOHM | 3.07 A | Halvt skjermet | 26mOhm | 241 - Immediate | $5.61 | Vis detaljer |
![]() | ![]() | 744040200033 | FIXED IND 330NH 2.57A 35 MOHM | 2.57 A | Halvt skjermet | 35mOhm | 57 - Immediate | $5.61 | Vis detaljer |
![]() | ![]() | 744040200047 | FIXED IND 470NH 2.1A 49 MOHM SMD | 2.1 A | Halvt skjermet | 49mOhm | 1697 - Immediate | $5.61 | Vis detaljer |
![]() | ![]() | 744040200068 | FIXED IND 680NH 1.8A 63 MOHM SMD | 1.8 A | Halvt skjermet | 63mOhm | 3966 - Immediate | $5.61 | Vis detaljer |
![]() | ![]() | 74404020010 | FIXED IND 1UH 1.5A 95 MOHM SMD | 1.5 A | Halvt skjermet | 95mOhm | 1980 - Immediate | $5.61 | Vis detaljer |
Aluminum Electrolytic Capacitors
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell spenning | Impedans | Tilkoblingsmellomrom | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 865080340001 | CAP ALUM 10UF 20% 16V SMD | 16 V | 2.2 Ohms | - | 57698 - Immediate | $1.68 | Vis detaljer |
![]() | ![]() | 865080340002 | CAP ALUM 15UF 20% 16V SMD | 16 V | 2 Ohms | - | 171 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | 865080340003 | CAP ALUM 22UF 20% 16V SMD | 16 V | 1.98 Ohms | - | 14631 - Immediate | $1.87 | Vis detaljer |
![]() | ![]() | 865080342004 | CAP ALUM 27UF 20% 16V SMD | 16 V | 740 mOhms | - | 730 - Immediate | $1.96 | Vis detaljer |
![]() | ![]() | 865080343005 | CAP ALUM 33UF 20% 16V SMD | 16 V | 600 mOhms | - | 1341 - Immediate | $2.15 | Vis detaljer |
Ceramics Capacitors
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell spenning | Tilkoblingsstil | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 885012006073 | CAP CER 10PF 100V C0G/NP0 0603 | 100V | - | 4079 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | 885012006076 | CAP CER 33PF 100V C0G/NP0 0603 | 100V | - | 58 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | 885012006077 | CAP CER 47PF 100V C0G/NP0 0603 | 100V | - | 1715 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | 885012006078 | CAP CER 68PF 100V C0G/NP0 0603 | 100V | - | 60 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | 885012006079 | CAP CER 100PF 100V C0G/NP0 0603 | 100V | - | 15278 - Immediate | $0.94 | Vis detaljer |
USB Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Innstikksykluser | Skjerming | Kontaktoverflate (finish) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 614104190121 | CONN RCP USB2.0 TYPEA 4POS TH RA | 5000 | Uskjermet | Gull | 463 - Immediate | $15.81 | Vis detaljer |
![]() | ![]() | 692622420101 | CONN RCPT USB3.0 MICRO B SMD | 10000 | Skjermet | Gull | 161 - Immediate | $48.55 | Vis detaljer |
![]() | ![]() | 629104190121 | CONN RCPT USB2.0 TYPEA 4P SMD RA | 1500 | Skjermet | Gull | 9261 - Immediate | $14.03 | Vis detaljer |
![]() | ![]() | 632723130112 | WR-COM_USB 3.1_TYPE C_HORIZONTAL | 10000 | Skjermet | Gull | 494 - Immediate | $53.89 | Vis detaljer |
![]() | ![]() | 632722110112 | WR-COM_USB 3.1_TYPE C_VERTICAL_S | 10000 | Skjermet | Gull | 4942 - Immediate | $48.09 | Vis detaljer |
Power Jack Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Internbryter(e) | Innstikklengde/-dybde | IP-systemet (kapslingsgrad) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 694101308002 | CONN PWR JACK 0.7X2.35MM SOLDER | Enkeltbryter, Normalt lukket | 0,354" (9,00mm) | - | 662 - Immediate | $12.26 | Vis detaljer |
![]() | ![]() | 694102107102 | CONN PWR JACK 1.05X3.5MM SOLDER | Enkeltbryter, Normalt lukket | 0,354" (9,00mm) | - | 559 - Immediate | $15.72 | Vis detaljer |
![]() | ![]() | 694102303002 | CONN PWR JACK 1.05X3.5MM SOLDER | Enkeltbryter, Normalt lukket | 0,354" (9,00mm) | - | 968 - Immediate | $8.23 | Vis detaljer |
![]() | ![]() | 694102304002 | CONN PWR JACK 1.05X3.5MM SOLDER | Enkeltbryter, Normalt lukket | 0,354" (9,00mm) | - | 184 - Immediate | $12.16 | Vis detaljer |
![]() | ![]() | 694103107102 | CONN PWR JACK 1.05X3.5MM SOLDER | Enkeltbryter, Normalt lukket | 0,354" (9,00mm) | - | 801 - Immediate | $15.62 | Vis detaljer |
Pin Header Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Isoleringshøyde | Kontaktform | Kontaktoverflate - paring | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 61301011121 | CONN HEADER VERT 10POS 2.54MM | 0,100" (2,54mm) | Kvadrat | Gull | 2365 - Immediate | $8.89 | Vis detaljer |
![]() | ![]() | 61303211121 | CONN HEADER VERT 32POS 2.54MM | 0,100" (2,54mm) | Kvadrat | Gull | 558 - Immediate | $20.77 | Vis detaljer |
![]() | ![]() | 61301021121 | CONN HEADER VERT 10POS 2.54MM | 0,100" (2,54mm) | Kvadrat | Gull | 7048 - Immediate | $10.38 | Vis detaljer |
![]() | ![]() | 61306421121 | CONN HEADER VERT 64POS 2.54MM | 0,100" (2,54mm) | Kvadrat | Gull | 254 - Immediate | $23.67 | Vis detaljer |
![]() | ![]() | 61301011021 | CONN HEADER R/A 10POS 2.54MM | 0,100" (2,54mm) | Kvadrat | Gull | 1122 - Immediate | $11.88 | Vis detaljer |
Socket Header Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Avstand - innstikk | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 61030421821 | 2.54MM_SOCKET HEADER_SMT_STRAIGH | 0,100" (2,54mm) | 166 - Immediate | $10.85 | Vis detaljer |
![]() | ![]() | 61030621821 | 2.54MM_SOCKET HEADER_SMT_STRAIGH | 0,100" (2,54mm) | 590 - Immediate | $16.93 | Vis detaljer |
![]() | ![]() | 61030821821 | 2.54MM_SOCKET HEADER_SMT_STRAIGH | 0,100" (2,54mm) | 5035 - Immediate | $16.93 | Vis detaljer |
![]() | ![]() | 61031021821 | 2.54MM_SOCKET HEADER_SMT_STRAIGH | 0,100" (2,54mm) | 3489 - Immediate | $18.99 | Vis detaljer |
![]() | ![]() | 61031221821 | 2.54MM_SOCKET HEADER_SMT_STRAIGH | 0,100" (2,54mm) | 1612 - Immediate | $28.72 | Vis detaljer |
Terminal Blocks Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Stillinger per nivå | Antall nivåer | Avstand | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 691317410006 | TERM BLOCK HDR 6POS 7.62MM | 6 | 1 | 0,300" (7,62mm) | 0 - Immediate | $28.15 | Vis detaljer |
![]() | ![]() | 691358310002 | TERM BLOCK PLUG 2POS 3.81MM | 2 | 1 | 0,150" (3,81mm) | 114 - Immediate | $14.13 | Vis detaljer |
![]() | ![]() | 691358310003 | TERM BLOCK PLUG 3POS 3.81MM | 3 | 1 | 0,150" (3,81mm) | 0 - Immediate | $21.70 | Vis detaljer |
![]() | ![]() | 691358310004 | TERM BLOCK PLUG 4POS 3.81MM | 4 | 1 | 0,150" (3,81mm) | 117 - Immediate | $28.25 | Vis detaljer |
![]() | ![]() | 691358310005 | TERM BLOCK PLUG 5POS 3.81MM | 5 | 1 | 0,150" (3,81mm) | 178 - Immediate | $36.11 | Vis detaljer |
LEDs
| Bilde | Manufacturer Part Number | Beskrivelse | Linsefarge | Linsestørrelse | Visningsvinkel | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 150060BS75000 | LED BLUE CLEAR 0603 SMD | Fargeløs | 1,10mm x 0,70mm | 140° | 33277 - Immediate | $1.50 | Vis detaljer |
![]() | ![]() | 150060GS75000 | LED GREEN CLEAR 0603 SMD | Fargeløs | 1,10mm x 0,70mm | 140° | 147685 - Immediate | $1.40 | Vis detaljer |
![]() | ![]() | 150060RS75000 | LED RED CLEAR 0603 SMD | Fargeløs | 1,10mm x 0,70mm | 140° | 316118 - Immediate | $1.40 | Vis detaljer |
![]() | ![]() | 150060SS75000 | LED RED CLEAR 0603 SMD | Fargeløs | 1,10mm x 0,70mm | 140° | 36996 - Immediate | $1.40 | Vis detaljer |
![]() | ![]() | 150060VS75000 | LED GREEN CLEAR 0603 SMD | Fargeløs | 1,10mm x 0,70mm | 140° | 226203 - Immediate | $1.40 | Vis detaljer |
Switches
| Bilde | Manufacturer Part Number | Beskrivelse | Aktuatorretning | Belysningstype, farge | Funksjoner | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 434153017835 | SWITCH TACTILE SPST-NO 0.05A 12V | Toppaktivert | - | Blå aktuator | 36695 - Immediate | $5.61 | Vis detaljer |
![]() | ![]() | 430773034825 | SWITCH TACTILE SPST-NO 0.05A 12V | Toppaktivert | - | - | 1876 - Immediate | $9.82 | Vis detaljer |
![]() | ![]() | 430783034816 | SWITCH TACTILE SPST-NO 0.05A 12V | Toppaktivert | - | - | 1338 - Immediate | $9.82 | Vis detaljer |
![]() | ![]() | 430773051825 | SWITCH TACTILE SPST-NO 0.05A 12V | Toppaktivert | - | - | 1115 - Immediate | $9.82 | Vis detaljer |
![]() | ![]() | 430783051816 | SWITCH TACTILE SPST-NO 0.05A 12V | Toppaktivert | - | - | 479 - Immediate | $9.82 | Vis detaljer |