UCD90320 Sequencer
Texas Instruments offers its UCD90320 32-rail PMBus™ power sequencer and system manager in a 12 mm x 12 mm BGA package
Texas Instruments' UCD90320 device is a 32-rail PMBus addressable power sequencer and system manager in a compact 0.8 mm pitch BGA package.
The 24 integrated ADC channels (AMONx) monitor the power supply voltage, current, and temperature. Eighty-four GPIO pins can be used for eight digital monitor (DMONx), 32 power supply enable (ENx), 24 margining (MARx), 16 Logical GPO, 32 GPI, cascading, and system function.
The 32 ENx pins and the 16 LGPOx pins can be configured to be active driven or open drain outputs.
Nonvolatile event logging preserves fault events after power dropout. The black box fault log feature preserves the status for all rails and I/O pins when the first fault occurs. The cascading feature offers convenient ways to manage up to 128 voltage rails through one SYNC_CLK pin connection. A fault pin feature coordinates among cascaded devices to take synchronized fault responses. The pin-selected rail states feature employs up to three GPIs to control up to eight user-defined power states. These states can implement system low-power modes as outlined in the Advanced Configuration and Power Interface (ACPI) specification.
| Features | ||
|
|
UCD90320 Sequencer
| Bilde | Manufacturer Part Number | Beskrivelse | Antall volt overvåket | Spenning - terskel | Utgang | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | UCD90320ZWST | IC SUPERVISOR 32 CHAN 169NFBGA | 32 | - | Open-drain eller åpen kollektor | 329 - Immediate | $31.44 | Vis detaljer |
![]() | ![]() | UCD90320ZWSR | IC SUPERVISOR 32 CHAN 169NFBGA | 32 | - | Open-drain eller åpen kollektor | 0 - Immediate | $18.04 | Vis detaljer |
Evaluation Board
| Bilde | Manufacturer Part Number | Beskrivelse | Funksjon | Brukt IC/del | Sekundære attributter | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | UCD90320EVM-783 | EVAL BOARD FOR UCD90320 | Strømforsyningssovervåkning/-sporing/-sekvensialisering | UCD90320 | Grafisk brukergrensesnitt (GUI) | 1 - Immediate | $238.80 | Vis detaljer |