INA253 80 V Bidirectional Current-Sense Amp (CSA)
Texas Instruments' CSA features PWM rejection and a precision integrated shunt resistor
Texas Instruments' INA253 voltage-output CSA features an integrated shunt resistor of 2 mΩ and is designed to monitor bidirectional currents over a wide common-mode range from -4 V to +80 V, independent of the supply voltage. There are three fixed gains available including 100 mV/A, 200 mV/A, and 400 mV/A. The integration of the precision resistor with a zero-drift chopped amplifier provides calibration-equivalent measurement accuracy, ultra-low temperature drift performance of 15 ppm/°C, and an optimized kelvin layout for the sensing resistor.
The INA253 is designed with enhanced PWM rejection circuitry to suppress large (dv/dt) signals that enable real-time continuous current measurements. The measurements are critical for in-line current measurements in motor-drive applications and for solenoid valve control applications.
This device operates from a single 2.7 V to 5.5 V power supply drawing a maximum of 3 mA of supply current. The gain versions are specified over the extended operating temperature range (-40°C to +125°C) and are available in a 20-pin TSSOP package.
- Precision integrated shunt resistor:
- Shunt resistor: 2 mΩ
- Shunt inductance: 3 nH
- Shunt resistor tolerance: 0.1% (max.)
- ±15 A continuous: -40°C to +85°C
- 0°C to +125°C temperature coefficient: 10 ppm/°C
- Excellent CMRR:
- DC CMRR: >120 dB
- AC CMRR at 50 kHz: 90 dB
- Enhanced PWM rejection
- Accuracy:
- Gain error: 0.4% (max.)
- Gain drift: 45 ppm/°C (max.)
- Offset current: ±15 mA (max)
- Offset drift: 125 µA/°C (max.)
- Wide common-mode range: -4 V to +80 V
- Available gains: 100 mV/A, 200 mV/A, and 400 mV/A
- Quiescent current: 2.4 mA (max.)
- Solenoid and valve controls
- Transmission controls
- Motor controls
- Actuator controls
- DC/DC converters
- Remote I/O link controls
INA253 Bidirectional CSA
| Bilde | Manufacturer Part Number | Beskrivelse | Utgangstype | Strøm - inngangsformagnetisering (input bias) | Strøm - forsyning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | INA253A1IPW | IC CURR SENSE 1 CIRCUIT 20TSSOP | - | 90 pA | 1,8mA | 0 - Immediate | See Page for Pricing | Vis detaljer |
Evaluation Board
| Bilde | Manufacturer Part Number | Beskrivelse | Forsterkertype | Utgangstype | Endringshastighet | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | INA253EVM | EVAL BOARD FOR INA253 | Strømavsøking | Ensidig jordet | 2,4V/µs | 2 - Immediate | $573.01 | Vis detaljer |