ADS127L01 Analog-to-Digital Converter
Texas Instruments offers its ADS127L01, 24-bit, high-speed, wide-bandwidth analog-to-digital converter
Texas Instruments' ADS127L01 is a 24-bit, delta-sigma (ΔΣ), analog-to-digital converter (ADC) with data rates up to 512 kSPS. This device offers a unique combination of excellent DC accuracy and outstanding AC performance. The high-order, chopper-stabilized modulator achieves very low drift with low in-band noise. The on-chip decimation filter suppresses modulator out-of-band noise. In addition to a low-latency filter, the ADS127L01 provides multiple wideband filters with less than ±0.00004 dB of ripple and an option for -116 dB stop-band attenuation at the Nyquist rate.
Traditionally, industrial delta-sigma ADCs that offer good drift performance use digital filters with large passband droop. As a result, industrial delta-sigma ADCs have limited signal bandwidth and are mostly suited for DC measurements. High-resolution ADCs in audio applications offer larger usable bandwidths, but the offset and drift specifications are significantly weaker than industrial counterparts. The ADS127L01 combines these converters, providing high-precision industrial measurement with excellent DC and AC specifications over an extended industrial temperature range of -40°C to 125°C.
A variety of operating modes allow for optimization of speed, resolution, and power. A programmable serial interface with one of three options (SPI, frame-sync slave, or frame-sync master) provides convenient interfacing across isolation barriers to microcontrollers or digital signal processors (DSPs).
| Features | ||
|
|
ADS127L01 Analog-to-Digital Converter
| Bilde | Manufacturer Part Number | Beskrivelse | Antall innganger | Inngangstype | Datagrensesnitt | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ADS127L01IPBSR | IC ADC 24BIT SIGMA-DELTA 32TQFP | 1 | Differensiell | SPI | 1677 - Immediate | $166.24 | Vis detaljer |
Evaluation Board
| Bilde | Manufacturer Part Number | Beskrivelse | Antall bits | Deteksjonshastighet (per sekund) | Datagrensesnitt | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ADS127L01EVM | EVAL BOARD FOR ADS127L01 | 24 | 512k | SPI | 2 - Immediate | $3,618.26 | Vis detaljer |