Medical ECG

Medical ECG

Texas Instruments

This training module will discuss the ECG markets and applications, which will range from sports and wellness equipment to 12-lead ECG systems. There will be  review of the ECG system functions and design concerns. Additionally, the presentation will highlight the implementation of the ECG front end and discus the analog circuitry and the signal chain integration. Also there will be discussions of  how to select the proper MCU or DSP for an ECG system, wireless connectivity and how to boost performance and power and reduce development cost with TI’s tools and medical development kits.

Related Parts

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall Pris
IC MCU 16BIT 32KB FLASH 40WQFNMSP430F5172IRSBTIC MCU 16BIT 32KB FLASH 40WQFN967 - Immediate$53.23Vis detaljer
IC MCU 16BIT 32KB FLASH 48VQFNMSP430F5510IRGZTIC MCU 16BIT 32KB FLASH 48VQFN444 - Immediate$57.35Vis detaljer
IC MCU 16BIT 64KB FLASH 64VQFNMSP430F5524IRGCRIC MCU 16BIT 64KB FLASH 64VQFN2992 - Immediate$94.68Vis detaljer
IC MCU 16BIT 192KB FLASH 80LQFPMSP430F5435IPNRIC MCU 16BIT 192KB FLASH 80LQFP1183 - Immediate$137.62Vis detaljer
IC MCU 16BIT 128KB FLASH 64VQFNMSP430F5528IRGCTIC MCU 16BIT 128KB FLASH 64VQFN621 - Immediate$111.70Vis detaljer
IC MCU 16BIT 128KB FLASH 48VQFNMSP430F5342IRGZTIC MCU 16BIT 128KB FLASH 48VQFN1124 - Immediate$77.65Vis detaljer
IC REG LINEAR 3.3V 150MA SOT23TPS78233DDCRIC REG LINEAR 3.3V 150MA SOT238913 - Immediate$7.48Vis detaljer
IC REG LINEAR 3.3V 150MA SOT23TPS78233DDCTIC REG LINEAR 3.3V 150MA SOT231477 - Immediate$12.54Vis detaljer
IC REG BOOST 3.3V 200MA SOT23-5TPS61097-33DBVRIC REG BOOST 3.3V 200MA SOT23-54686 - Immediate$32.93Vis detaljer
IC REG BUCK 3.3V 300MA SOT23-5TPS62203DBVTIC REG BUCK 3.3V 300MA SOT23-5670 - Immediate$15.44Vis detaljer
PTM Published on: 2012-05-08