SPIRIT1 Transceiver

STMicroelectronics low data rate, low power sub-1-GHz transceiver

Image of STMicroelectronics' SPIRIT1 TransceiverSTMicroelectronics' SPIRIT1 is a very low power RF transceiver, intended for RF wireless applications in the sub-1-GHz band. It is designed to operate in both the license-free ISM and SRD frequency bands at 169 MHz, 315 MHz, 433 MHz, 868 MHz, and 915 MHz, but can also be programmed to operate at other additional frequencies in the 300 MHz - 348 MHz, 387 MHz - 470 MHz, and 779 MHz - 956 MHz bands. The air data rate is programmable from 1 kbps to 500 kbps, and the SPIRIT1 can be used in systems with channel spacing of 12.5/25 kHz, complying with the EN 300 220 standard. It uses a very small number of discrete external components and integrates a configurable baseband modem, which supports data management, modulation, and demodulation. The data management handles the data in the proprietary fully programmable packet format also allows the M-Bus standard compliance format (all performance classes).

Features
  • Modulation schemes: 2-FSK, GFSK, MSK, GMSK, OOK, and ASK
  • Air data rate from 1 to 500 kbps
  • Frequency offset compensation
  • Integrated temperature sensor
  • Battery indicator and low battery detector
  • RX and TX FIFO buffer (96 bytes each)
  • Configurability via SPI interface
  • Automatic acknowledgment, retransmission, and timeout protocol engine
  • AES 128-bit encryption co-processor
  • Antenna diversity algorithm

SPIRIT1

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall Pris
IC RF TXRX ISM<1GHZ 20QFNSPIRIT1QTRIC RF TXRX ISM<1GHZ 20QFN5595 - Immediate$26.64Vis detaljer
EVAL BOARD SPIRIT1 SP1ML-915STEVAL-SP1ML915EVAL BOARD SPIRIT1 SP1ML-9150 - Immediate$326.15Vis detaljer
EVAL BOARD SPIRIT1 SP1ML-868STEVAL-SP1ML868EVAL BOARD SPIRIT1 SP1ML-8680 - Immediate$326.15Vis detaljer
RF TXRX MOD ISM<1GHZ CHIP SMDSP1ML-868RF TXRX MOD ISM<1GHZ CHIP SMD2020 - Immediate$193.28Vis detaljer
EVAL BOARD SPSGRF-915 USB DONGLESTEVAL-IDS001V5MEVAL BOARD SPSGRF-915 USB DONGLE0 - Immediate$262.43Vis detaljer
EVAL BOARD SPSGRF-868 USB DONGLESTEVAL-IDS001V4MEVAL BOARD SPSGRF-868 USB DONGLE3 - Immediate$262.43Vis detaljer
EVAL BOARD RF NFC MULTI-SENSORSTEVAL-IDI002V2EVAL BOARD RF NFC MULTI-SENSOR25 - Immediate$487.47Vis detaljer
Published: 2009-11-19