Harmony 9001KY/SKY Heavy-Duty Control Stations

Schneider Electric's control stations offer long-term reliability in heavy industry applications and extreme environments

Image of Schneider Electric's Harmony 9001KY/SKY Heavy Duty Control StationsSchneider Electric’s Harmony 9001KY and 9001SKY enclosures are available as unassembled enclosures with 30 mm diameter holes or as control stations with installed 9001K or 9001SK operators.

Sheet steel, die-cast zinc, stainless steel, and plastic controls stations are available either as pre-assembled or unassembled enclosures. These control stations use pushbuttons and pilot lights from the 9001K metal and 9001SK plastic operator range. Control stations may include pushbuttons, selector switches, pilot lights, specialty operators (i.e. joysticks), and illuminated or non-illuminated operators.

These control stations, in conjunction with the 30 mm push button line, offer long-term reliability in heavy industry applications and extreme environments. With various enclosure materials, the 9001KY/SKY control stations can meet almost any type of customer specification.

Applications
  • Petrochemical
  • Metallurgy
  • Mining
  • Oil and gas
  • Wastewater treatment
  • Automotive

Harmony 9001KY/SKY Heavy-Duty Control Stations

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
30MM PUSH BUTTON, TYPE K, PUSH B9001KR1BH1330MM PUSH BUTTON, TYPE K, PUSH B1 - Immediate$988.62Vis detaljer
PUSH BUTTON 600VAC 10A 30MM T-K9001KR1RH13PUSH BUTTON 600VAC 10A 30MM T-K1 - Immediate$988.62Vis detaljer
PUSH BUTTON 600VAC 10A 30MM T-K9001KR3RH13PUSH BUTTON 600VAC 10A 30MM T-K1 - Immediate$988.62Vis detaljer
PUSH BUTTON 600VAC 10A 30MM T-K9001KR24BH13PUSH BUTTON 600VAC 10A 30MM T-K2 - Immediate$1,482.52Vis detaljer
PUSHBUTTON 600VAC 10A 30MM TYPE9001KR4RH6PUSHBUTTON 600VAC 10A 30MM TYPE2 - Immediate$1,777.92Vis detaljer
PUSHBUTTON 600VAC 10A 30MM TYPE9001KR9RH13PUSHBUTTON 600VAC 10A 30MM TYPE1 - Immediate$1,972.61Vis detaljer
PUSH BUTTON 600VAC 10A 30MM T-K9001KR9BH13PUSH BUTTON 600VAC 10A 30MM T-K1 - Immediate$1,972.61Vis detaljer
PUSH BUTTON 600VAC 10A 30MM T-K9001KR9R05H13PUSH BUTTON 600VAC 10A 30MM T-K1 - Immediate$1,855.62Vis detaljer
PUSH BUTTON 600VAC 10A 30MM T-K9001K3L35LGGH13PUSH BUTTON 600VAC 10A 30MM T-K2 - Immediate$2,385.91Vis detaljer
PUSH BUTTON 600VAC 10A 30MM T-K9001K2L38LGGH13PUSH BUTTON 600VAC 10A 30MM T-K0 - Immediate$2,252.03Vis detaljer
PUSH BUTTON 600VAC 10A 30MM T-K9001K2L1GH13PUSH BUTTON 600VAC 10A 30MM T-K1 - Immediate$2,252.03Vis detaljer
PUSH BUTTON 600VAC 10A 30MM T-K9001K1L1GH13PUSH BUTTON 600VAC 10A 30MM T-K0 - Immediate$2,385.91Vis detaljer
PUSH BUTTON 600VAC 10A 30MM T-K9001K3L38LGGH13PUSH BUTTON 600VAC 10A 30MM T-K2 - Immediate$2,385.91Vis detaljer
PUSH BUTTON 600VAC 10A 30MM T-K9001KR9P35RH13PUSH BUTTON 600VAC 10A 30MM T-K3 - Immediate$2,877.90Vis detaljer
PUSH BUTTON 600VAC 10A 30MM T-K9001KR9P1RH13PUSH BUTTON 600VAC 10A 30MM T-K1 - Immediate$3,186.47Vis detaljer
PUSHBUTTON 600VAC 10A 30MM TYPE9001KR1GH5PUSHBUTTON 600VAC 10A 30MM TYPE1 - Immediate$760.56Vis detaljer
PUSH BUTTON 600VAC 10A 30MM T-K9001KR3UH5PUSH BUTTON 600VAC 10A 30MM T-K1 - Immediate$750.11Vis detaljer
PUSH BUTTON 600VAC 10A 30MM T-K9001KR1UH5PUSH BUTTON 600VAC 10A 30MM T-K1 - Immediate$750.11Vis detaljer
PUSHBUTTON 600VAC 10A 30MM TYPE9001KR1RH6PUSHBUTTON 600VAC 10A 30MM TYPE0 - Immediate$750.11Vis detaljer
PUSHBUTTON 600VAC 10A 30MM TYPE9001KR1BH5PUSHBUTTON 600VAC 10A 30MM TYPE1 - Immediate$750.11Vis detaljer
Published: 2023-08-23