9001K Series 30 mm Metal Pushbuttons, Switches, and Pilot Lights
Schneider Electric's Harmony® devices provide robust and reliable solutions for heavy-industry applications
Schneider Electric’s 30 mm (1.18 inches) Harmony 9001K control and signaling metal pushbuttons, switches, and pilot lights offer a large range of robust and reliable products that meet a large number of heavy-industry applications such as petrochemical, metallurgy, mining oil and gas wastewater treatment, and automobile manufacturing. The series has a chromium-plated metal bezel, uses screw-clamp terminals, and has one C/O contact. The devices are IP66 impact-, dust-, water-, and vibration-resistant, making the 9001K series ideal for operating in harsh environments
The 9001K switches are easily installed into standard 30 mm diameter panel cut-outs and feature a spring return flush push with a clip-in-ready cap that is available in seven color options including black, green, red, yellow, blue, white, and orange. The weight is 121 g and the dimensions are 48 mm width, 45 mm height, and 56 mm depth. The switches are UL-listed, CSA-certified, RoHS-compliant, and CE declaration of conformity.
- FINGERSAFE contact blocks and light modules
- Broad product offering:
- Pushbuttons, emergency stop mushroom head pushbuttons, selector and key-operated switches, LED, incandescent, and neon pilot lights, joystick controllers, wobble-stick operators, operators with multiple functions, complete products, or sub-assemblies for user assembly
- Robustness and certifications:
- IP 66/NEMA 4-rated (heavy-duty, dust/oil-tight, and waterproof without requiring boots)
- Conforms to IEC, UL, CSA, EN, and NOM standards
- CE-marked
- Super bright LEDs for high visibility
- Simplicity and speed of installation:
- Contact blocks can mount with a single screen
- Colored contact blocks for easy function identification
- Terminal screws shipped backed out simplifying installation
- Large set of common accessories for panel customization
- Automatic self-grounding operators require no additional wiring
- ABS-certified
- This robust range offers long-term reliability in heavy-duty industrial applications and extreme environments
- Simple and easy installation reduces commissioning time
- Flexible, compact, and modular design enables the user to build the right operator to meet the application requirements
- Fill-in petrochemical
- Metallurgy
- Mining
- Oil and gas
- Water and wastewater treatment
- Automotive
9001K Series 30 mm Metal Pushbuttons
| Bilde | Manufacturer Part Number | Beskrivelse | Bryterfunksjon | Nominell strøm (AMP) | Nominell spenning - AC (vekselstrøm) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 9001KR1BH13 | 30MM PUSH BUTTON, TYPE K, PUSH B | På-på | 3A (AC), 550mA (DC) | 240 V | 1 - Immediate | $988.62 | Vis detaljer |
![]() | ![]() | 9001KR1RH13 | PUSH BUTTON 600VAC 10A 30MM T-K | På-på | 3A (AC), 550mA (DC) | 240 V | 1 - Immediate | $988.62 | Vis detaljer |
![]() | ![]() | 9001KR3RH13 | PUSH BUTTON 600VAC 10A 30MM T-K | På-av, Av-på | 10A (AC/DC) | Rund, Knapp | 1 - Immediate | $988.62 | Vis detaljer |
![]() | ![]() | 9001KR24BH13 | PUSH BUTTON 600VAC 10A 30MM T-K | På-av | 3A (AC), 550mA (DC) | 240 V | 2 - Immediate | $1,482.52 | Vis detaljer |
![]() | ![]() | 9001KR4RH6 | PUSHBUTTON 600VAC 10A 30MM TYPE | På-av | 3A (AC), 550mA (DC) | 240 V | 2 - Immediate | $1,777.92 | Vis detaljer |
![]() | ![]() | 9001KR9RH13 | PUSHBUTTON 600VAC 10A 30MM TYPE | På-på | 3A (AC), 550mA (DC) | 240 V | 1 - Immediate | $1,972.61 | Vis detaljer |
![]() | ![]() | 9001KR9BH13 | PUSH BUTTON 600VAC 10A 30MM T-K | På-på | 3A (AC), 550mA (DC) | 240 V | 1 - Immediate | $1,972.61 | Vis detaljer |
![]() | ![]() | 9001KR9R05H13 | PUSH BUTTON 600VAC 10A 30MM T-K | På-på | 10A (AC/DC) | Rund, Knapp, Sopp | 1 - Immediate | $1,855.62 | Vis detaljer |
![]() | ![]() | 9001K3L35LGGH13 | PUSH BUTTON 600VAC 10A 30MM T-K | På-på | - | Rund, Knapp, Fluktende | 2 - Immediate | $2,385.91 | Vis detaljer |
![]() | ![]() | 9001K2L38LGGH13 | PUSH BUTTON 600VAC 10A 30MM T-K | På-på | 550mA (DC) | 125 V | 0 - Immediate | $2,252.03 | Vis detaljer |
9001K Series 30 mm Selector Switches
| Bilde | Manufacturer Part Number | Beskrivelse | Krets | Bryterfunksjon | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 9001KS11FBH2 | SWITCH SELECTOR 2POS DPDT | DPDT | På-på | 1 - Immediate | $1,667.96 | Vis detaljer |
![]() | ![]() | 9001KS11K1H2 | SWITCH SELECTOR 2POS DPDT | DPDT | På-på | 2 - Immediate | $2,579.79 | Vis detaljer |
![]() | ![]() | 9001KS11BH13 | SWITCH SELECTOR 2POS SPDT | SPDT | På-på | 2 - Immediate | $1,203.21 | Vis detaljer |
![]() | ![]() | 9001KS11K1H13 | SWITCH SELECTOR 2POS SPDT | SPDT | På-på | 1 - Immediate | $2,119.35 | Vis detaljer |
![]() | ![]() | 9001KS11BY235 | SWITCH SELECTOR 10A 600V | - | - | 0 - Immediate | $679.55 | Vis detaljer |
![]() | ![]() | 9001KS11FBH5 | SWITCH SELECTOR 2POS SPST | SPST-NO | Av-på | 5 - Immediate | $942.88 | Vis detaljer |
![]() | ![]() | 9001KS12FWH14 | SWITCH SELECTOR 2POS SPST | SPST-NC | På-av | 0 - Immediate | $944.29 | Vis detaljer |
![]() | ![]() | 9001KS12FAH14 | SWITCH SELECTOR 2POS SPST | SPST-NC | På-av | 0 - Immediate | $891.83 | Vis detaljer |
![]() | ![]() | 9001KS43BH13 | SWITCH SELECTOR 3POS SPDT | SPDT | På-på | 6 - Immediate | $1,203.21 | Vis detaljer |
![]() | ![]() | 9001KS11BH1 | SWITCH SELECTOR 2POS SPDT | SPDT | På-på | 1 - Immediate | $1,203.21 | Vis detaljer |