32-bit PIC MCUs For Cost Sensitive Applications

Microchip presents the PIC32MX1 / 2 series of low cost, high performance microcontrollers

Image of Microchip Technology's PIC32MX1XX/2XX 32-bit MCUsMicrochip's PIC32 “MX1” and “MX2” MCUs are the smallest and lowest-cost PIC32 microcontrollers, and are the first PIC32s to feature dedicated audio and capacitive-sensing peripherals. These MCUs include a host of additional useful features that make them suitable for applications in the consumer, industrial, medical and automotive markets.

Rated for operation up to 105°C, the PIC32 MX1 and MX2 MCUs include up to 128 KB of Flash, and 32 KB of SRAM; two I2S interfaces for audio processing; Microchip’s charge time measurement unit (CTMU) peripheral for adding mTouch™ capacitive touch buttons or advanced sensors; and an 8-bit parallel master port (PMP) interface for graphics or external memory.

Features

  • 40 MHz, 32-bit RISC CPU with less than 0.5 mA / MHz current consumption
  • Two I2S / SPI modules for codec and serial communications
  • Peripheral pin select (PPS) functionality
  • Parallel master port (PMP) for graphics interfaces
  • USB 2.0-compliant full-speed device / host / OTG (PIC32MX2)
  • Charge time measurement unit (CTMU) :
    • Supports mTouch capacitive touch buttons and sliders
    • Provides high-resolution time measurement (1 ns)
    • On-chip temperature measurement capability
  • Temperature range -40°C to +105°C

Dev Tools

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
FUBARINO MINI PIC32MX250F128DTCHIP011FUBARINO MINI PIC32MX250F128D4 - Immediate$264.74Vis detaljer
CHIPKIT DP32 PIC32MX250F128BTDGL019CHIPKIT DP32 PIC32MX250F128B0 - ImmediateSee Page for PricingVis detaljer
PIC32MX1/2/5 STARTER KITDM320100PIC32MX1/2/5 STARTER KIT2 - Immediate$1,076.26Vis detaljer
PIC32MX1/MX2 STARTER KIT EVAL BDDM320013PIC32MX1/MX2 STARTER KIT EVAL BD0 - ImmediateSee Page for PricingVis detaljer
CHIPKIT LENNY PIC32MX270F256DTCHIP005CHIPKIT LENNY PIC32MX270F256D3 - Immediate$450.99Vis detaljer

IC's

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
IC MCU 32BIT 32KB FLASH 28SSOPPIC32MX120F032B-I/SSIC MCU 32BIT 32KB FLASH 28SSOP579 - Immediate$30.05Vis detaljer
IC MCU 32BIT 64KB FLASH 28QFNPIC32MX130F064B-I/MLIC MCU 32BIT 64KB FLASH 28QFN244 - Immediate$34.47Vis detaljer
IC MCU 32BIT 128KB FLASH 28SSOPPIC32MX150F128B-I/SSIC MCU 32BIT 128KB FLASH 28SSOP429 - Immediate$43.42Vis detaljer
IC MCU 32BIT 128KB FLASH 44TQFPPIC32MX250F128D-I/PTIC MCU 32BIT 128KB FLASH 44TQFP699 - Immediate$52.47Vis detaljer
IC MCU 32BIT 128KB FLASH 28QFNPIC32MX250F128B-I/MLIC MCU 32BIT 128KB FLASH 28QFN255 - Immediate$50.15Vis detaljer
Published: 2012-06-29