PIC32 Low-Cost MCUs
Microchip’s feature-packed value family of 32-bit MCUs, PIC32MX1 / 2 / 5, offer up to 83 DMIPs performance with scalable memory options
Microchip’s feature-packed value family of 32-bit MCUs, PIC32MX1/2/5, offer up to 83 DMIPs performance with scalable memory options from 16 KB Flash / 4 KB RAM all the way up to 512 KB Flash / 64 KB RAM. This series boasts USB 2.0 with device, host, and OTG functionality, CAN2.0B, SPI / I2S, enhanced PMP, a 48 channel, 1 Msps ADC, and various serial interfaces. These devices come in low pin counts of 28, 36, and 44 with packages down to 5 x 5 mm for space constrained and compact designs and as well as larger pin counts of 64 and 100 to minimize the risk of I/O limitations and to support higher feature integration. This series provides compelling solutions for a wide range of applications including IoT (Internet of Things), Bluetooth, digital audio, touch, graphics, industrial connectivity / control, automotive infotainment, and fleet management.
In addition to their rich mix of integrated hardware peripheral features, these MCUs work in synergy with Microchip’s powerful MPLAB® Harmony software development framework, which simplifies the software development process by integrating the license, resale, and support of Microchip and third-party middleware, drivers, libraries, and real-time operating systems (RTOSs). Specifically, Microchip’s readily available software packages, such as Bluetooth audio development suites, Bluetooth serial port profile library, audio equalizer filter libraries, various decoders (including AAC, MP3, WMA, and SBC), sample-rate conversion libraries, CAN2.0B PLIBs, USB stacks, and graphics / mTouch libraries, rapidly reduce development time.
This feature-packed value family of 32-bit MCUs with scalable memory, smart peripheral mix, and high-performance options, along with MPLAB Harmony S/W development framework not only reduces the time to market significantly, but can also give rise to innovative solutions that will help designers differentiate their end products in the cost-sensitive embedded markets.
Dev Tools
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | APGDT002 | CAN BUS ANALYZER PC TO CAN COMM | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | AC320100 | EVAL BOARD FOR AK4642 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DM320100 | PIC32MX1/2/5 STARTER KIT | 1 - Immediate | $1,285.51 | Vis detaljer |
![]() | ![]() | DM320018 | PIC32 BLUETOOTH STARTER KIT | 0 - Immediate | $748.33 | Vis detaljer |
![]() | ![]() | MA320015 | PIC32MX570F512L USB/CAN EXP 16 | 3 - Immediate | $389.65 | Vis detaljer |
PIC32 Low-Cost MCUs
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | PIC32MX270F256B-I/ML | IC MCU 32BIT 256KB FLASH 28QFN | 183 - Immediate | $49.21 | Vis detaljer |
![]() | ![]() | PIC32MX270F256D-I/ML | IC MCU 32BIT 256KB FLASH 44QFN | 172 - Immediate | $53.33 | Vis detaljer |
![]() | ![]() | PIC32MX270F256D-I/PT | IC MCU 32BIT 256KB FLASH 44TQFP | 386 - Immediate | $51.83 | Vis detaljer |
![]() | ![]() | PIC32MX270F256B-V/ML | IC MCU 32BIT 256KB FLASH 28QFN | 0 - Immediate | $50.86 | Vis detaljer |
![]() | ![]() | PIC32MX270F256B-I/SO | IC MCU 32BIT 256KB FLASH 28SOIC | 0 - Immediate | $47.83 | Vis detaljer |
![]() | ![]() | PIC32MX570F512H-I/PT | IC MCU 32BIT 512KB FLASH 64TQFP | 750 - Immediate | $66.80 | Vis detaljer |
![]() | ![]() | PIC32MX270F256D-I/TL | IC MCU 32BIT 256KB FLASH 44VTLA | 0 - Immediate | $44.06 | Vis detaljer |
![]() | ![]() | PIC32MX270F256D-V/ML | IC MCU 32BIT 256KB FLASH 44QFN | 135 - Immediate | $55.76 | Vis detaljer |
![]() | ![]() | PIC32MX270F256D-50I/ML | IC MCU 32BIT 256KB FLASH 44QFN | 51 - Immediate | $57.07 | Vis detaljer |
![]() | ![]() | PIC32MX270F256D-50I/PT | IC MCU 32BIT 256KB FLASH 44TQFP | 85 - Immediate | $55.48 | Vis detaljer |
![]() | ![]() | PIC32MX270F256D-50I/TL | IC MCU 32BIT 256KB FLASH 44VTLA | 0 - Immediate | $47.24 | Vis detaljer |
![]() | ![]() | PIC32MX270F256D-V/TL | IC MCU 32BIT 256KB FLASH 44VTLA | 0 - Immediate | $43.97 | Vis detaljer |
![]() | ![]() | PIC32MX270F256D-V/PT | IC MCU 32BIT 256KB FLASH 44TQFP | 0 - Immediate | $53.31 | Vis detaljer |
![]() | ![]() | PIC32MX270F256B-I/SS | IC MCU 32BIT 256KB FLASH 28SSOP | 3741 - Immediate | $48.37 | Vis detaljer |
![]() | ![]() | PIC32MX270F512L-50I/PF | IC MCU 32BIT 512KB FLASH 100TQFP | 78 - Immediate | $83.54 | Vis detaljer |
![]() | ![]() | PIC32MX270F256B-50I/ML | IC MCU 32BIT 256KB FLASH 28QFN | 183 - Immediate | $52.86 | Vis detaljer |
![]() | ![]() | PIC32MX570F512L-V/PF | IC MCU 32BIT 512KB FLASH 100TQFP | 0 - Immediate | $82.55 | Vis detaljer |
![]() | ![]() | PIC32MX270F256B-50I/SP | IC MCU 32BIT 256KB FLASH 28SPDIP | 238 - Immediate | $54.92 | Vis detaljer |
![]() | ![]() | PIC32MX570F512L-I/PT | IC MCU 32BIT 512KB FLASH 100TQFP | 227 - Immediate | $74.28 | Vis detaljer |
![]() | ![]() | PIC32MX270F256B-I/SP | IC MCU 32BIT 256KB FLASH 28SPDIP | 184 - Immediate | $51.17 | Vis detaljer |