SDCx Series | Datasheet Preview
Eaton’s SDCx series is a full line of semi-shielded power inductors with high-performance characteristics for consumer, industrial, energy, and medical applications. This lineup consists of two families: the SDCL and SDCH to provide a complete range of inductance and current ratings while delivering high power density and low core loss, especially at higher frequencies. The SDCx portfolio uses a Nickel-Zinc ferrite magnetic material and leverages a high-precision, embedded semi-shielded construction. With an operating temperature range from -40oC to 125oC, these power inductors can be applied in DC-to-DC converters, switching controllers, industrial IoT equipment, game consoles, portable electronics, and more.
SDCH Series Inductors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SDCH1V5020-100M-R | FIXED IND 10UH 1.5A 143 MOHM SMD | 1290 - Immediate | $2.78 | Vis detaljer |
![]() | ![]() | SDCH1V5020-1R0N-R | FIXED IND 1UH 4.2A 26 MOHM SMD | 0 - Immediate | $3.64 | Vis detaljer |
![]() | ![]() | SDCH1V5020-2R2M-R | FIXED IND 2.2UH 3A 45 MOHM SMD | 1828 - Immediate | $2.59 | Vis detaljer |
![]() | ![]() | SDCH1V5020-4R7M-R | FIXED IND 4.7UH 2.2A 78 MOHM SMD | 3470 - Immediate | $2.78 | Vis detaljer |
![]() | ![]() | SDCH1V5040-100M-R | FIXED IND 10UH 2.2A 72 MOHM SMD | 2197 - Immediate | $2.87 | Vis detaljer |
![]() | ![]() | SDCH1V5040-1R0N-R | FIXED IND 1UH 4.7A 18 MOHM SMD | 0 - Immediate | $3.74 | Vis detaljer |
![]() | ![]() | SDCH1V5040-2R2M-R | FIXED IND 2.2UH 4.2A 25 MOHM SMD | 823 - Immediate | $2.59 | Vis detaljer |
![]() | ![]() | SDCH1V5040-4R7M-R | FIXED IND 4.7UH 3.1A 39 MOHM SMD | 0 - Immediate | $1.34 | Vis detaljer |
![]() | ![]() | SDCH1V6028-100M-R | FIXED IND 10UH 2A 83 MOHM SMD | 2047 - Immediate | $3.07 | Vis detaljer |
![]() | ![]() | SDCH1V6028-1R0N-R | FIXED IND 1UH 5.7A 20 MOHM SMD | 778 - Immediate | $2.68 | Vis detaljer |
![]() | ![]() | SDCH1V6028-2R2M-R | FIXED IND 2.2UH 4.5A 25 MOHM SMD | 1740 - Immediate | $3.07 | Vis detaljer |
![]() | ![]() | SDCH1V6028-4R7M-R | FIXED IND 4.7UH 3.1A 49 MOHM SMD | 819 - Immediate | $2.20 | Vis detaljer |
![]() | ![]() | SDCH1V6045-100M-R | FIXED IND 10UH 2.4A 67 MOHM SMD | 990 - Immediate | $3.16 | Vis detaljer |
![]() | ![]() | SDCH1V6045-1R0N-R | FIXED IND 1UH 6A 15 MOHM SMD | 4 - Immediate | $2.30 | Vis detaljer |
![]() | ![]() | SDCH1V6045-2R2M-R | FIXED IND 2.2UH 4.5A 22 MOHM SMD | 1450 - Immediate | $2.30 | Vis detaljer |
![]() | ![]() | SDCH1V8040-100M-R | FIXED IND 10UH 3A 46 MOHM SMD | 349 - Immediate | $3.45 | Vis detaljer |
![]() | ![]() | SDCH1V8040-1R0N-R | FIXED IND 1UH 8A 9 MOHM SMD | 890 - Immediate | $3.64 | Vis detaljer |
![]() | ![]() | SDCH1V8040-2R2M-R | FIXED IND 2.2UH 6.9A 13 MOHM SMD | 0 - Immediate | $1.82 | Vis detaljer |
![]() | ![]() | SDCH1V8040-4R7M-R | FIXED IND 4.7UH 4.7A 21 MOHM SMD | 628 - Immediate | $3.45 | Vis detaljer |
![]() | ![]() | SDCH1V6045-4R7M-R | FIXED IND 4.7UH 3.6A 36 MOHM SMD | 1338 - Immediate | $3.16 | Vis detaljer |
SDCL Series Inductors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SDCL1V4018-2R2M-R | FIXED IND 2.2UH 2.5A 54 MOHM SMD | 2600 - Immediate | $2.39 | Vis detaljer |
![]() | ![]() | SDCL1V2510-4R7M-R | FIXED IND 4.7UH 900MA 253 MOHM | 7975 - Immediate | $1.53 | Vis detaljer |
![]() | ![]() | SDCL1V2512-R33N-R | FIXED IND 330NH 3A 36 MOHM SMD | 5600 - Immediate | $1.63 | Vis detaljer |
![]() | ![]() | SDCL1V3012-100M-R | FIXED IND 10UH 500MA 345 MOHM | 6066 - Immediate | $2.01 | Vis detaljer |
![]() | ![]() | SDCL1V4020-1R0M-R | FIXED IND 1UH 5.8A 26 MOHM SMD | 1307 - Immediate | $2.49 | Vis detaljer |
![]() | ![]() | SDCL1V4020-R47N-R | FIXED IND 470NH 7A 20 MOHM SMD | 0 - Immediate | $1.05 | Vis detaljer |
![]() | ![]() | SDCL1V3015-1R0N-R | FIXED IND 1UH 2.3A 38 MOHM SMD | 6951 - Immediate | $1.92 | Vis detaljer |
![]() | ![]() | SDCL1V2512-2R2M-R | FIXED IND 2.2UH 1.7A 106 MOHM | 7029 - Immediate | $1.92 | Vis detaljer |