VideoLibrary

DFRobot LattePanda Alpha 864 | DigiKey Daily

DFRobot offers their LattePanda Alpha 864, which is a very powerful single board computer capable of running both Windows and Linux. This computer employs an Intel 7th generation dual-core m3 processor, which is the perfect choice for superior performance and low power consumption. Other built-in features include: an Intel HD Graphics 615 integrated graphics unit, 8 gigabytes of LPDDR3 RAM, 64 gigabytes of eMMC flash storage, and three USB 3.0 Type A connectors and one USB-C connector. For connectivity, it supports WiFi, Bluetooth and Gigabit Ethernet. And for display options, it offers HDMI as well as DisplayPort over USB-C. Its two 50-pin GPIO connectors allow for I2C, I2S, RS232, UART, and for providing access to the computer’s co-processor, which is the Arduino Leonardo.

4/5/2019 2:05:19 PM

Part List

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
LATTEPANDA ALPHA 864S NOWIN10DFR0546LATTEPANDA ALPHA 864S NOWIN10105 - Immediate$4,271.68Vis detaljer