CPD3119 Series
CPD3119 series features with small profile, high power, low radiation, and low distortion characteristics. It’s designed with manganese zinc ferrite core with wide temperature, high frequency, and low loss. The coil is wound with oxygen-free copper enameled flat wire, with excellent conductivity and high-speed signal transmission ability.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CPD1495-120M | FIXED IND 12UH 10A 8 MOHM TH | 68 - Immediate | $34.96 | Vis detaljer |
![]() | ![]() | CPD1480A-100M | FIXED IND 10UH 10.5A 5.9 MOHM TH | 76 - Immediate | $27.30 | Vis detaljer |
![]() | ![]() | CPD1715F-100M | FIXED IND 10UH 17A 8.8 MOHM TH | 302 - Immediate | $38.89 | Vis detaljer |
![]() | ![]() | CPD1415B-220M | FIXED IND 22UH 6.8A 17.1 MOHM TH | 210 - Immediate | $34.96 | Vis detaljer |
![]() | ![]() | CPD1521C-100M | FIXED IND 10UH 11A 8.4 MOHM TH | 0 | $49.33 | Vis detaljer |
![]() | ![]() | CPD1480-100M | FIXED IND 10UH 8A 12 MOHM TH | 65 - Immediate | $27.30 | Vis detaljer |
![]() | ![]() | CPD1415B-100M | FIXED IND 10UH 8A 11 MOHM TH | 468 - Immediate | $34.96 | Vis detaljer |
![]() | ![]() | CPD2315-100M | FIXED IND 10UH 14A 7.8 MOHM TH | 271 - Immediate | $47.03 | Vis detaljer |
![]() | ![]() | CPD1480-220M | FIXED IND 22UH 8A 12 MOHM TH | 384 - Immediate | $27.30 | Vis detaljer |
![]() | ![]() | CPD3119-100M | FIXED IND 10UH 17A 5.7 MOHM TH | 149 - Immediate | $91.39 | Vis detaljer |
![]() | ![]() | CPD1715-220M | FIXED IND 22UH 8.2A 14 MOHM TH | 503 - Immediate | $35.35 | Vis detaljer |
![]() | ![]() | CPD1715-150M | FIXED IND 15UH 8.2A 14 MOHM TH | 39 - Immediate | $35.35 | Vis detaljer |
![]() | ![]() | CPD1715F-220M | FIXED IND 22UH 17A 8.8 MOHM TH | 36 - Immediate | $38.89 | Vis detaljer |
![]() | ![]() | CPD1495-220M | FIXED IND 22UH 7A 17 MOHM TH | 575 - Immediate | $34.96 | Vis detaljer |
![]() | ![]() | CPD1715-330M | FIXED IND 33UH 8.2A 14 MOHM TH | 260 - Immediate | $35.35 | Vis detaljer |
![]() | ![]() | CPD1415B-150M | FIXED IND 15UH 7A 15.6 MOHM TH | 63 - Immediate | $34.96 | Vis detaljer |
![]() | ![]() | CPD1495-150M | FIXED IND 15UH 7.3A 15.7 MOHM TH | 59 - Immediate | $34.96 | Vis detaljer |
![]() | ![]() | CPD1715F-150M | FIXED IND 15UH 17A 8.8 MOHM TH | 65 - Immediate | $38.89 | Vis detaljer |
![]() | ![]() | CPD2320-100M | FIXED IND 10UH 14A 9.3 MOHM TH | 76 - Immediate | $54.70 | Vis detaljer |
![]() | ![]() | CPD3119-330M | FIXED IND 33UH 15.5A 6.4 MOHM TH | 59 - Immediate | $91.39 | Vis detaljer |