CPD Series Extremely Low-Noise Digital Audio Amplifier Inductor
CODACA's fully-shielded inductor features oxygen-free copper (OFC) wire and excellent electromagnetic interference (EMI) resistance
CODACA's CPD series digital amplifier inductor features a small profile and high-power characteristics. These devices are suitable for Class D high-power power amplifiers. The CPD series is designed with a manganese zinc ferrite core, high frequency, and low loss. The EP-shaped magnetic core provides excellent magnetic shielding ability to reduce EMI. The coil is wound with oxygen-free copper-enameled wire. The compact design is suitable for various small-volume and high-efficiency designs.
The inductors offer 160 inductance values in an expanded inductance range of 1.2 μH to 56 μH and a saturation current up to 70 A. The CPD series have been applied to Infineon’s EVALAUDAMP24, EVALAUDAMP25, and REFMA5332BTLSPS evaluation boards. The inductors are RoHS/REACH compliant and halogen-free.
- Manganese zinc ferrite core with a wide temperature range
- Extremely low noise
- Perfect magnetic shielding ability
- OFC wire minimizes the transmission noise
- Low DC resistance (RDC) and low power loss
- Hi-fi amplifiers
- AV receivers
- Home theater systems
- Powered speakers
- Musical instrument amplifiers
CPD Series Extremely Low-Noise Digital Audio Amplifier Inductors
| Bilde | Manufacturer Part Number | Beskrivelse | Toleranse | Strøm - metning (Isat) | Skjerming | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CPD1415B-100M | FIXED IND 10UH 8A 11 MOHM TH | ±20% | 12,3A | Skjermet | 468 - Immediate | $34.96 | Vis detaljer |
![]() | ![]() | CPD1715F-220M | FIXED IND 22UH 17A 8.8 MOHM TH | ±20% | 14,2A | Skjermet | 36 - Immediate | $38.89 | Vis detaljer |
![]() | ![]() | CPD1521C-100M | FIXED IND 10UH 11A 8.4 MOHM TH | ±20% | 15A | Skjermet | 0 | $49.33 | Vis detaljer |
![]() | ![]() | CPD2320-220M | FIXED IND 22UH 14A 9.3 MOHM TH | ±20% | 21A | Skjermet | 0 | $54.70 | Vis detaljer |
![]() | ![]() | CPD1495-220M | FIXED IND 22UH 7A 17 MOHM TH | ±20% | 9,2A | Skjermet | 575 - Immediate | $34.96 | Vis detaljer |
![]() | ![]() | CPD1480-100M | FIXED IND 10UH 8A 12 MOHM TH | ±20% | 14A | Skjermet | 65 - Immediate | $27.30 | Vis detaljer |
![]() | ![]() | CPD1480A-100M | FIXED IND 10UH 10.5A 5.9 MOHM TH | ±20% | 9,5A | Skjermet | 76 - Immediate | $27.30 | Vis detaljer |
![]() | ![]() | CPD1480-220M | FIXED IND 22UH 8A 12 MOHM TH | ±20% | 6,2A | Skjermet | 384 - Immediate | $27.30 | Vis detaljer |
![]() | ![]() | CPD1415B-150M | FIXED IND 15UH 7A 15.6 MOHM TH | ±20% | 9,3A | Skjermet | 63 - Immediate | $34.96 | Vis detaljer |
![]() | ![]() | CPD1495-120M | FIXED IND 12UH 10A 8 MOHM TH | ±20% | 12,5A | Skjermet | 68 - Immediate | $34.96 | Vis detaljer |
![]() | ![]() | CPD1495J-100M | FIXED IND 10UH 7A 16.2 MOHM TH | ±20% | 18A | Skjermet | 0 | $34.96 | Vis detaljer |
![]() | ![]() | CPD1495-150M | FIXED IND 15UH 7.3A 15.7 MOHM TH | ±20% | 9,5A | Skjermet | 59 - Immediate | $34.96 | Vis detaljer |
![]() | ![]() | CPD1415B-220M | FIXED IND 22UH 6.8A 17.1 MOHM TH | ±20% | 6,9A | Skjermet | 210 - Immediate | $34.96 | Vis detaljer |
![]() | ![]() | CPD1715-220M | FIXED IND 22UH 8.2A 14 MOHM TH | ±20% | 13A | Skjermet | 503 - Immediate | $35.35 | Vis detaljer |
![]() | ![]() | CPD1715-150M | FIXED IND 15UH 8.2A 14 MOHM TH | ±20% | 18A | Skjermet | 39 - Immediate | $35.35 | Vis detaljer |
![]() | ![]() | CPD1715-330M | FIXED IND 33UH 8.2A 14 MOHM TH | ±20% | 8A | Skjermet | 260 - Immediate | $35.35 | Vis detaljer |
![]() | ![]() | CPD1715F-150M | FIXED IND 15UH 17A 8.8 MOHM TH | ±20% | 20A | Skjermet | 65 - Immediate | $38.89 | Vis detaljer |
![]() | ![]() | CPD1715F-330M | FIXED IND 33UH 17A 8.8 MOHM TH | ±20% | 9,4A | Skjermet | 411 - Immediate | $38.89 | Vis detaljer |
![]() | ![]() | CPD1715F-100M | FIXED IND 10UH 17A 8.8 MOHM TH | ±20% | 29A | Skjermet | 302 - Immediate | $38.89 | Vis detaljer |
![]() | ![]() | CPD2315-100M | FIXED IND 10UH 14A 7.8 MOHM TH | ±20% | 39A | Skjermet | 271 - Immediate | $47.03 | Vis detaljer |