Natural Finish Enclosure
1590G
Black Textured Enclosure
1590GBK
Natural Finish Enclosure
1590W G
Black Textured Enclosure
1590W GBK
Stainless Steel Cover Screws (Pkg 100)
[6-32 x 1/2" W ith O-Ring]
1590W MS100
Black Stainless Steel Cover Screws (Pkg 100)
[6-32 x 1/2" W ith O-Ring]
1590W MS100BK
Plated Cover Screws (Pkg 100)
[6-32 x 1/2"]
1590MS100
Black Cover Screws (Pkg 100)
[6-32 x 1/2"]
1590MS100BK
ACCESSORIES
Recommended Torque: 75 ozf.in / 55 cN.m
Standard Cover Screws
Liquid Resistant Cover Screws
NOTE
Purchased assembly includes box, lid and 4 cover screws.
Box and lid are made from Diecast Aluminum Alloy.
Silicone Gasket supplied with liquid resistant enclosure.
PART NUMBERS
1590G Enclosure
1590G Liquid Resistant Enclosure (Silicone Gasket)
1
1
2
2
A
A
B
B
A
A
B
B
1590G
Dimensions:
mm
[inches]
Top View of Assembly
SECTION A-A
End View of Assembly
Top View Looking Inside Box
SECTION B-B
Side View of Assembly
Lid
90.50
[3.563]
45.23
[1.781]
(Inner Box Width)
95.23
[3.749]
(Inner Box Length)
21.00
[.827]
(Inner Box Height)
96.20
[3.787]
46.20
[1.819]
100.00
[3.937]
50.00
[1.969]
2.00
[.079]
6.00
[.236]
6-32 UNC
Ø
4.00
3.00
(Threaded Holes)
Lid
Box
Lid
Cover Screw
Lid
Box
42.80
[1.685]
93.20
[3.669]
19.00
[.748]
(Inner Wall Height)
Enclosures can be Factory Modified ( Milling, Drilling, Printing etc.)
Contact Factory
mjm@hammondmfg.com for quotes
Solid models of this enclosure available in STEP or IGES.
100.00
[3.937]
50.00
[1.969]
40.50
[1.594]
25.50
[1.004]
1.90
[.075]
(Wall Thickness)
84.40
[3.323]
34.40
[1.354]
50.00
[1.969]
1.40
[.055]
Ø
3.50
[.138]