WL-VCSL Vertical Cavity Surface Laser

Würth Elektronik's lasers are an emitter for homogeneous light and high optical power output

Image of Würth Elektronik WL-VCSL Vertical Cavity Surface LaserWürth Elektronik offers SMD vertical cavity surface-emitting lasers (VCSLs), WL-VCSL series. Vertical cavity surface lasers are emitters for homogeneous light and high optical power output. The WL-VCSL series feature a robust package with low thermal resistance and have a different field of view due to the special diffused silica glass, which allow them to be used in multiple applications; for example, 3D sensing, LiDAR, and biometric identification. Compared to standard LED emitters, VCSLs provide coherent light, which can be used not only for illumination but also as structured light for 3D and depth sensing.

Characteristics
  • Wavelength: 940 nm
  • High optical power
  • Homogeneous radiation patterns
    • 60° x 45°
    • 110° x 85°
  • Homogeneous radiation behavior
Applications
  • Biometrical
  • 3D recognition
  • LiDAR
  • Time of flight
  • Autonomous robotics
  • Autonomous industry

WL-VCSL Vertical Cavity Surface Laser

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
WL-VCSL VERTICAL CAVITY SURFACE159353940B1300WL-VCSL VERTICAL CAVITY SURFACE2 - Immediate$243.23Vis detaljer
WL-VCSL VERTICAL CAVITY SURFACE159353940A6300WL-VCSL VERTICAL CAVITY SURFACE2 - Immediate$243.23Vis detaljer
Published: 2021-02-09