WL-ICLED Integrated Controller Within LED

Würth Elektronik's RGB ICLED controller can achieve precise color mixing in static and dynamic various applications

Image of Würth Elektronik's WL-ICLEDWürth Elektronik’s qualified RGB ICLEDs are advanced lighting solutions that are equipped with an integrated controller capable of PWM dimming. These LEDs ensure a steady current to their three color chips, making them ideal for achieving precise color mixing in various static and dynamic applications.

The inclusion of an integrated controller in each ICLED eliminates the need for complex circuitry and difficult PCB layouts. With a single microcontroller unit (MCU) transmitting information to the initial ICLED in a chain, subsequent ICLEDs receive the data through daisy-chain connections, simplifying the overall setup without requiring extra connections to the MCU.

Crafted from top-tier materials, these ICLEDs boast superior solderability and reliability, ensuring consistent performance over time.

Features
  • Compatible with open-source libraries such as FastLED
  • Ready to use with a pre-programmed IC
  • Digital dimming via command: 0% to 100%
  • Individual pixel color and brightness control
  • Full RGB spectrum
  • Signal control system
Applications
  • Signal control systems
  • Full-color matrix displays
  • Audio and gaming systems
  • Indoor illumination
  • E-mobility

WL-ICLED Integrated Controllers Within LED

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
CHIP IC RGB LED COMPACT, IF=5MA,1311610030140CHIP IC RGB LED COMPACT, IF=5MA,5985 - Immediate$9.55Vis detaljer
SMT PLCC6 IC RGB LED, IF=20MA, 81315050930246SMT PLCC6 IC RGB LED, IF=20MA, 81050 - Immediate$9.55Vis detaljer
ADDRESS LED WITH INTERGRATED CON1315050930002ADDRESS LED WITH INTERGRATED CON3431 - Immediate$6.73Vis detaljer
ADDRESS LED WITH INTERGRATED CON1312121320437ADDRESS LED WITH INTERGRATED CON0 - Immediate$6.73Vis detaljer
ADDRESS LED SIDE VIEW RGB LED WI1313210530000ADDRESS LED SIDE VIEW RGB LED WI1448 - Immediate$6.83Vis detaljer
ADDRESS LED COMPACT CHIP LED WIT1312020030000ADDRESS LED COMPACT CHIP LED WIT8167 - Immediate$6.83Vis detaljer
Published: 2024-06-20