WE-TPB HV Series Three-Phase Common Mode Power Line Choke

Würth Elektronik features their three-phase common mode choke for high-voltage applications

Image of Wurth Electronics WE-TPB HV Series Three-Phase Common Mode Power Line ChokesWürth Elektronik WE-TPB HV series ensures a rated voltage of 760 VAC, which is 70% higher than comparable products on the market. This series features an innovative and patented design with a plastic housing, separator bar, and base plate. All the insulation materials are UL-94 V-0 rated. The choke can be additionally fixed on the PCB with a sheet-metal screw for improved stability. Two different core materials are used, MnZn and nanocrystalline, to achieve very-high insertion losses over a broad bandwidth. The WE-TPB HV series are typically used in frequency converters and high-power charging station applications.

Features
  • Application up to 760 VAC
  • High-permeability MnZn ferrite or nanocrystalline core material
  • Improved insulation through plastic case and winding spacer
  • Specification according to EN 60938-2
  • Air and creepage distances ≥ 7 mm
  • Insulation materials are UL-94 V-0 rated
  • Rated current up to 46 A
  • Attenuation up to 60 dB
  • Operating temperature: -40°C to ±125°C
  • Interference elimination frequency range of 5 kHz to 5 MHz
Applications
  • Power electronics
  • Input filter for three-phase network
  • Radio interference suppression in motors
  • Suppression for common mode noise
  • Frequency converters
  • Power supplies
  • Charging stations

WE-TPB HV Series

BildeManufacturer Part NumberBeskrivelseNominell spenning - DC (vekselstrøm)Nominell spenning - AC (vekselstrøm)DriftstemperaturTilgjengelig antall PrisVis detaljer
CMC 3MH 46A 3LN TH744839003460CMC 3MH 46A 3LN TH-760V-40°C – 125°C154 - Immediate$493.00Vis detaljer
CMC 47MH 16A 3LN TH744839047160CMC 47MH 16A 3LN TH-760V-40°C – 125°C25 - Immediate$493.00Vis detaljer
CMC 15MH 7.2A 3LN TH744835150072CMC 15MH 7.2A 3LN TH-760V-40°C – 125°C14 - Immediate$345.45Vis detaljer
CMC 5MH 13.5A 3LN TH744835050135CMC 5MH 13.5A 3LN TH-760V-40°C – 125°C7 - Immediate$345.45Vis detaljer
CMC 2.1MH 22A 3LN TH744835021220CMC 2.1MH 22A 3LN TH-760V-40°C – 125°C13 - Immediate$413.10Vis detaljer
CMC 200UH 46A 3LN TH744837002460CMC 200UH 46A 3LN TH-760V-40°C – 125°C11 - Immediate$493.00Vis detaljer
CMC 208MH 7.2A 3LN TH744839208072CMC 208MH 7.2A 3LN TH-760V-40°C – 125°C6 - Immediate$493.00Vis detaljer
CMC 1.8MH 22A 3LN TH744837018220CMC 1.8MH 22A 3LN TH-760V-40°C – 125°C6 - Immediate$547.78Vis detaljer
CMC 4MH 40A 3LN TH744838040400CMC 4MH 40A 3LN TH-760V-40°C – 125°C0 - Immediate$493.00Vis detaljer
CMC 10.5MH 40A 3LN TH744839010400CMC 10.5MH 40A 3LN TH-760V-40°C – 125°C0 - Immediate$493.00Vis detaljer
CMC 125MH 9.5A 3LN TH744839125095CMC 125MH 9.5A 3LN TH-760V-40°C – 125°C5 - Immediate$493.00Vis detaljer
CMC 600UH 40A 3LN TH744837006400CMC 600UH 40A 3LN TH-760V-40°C – 125°C3 - Immediate$493.00Vis detaljer
CMC 29MH 22A 3LN TH744839029220CMC 29MH 22A 3LN TH-760V-40°C – 125°C2 - Immediate$493.00Vis detaljer
CMC 1MH 29A 3LN TH744837010290CMC 1MH 29A 3LN TH-760V-40°C – 125°C0 - Immediate$493.00Vis detaljer
CMC 9MH 9.5A 3LN TH744835090095CMC 9MH 9.5A 3LN TH-760V-40°C – 125°C0 - Immediate$345.45Vis detaljer
CMC 48MH 9.5A 3LN TH744838480095CMC 48MH 9.5A 3LN TH-760V-40°C – 125°C4 - Immediate$493.00Vis detaljer
CMC 18MH 16A 3LN TH744838180160CMC 18MH 16A 3LN TH-760V-40°C – 125°C0 - Immediate$493.00Vis detaljer
CMC 3.4MH 16A 3LN TH744835034160CMC 3.4MH 16A 3LN TH-760V-40°C – 125°C0 - Immediate$345.47Vis detaljer
Published: 2017-03-24