WE-MAIA Series Inductors
Würth Elektronik features their WE-MAIA series SMD metal alloy power inductors
Würth Elektronik offers the smallest wound inductor with AEC-Q 200 qualification, the WE-MAIA series. These SMD metal alloy power inductors provide 50% higher efficiency of the switching controller due to the high ISAT and low RDC. Pre-pressed case prevents material cracks in the core and reduces the stray field. The WE-MAIA series is magnetically shielded and due to a higher level of automation insures more effective process controlling.
- Magnetic iron alloy allows high rated currents
- Compact design
- Magnetically shielded
- High current capability and handles height transient current spikes
- Low acoustic noise and low leakage flux noise
- Operating temperature range: -40°C up to +125°C
- AEC-Q 200 qualified
- Lower inductance values for high switching frequencies
- Power supplies for smartphones, tablet PCs, and other mobile devices
- DC/DC-converter for high current power supplies
- DC/DC-converter for field programmable gate array (FPGA)
- POL-converters
- Portable power like PDAs, digital cameras
- Mainboards/graphic cards
- Battery powered devices
- Wireless communication devices
WE-MAIA Series Inductors
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell strøm (AMP) | Strøm - metning (Isat) | Skjerming | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 78438357100 | FIXED IND 10UH 2.7A 110 MOHM SMD | 2.7 A | 4,6A | Skjermet | 13864 - Immediate | $18.49 | Vis detaljer |
![]() | ![]() | 78438357068 | FIXED IND 6.8UH 3A 74 MOHM SMD | 3 A | 5,5A | Skjermet | 1619 - Immediate | $18.49 | Vis detaljer |
![]() | ![]() | 78438356022 | FIXED IND 2.2UH 4.7A 35 MOHM SMD | 4.7 A | 6,2A | Skjermet | 3795 - Immediate | $18.58 | Vis detaljer |
![]() | ![]() | 78438356010 | FIXED IND 1UH 7.2A 15 MOHM SMD | 7.2 A | 9A | Skjermet | 2519 - Immediate | $18.58 | Vis detaljer |
![]() | ![]() | 78438335470 | FIXED IND 47UH 390MA 2.3 OHM SMD | 390 mA | 1,18A | Skjermet | 7457 - Immediate | $20.21 | Vis detaljer |
![]() | ![]() | 784383360047 | FIXED IND 470NH 4.8A 22 MOHM SMD | 4.8 A | 8A | Skjermet | 1598 - Immediate | $16.09 | Vis detaljer |
![]() | ![]() | 78438336100 | FIXED IND 10UH 1.2A 322 MOHM SMD | 1.2 A | 2,35A | Skjermet | 1553 - Immediate | $16.28 | Vis detaljer |
![]() | ![]() | 78438336022 | FIXED IND 2.2UH 2.4A 80 MOHM SMD | 2.4 A | 4,3A | Skjermet | 1245 - Immediate | $16.28 | Vis detaljer |
![]() | ![]() | 78438357047 | FIXED IND 4.7UH 3.9A 44 MOHM SMD | 3.9 A | 6,4A | Skjermet | 5470 - Immediate | $18.49 | Vis detaljer |
![]() | ![]() | 78438357082 | FIXED IND 8.2UH 2.8A 86 MOHM SMD | 2.8 A | 5,2A | Skjermet | 883 - Immediate | $18.49 | Vis detaljer |