MID-FLYLT Flyback Transformers for Linear Technology
Würth Elektronik has developed a series of flyback transformers with the Linear Tech LT8300, LT8301, LT8302, LT8304, and LT3798 chipsets
Würth Elektronik introduces a series of flyback transformers developed in partnership with Linear Technology. These small form factor transformers do not have a third winding or auxiliary winding to work with the "no opto-isolator" power supply solution from Linear Technology for regulation.
- Low leakage inductance
- High saturation current for low-power, DC/DC transformers
- Self-shielding and space efficient
- Functional insulation
- Isolation voltage: 1875 VAC at 1 second
- Lead free and RoHS compliant
- Operating temperature: -40°C to +125°C
- Package sizes: EP7, EP10, and EP13
- Designed to meet IEC/UL/EN60950-1
- Industrial and medical power supplies
- Isolated auxiliary/housekeeping power supplies
- Isolated DC/DC supplies
- Home automation
- Telecom
LT8300: Micropower Isolated Flyback Converter
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - primær | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 750312366 | XFMR FLYBACK DC/DC CONV 400UH SM | 18 – 75V | 1832 - Immediate | $36.59 | Vis detaljer |
![]() | ![]() | 750311019 | XFMR FLYBACK DC/DC CONV 400UH SM | 35 – 75V | 300 - Immediate | $47.94 | Vis detaljer |
![]() | ![]() | 750311558 | XFMR FLYBACK DC/DC CONV 300UH SM | 35 – 75V | 268 - Immediate | $52.57 | Vis detaljer |
![]() | ![]() | 750311559 | XFMR FLYBACK DC/DC CONV 175UH SM | 35 – 75V | 1141 - Immediate | $47.94 | Vis detaljer |
![]() | ![]() | 750311659 | XFMR FLYBACK DC/DC CONV 300UH SM | 36 – 72V | 421 - Immediate | $36.38 | Vis detaljer |
![]() | ![]() | 750311660 | XFMR FLYBACK DC/DC CONV 350UH SM | 36 – 72V | 1065 - Immediate | $41.01 | Vis detaljer |
![]() | ![]() | 750311838 | XFMR FLYBACK DC/DC CONV 350UH SM | 36 – 72V | 700 - Immediate | $47.94 | Vis detaljer |
LT8301: 42 VIN Micropower No-Opto Isolated Flyback Converter with 65 V/1.2 A Switch
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - primær | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 750313970 | XFMR FLYBACK DC/DC CONV 40UH SMD | 18 – 42V | 886 - Immediate | $44.32 | Vis detaljer |
![]() | ![]() | 750313972 | XFMR FLYBACK DC/DC CONV 40UH SMD | 18 – 42V | 0 - Immediate | $48.85 | Vis detaljer |
![]() | ![]() | 750313976 | XFMR FLYBACK DC/DC CONV 40UH SMD | 8 – 32V | 3226 - Immediate | $44.32 | Vis detaljer |
![]() | ![]() | 750313973 | XFMR FLYBACK DC/DC CONV 40UH SMD | 8 – 32V | 1293 - Immediate | $44.32 | Vis detaljer |
![]() | ![]() | 750313974 | XFMR FLYBACK DC/DC CONV 40UH SMD | 8 – 32V | 2685 - Immediate | $44.32 | Vis detaljer |
![]() | ![]() | 750313975 | XFMR FLYBACK DC/DC CONV 40UH SMD | 8 – 32V | 643 - Immediate | $44.32 | Vis detaljer |
LT8302: 42 VIN Micropower No-Opto Isolated Flyback Converter with 65 V/3.6 A Switch
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - primær | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 750313441 | XFMR FLYBACK DC/DC CONV 9UH SMD | 8 – 32V | 993 - Immediate | $35.68 | Vis detaljer |
![]() | ![]() | 750313443 | XFMR FLYBACK DC/DC CONV 9UH SMD | 8 – 32V | 1242 - Immediate | $35.68 | Vis detaljer |
![]() | ![]() | 750313445 | XFMR FLYBACK DC/DC CONV 9UH SMD | 8 – 32V | 2917 - Immediate | $35.68 | Vis detaljer |
![]() | ![]() | 750313439 | XFMR FLYBACK DC/DC CONV 12UH SMD | 8 – 40V | 677 - Immediate | $35.68 | Vis detaljer |
![]() | ![]() | 750313442 | XFMR FLYBACK DC/DC CONV 12UH SMD | 8 – 32V | 245 - Immediate | $35.68 | Vis detaljer |
LT8304: Micropower Isolated Flyback Transformer for Power Supplies up to 24 W
| Bilde | Manufacturer Part Number | Beskrivelse | Brikkesettprodusent | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 750315125 | XFMR FLYBACK DC/DC CONV 40UH SMD | Linear Technology | 1455 - Immediate | $43.32 | Vis detaljer |
![]() | ![]() | 750315126 | XFMR FLYBACK DC/DC CONV 40UH SMD | Linear Technology | 1165 - Immediate | $38.50 | Vis detaljer |
![]() | ![]() | 750315835 | XFMR FLYBACK DC/DC CONV 40UH SMD | Linear Technology | 0 - Immediate | $40.81 | Vis detaljer |
![]() | ![]() | 750315836 | XFMR FLYBACK DC/DC CONV 40UH SMD | Linear Technology | 753 - Immediate | $33.57 | Vis detaljer |
![]() | ![]() | 750315837 | XFMR FLYBACK DC/DC CONV 40UH SMD | Linear Technology | 113 - Immediate | $35.88 | Vis detaljer |
LT3798: Flyback Transformer
| Bilde | Manufacturer Part Number | Beskrivelse | Brikkesettprodusent | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 750312872 | XFMR POE DC/DC CONV 14UH TH | - | 307 - Immediate | $59.80 | Vis detaljer |