Klippon® Connect Terminal Blocks with PUSH IN Technology
Weidmuller's PUSH IN technology of the Klippon Connect A-Series reduces connection times
Simple handling and compact yet clear design, Weidmuller's Klippon Connect A-Series PUSH IN terminal blocks allow users to benefit from faster installation times and much higher productivity. Subsequent modifications and rewiring are possible using the simple, functional principle and the two-sided, spring-loaded mounting foot without the need for any special tools. Safety is not neglected either: the innovative, spring-based direct insertion also guarantees vibration-resistant, gas-tight contacts even in challenging applications.
More efficiency is required in installation as a result of growing competitive and cost-related pressure. Innovative connection solutions that offer both minimal installation time and maximum safety for users and equipment alike are very much in demand here.
Weidmuller's sophisticated and function-oriented Klippon Connect universal products, users can address every requirement under the same standard.
- Efficient markers
- Large marking surfaces at each contact point simplify circuit allocation. The marker strips make labeling more effective
- Integrated cross-connectors
- Integrated cross-connection channels increase flexibility and shorten wiring times for panel building. All cross-connectors can be adapted and marked easily
- Integrated pushers
- Simply pressing the pusher causes the contact to open and the conductor can be removed; there is no need for any special tools
- Check and test point
- The standardized check and test point simplifies wiring tests and troubleshooting at every level
- Compensating mounting foot
- A spring-loaded mounting foot compensates for differences in terminal rail dimensions and makes latching and unlatching the terminal blocks easier
Klippon® Connect Terminal Blocks with PUSH IN Technology
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1521850000 | FEED-THROUGH TERMINAL, PUSH IN, | 11044 - Immediate | $19.70 | Vis detaljer |
![]() | ![]() | 1521700000 | FEED-THROUGH TERMINAL, PUSH IN, | 33 - Immediate | $39.80 | Vis detaljer |
![]() | ![]() | 1521690000 | FEED-THROUGH TERMINAL, PUSH IN, | 8091 - Immediate | $35.88 | Vis detaljer |
![]() | ![]() | 2051520000 | FEED-THROUGH TERMINAL, PUSH IN, | 62 - Immediate | $42.01 | Vis detaljer |
![]() | ![]() | 2051500000 | FEED-THROUGH TERMINAL, PUSH IN, | 1458 - Immediate | $42.11 | Vis detaljer |
![]() | ![]() | 1991790000 | FEED-THROUGH TERMINAL, PUSH IN, | 72 - Immediate | $40.20 | Vis detaljer |
![]() | ![]() | 1992110000 | FEED-THROUGH TERMINAL, PUSH IN, | 92 - Immediate | $40.20 | Vis detaljer |
![]() | ![]() | 1547610000 | FEED-THROUGH TERMINAL, PUSH IN, | 1915 - Immediate | $47.44 | Vis detaljer |
![]() | ![]() | 1991820000 | FEED-THROUGH TERMINAL, PUSH IN, | 55 - Immediate | $52.37 | Vis detaljer |
![]() | ![]() | 1989940000 | TEST-DISCONNECT TERMINAL, PUSH I | 98 - Immediate | $64.93 | Vis detaljer |
Accessories
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1521510000 | CONN TERM BLK END PLATE BEIGE | 112 - Immediate | $9.05 | Vis detaljer |
![]() | ![]() | 2051680000 | CONN TERM BLK END PLATE BEIGE | 2480 - Immediate | $9.05 | Vis detaljer |
![]() | ![]() | 1514400000 | CONN TERM BLK END PLATE BEIGE | 2850 - Immediate | $8.24 | Vis detaljer |
![]() | ![]() | 1989970000 | CONN TERM BLK END PLATE BEIGE | 200 - Immediate | $9.55 | Vis detaljer |
![]() | ![]() | 1991970000 | CONN TERM BLK END PLATE BEIGE | 304 - Immediate | $12.56 | Vis detaljer |
![]() | ![]() | 1991940000 | CONN TERM BLK END PLATE BEIGE | 25 - Immediate | $12.87 | Vis detaljer |
![]() | ![]() | 1547690000 | CONN TERM BLK END PLATE BEIGE | 1036 - Immediate | $9.05 | Vis detaljer |
![]() | ![]() | 1521530000 | CONN TERM BLK END PLATE BEIGE | 2031 - Immediate | $9.25 | Vis detaljer |
![]() | ![]() | 2051900000 | CONN TERM BLK END PLATE BEIGE | 529 - Immediate | $10.75 | Vis detaljer |