452E Ejector Series
Wakefield's ejectors can adapt to 3U or 6U frames through material and length options
Wakefield's 452E ejectors are a ready-to-go insertion and extraction solution for embedded computing heat frames. The 452E can adapt to 3U or 6U frames through material and length options. The slim design allows for maximum PCB component space. Designed for VITA 48 applications, this ejector is ready to be inserted into any design.
- Designed for use in VITA 48 applications
- Mechanical advantage: 2.7x to 3.9x
- Material: 6061-T6 aluminum or 7075-T6 aluminum
- Nominal ejection distance: 0.23"
- Maximum injection/ejection output: 34 lbs to 110 lbs
- Special lengths, finishes, and other design options available upon request
452E Ejector Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 452E-150URB-J | 452E SERIES EJECTOR, 1.50", 6061 | 0 - Immediate | $271.88 | Vis detaljer |
![]() | ![]() | 452E-150ULB-J | 452E SERIES EJECTOR, 1.50", 6061 | 94 - Immediate | $283.34 | Vis detaljer |
![]() | ![]() | 452E-150VRB-J | 452E SERIES EJECTOR, 1.50", 7075 | 93 - Immediate | $281.83 | Vis detaljer |
![]() | ![]() | 452E-150VLB-J | 452E SERIES EJECTOR, 1.50", 7075 | 6 - Immediate | $281.83 | Vis detaljer |
![]() | ![]() | 452E-200URB-J | 452E SERIES EJECTOR, 2.00", 6061 | 25 - Immediate | $303.14 | Vis detaljer |
![]() | ![]() | 452E-200ULB-J | 452E SERIES EJECTOR, 2.00", 6061 | 25 - Immediate | $303.14 | Vis detaljer |
![]() | ![]() | 452E-200VRB-J | 452E SERIES EJECTOR, 2.00", 7075 | 24 - Immediate | $312.99 | Vis detaljer |
![]() | ![]() | 452E-200VLB-J | 452E SERIES EJECTOR, 2.00", 7075 | 25 - Immediate | $312.99 | Vis detaljer |
![]() | ![]() | 452E-200URB-JT | 452E SERIES EJECTOR, 2.00", 6061 | 18 - Immediate | $355.10 | Vis detaljer |
![]() | ![]() | 452E-200ULB-JT | 452E SERIES EJECTOR, 2.00", 6061 | 8 - Immediate | $355.10 | Vis detaljer |
![]() | ![]() | 452E-200VLB-JT | 452E SERIES EJECTOR, 2.00", 7075 | 1 - Immediate | $376.61 | Vis detaljer |
![]() | ![]() | 452E-200VRB-JT | 452E SERIES EJECTOR, 2.00", 7075 | 13 - Immediate | $376.61 | Vis detaljer |