TP-POE Series – PoE Power Sources
Tycon Power midspan Power over Ethernet power sources for even the toughest conditions
Tycon Power's TP-POE Power over Ethernet (PoE) power sources are quality midspan power sources for years of reliable operation even in the toughest conditions. They accept data-in to a shielded RJ45 jack and provide surge protected data-out and power on the shielded RJ45 output jack. They work by supplying power to the remote device on the unused Ethernet pins 4,5 (V+) and 7,8 (V-). For the R model, the voltage is reversed [4,5 (V-) and 7,8 (V+)]. The Ethernet specification supports distances up to 100 m (328 feet).
There are models available that support 802.3af and 802.3at as well as models that support Gigabit Ethernet. The units are auto-ranging so that they accept AC inputs from 90 VAC to 264 VAC (50/60 Hz) and they supply regulated DC voltage at the output. They have various protections for surge, short circuit, overload, and overvoltage. The medium power models (TP-POE) have power output up to 24 W and the high-power models (TP-POE-HP) up to 50 W. They are available in 18 V, 24 V, and 48 VDC to 56 VDC output with load regulation within 5%. The CI model has a special current sense LED which changes color when a PoE device is plugged onto the CAT5 cable.
If the remote device does not support Power over Ethernet, splitters (POE-SPLT-S) are available to split the data and DC voltage at the remote device. If the remote device requires reverse voltage, the POE-XOVER cable can be used.
- Remotely power equipment thru CAT5 cable up to 100 m
- Built-in Ethernet and AC surge protection
- Auto-ranging switching power supply
- Short circuit, overcurrent, and overvoltage protection
- Medium-power and high-power models available
- 802.3af, 802.3at and passive PoE models available
- 10/100 Mb and 10/100/1000 Mb models available
- High temperature industrial operation
- Compact size: floor/desktop/wall mount
Applications
- Wireless access points and client devices
- IP phone and security camera systems
TP-POE Series – PoE Power Sources
| Bilde | Manufacturer Part Number | Beskrivelse | Antall porter | Strøm – utgang | Effekt (watt) - per port | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TP-POE++10G | 56V 60W 4PAIR 10/100/1000/10000M | 1 | 2 A | 130W | 13 - Immediate 12 - Marketplace | $849.81 | Vis detaljer |
![]() | ![]() | TP-POE+10G | 53V 30W 802.3AT 10/100/1000/1000 | 1 | 600 mA | 31,8W | 114 - Immediate | $811.92 | Vis detaljer |
![]() | ![]() | TP-POE-24-10G | 24V 1A 24W 10/100/1000/10000MB P | 1 | 1 A | 24W | 95 - Immediate | $555.02 | Vis detaljer |
![]() | ![]() | TP-POE-24-12W | 24V 12W 10/100MB PASSIVE POE POW | 1 | 500 mA | 12W | 7 - Immediate | $202.03 | Vis detaljer |
![]() | ![]() | TP-POE-24 | 24V 18W 10/100MB POE POWER INSER | 1 | 800 mA | 19W | 9 - Immediate | $528.78 | Vis detaljer |