Protect It!® Surge Protectors
Tripp Lite’s suppressors are an excellent defense against surges and spikes that can ruin valuable equipment
Tripp Lite’s Protect It! surge protectors provide protection up to 3,345 joules; currently, the highest UL verified surge protection ratings of any products in their class. These suppressors are the best defense against surges and spikes that can ruin valuable equipment in a flash or build up damage slowly over time.
With models of all shapes and sizes to choose from, customers will be able to find the perfect blend of convenience and features for every application in their home and office. In addition to AC power line protection, a variety of models include data line protection to prevent damaging surges from entering equipment through phone cords, coaxial cables, or network cables.
Protect It! surge protectors are built to last with rugged housings that stand up to demanding environments and reliable internal components that keep working long after other surge suppressors have burned out and left equipment exposed. The green protected LED guarantees that Protect It! surge suppressors are still on the job. If the protected LED ever goes out, Tripp Lite will replace the surge suppressor under warranty at no charge.
Tripp Lite backs these surge suppressors with up to $150,000 ultimate lifetime insurance and will repair or replace connected equipment damaged by surges including direct lightning strikes for life. Coverage begins at purchase with no forms to fill out and send in.
- AC protection
- Metal housings
- Telephone and coaxial line protection
- Network line protection
- Diagnostic LEDs
- Widely spaced outlets
Protect It!® Surge Protectors
| Bilde | Manufacturer Part Number | Beskrivelse | Strøm - maks | Energi | Godkjenningsbyrå | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TLM825SA | POWER STRIP 8OUT 25'CORD | 15A | 3900J | cULus, UL | 57 - Immediate | $1,288.94 | Vis detaljer |
![]() | ![]() | TLP1008TELTV | SURGE SUPP 10OUT 8'CORD RJ11COAX | 15A | 3345J | CSA, cUL, FCC, UL | 0 - Immediate | $731.61 | Vis detaljer |
![]() | ![]() | SK6-6/SPIKEBAR | SURGE SUPPRSSR SUPER 8OUT 8'CORD | 15A | 1080J | CSA, cUL, UL | 32 - Immediate | $480.44 | Vis detaljer |
![]() | ![]() | TLM626SA | POWER STRIP 6OUT 6'CORD | 15A | 420J | cULus | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SK40RUSBB | SURGE SUPPESSOR | 15A | 1080J | UL | 12 - Immediate | $310.37 | Vis detaljer |
![]() | ![]() | TRAVELER | SURGE SUP 2OUT W/RJ11 DIRECTPLUG | 15A | 1050J | CSA, cUL, FCC, NOM, UL | 0 - Immediate | $124.29 | Vis detaljer |
![]() | ![]() | SK120USB | TRAVEL SURGE 3 OUT USB CHARGER | 15A | 540J | UL | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | STIK | SURGE SUPPRESSOR SPIKE STIK 6OUT | 15A | 540J | cUL, UL | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TR-6 | SURGE SUPP SUPER SG ALERT 6 OUT | 15A | 2420J | cUL, UL | 0 - Immediate | $570.14 | Vis detaljer |
![]() | ![]() | STRIKER | SURGE SUPPRESSR 120V 7OUT 6'CORD | 15A | 1080J | CSA, cUL, NOM, UL | 9 - Immediate | $326.76 | Vis detaljer |