THS3491 Current Feedback Amplifier (CFA)
Texas Instruments' THS3491 high-voltage, low-distortion, high-speed, current-feedback amplifier
Texas Instruments' THS3491 current feedback amplifier (CFA) provides a new level of performance for applications requiring the lowest distortion at high output power levels from DC through values greater than 100 MHz at 100 Ω loads. Although specified at a gain of 5 V/V, this current feedback design holds near constant bandwidth and distortion over a wide range of gains.
The 8,000 V/µs of slew rate delivers an output of 10 VPP into demanding loads with low distortion through 100 MHz. The 900 MHz, small-signal bandwidth delivers a low overshoot of less than 1.5% for a 10 V step, and rise and fall times of less than 1.3 ns. Peak output current drive values greater than 500 mA enable driving heavy capacitive loads with fast signals.
New designs benefit from the lowest distortion using the VQFN-16 (RGT) package, whereas the 8-pin HSOIC (DDA) package (with PowerPAD™) upgrades existing THS3091 or THS3095 designs. Lower output headroom for the THS3491 provides more output swing on the same ±15 V supplies versus legacy THS3091 or THS3095 options.
| Features | ||
|
|
|
| Applications | ||
|
|
THS3491 Current Feedback Amplifier (CFA)
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | THS3491IDDAT | IC OPAMP CFA 1 CIRC 8SOPWRPAD | 275 - Immediate | $163.53 | Vis detaljer |
![]() | ![]() | THS3491IDDAR | IC OPAMP CFA 1 CIRC 8SOPWRPAD | 886 - Immediate | $138.50 | Vis detaljer |
Evaluation Boards
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | THS3491DDAEVM | EVAL BOARD FOR THS3491 | 0 - Immediate | $3,003.24 | Vis detaljer |
![]() | ![]() | THS3491RGTEVM | EVAL BOARD FOR THS3491 | 6 - Immediate | $3,003.24 | Vis detaljer |
Associated Parts
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | THS3091DDA | IC OPAMP CFA 1 CIRC 8SOPWRPAD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | THS3091D | IC OPAMP CFA 1 CIRCUIT 8SOIC | 114 - Immediate | $259.92 | Vis detaljer |
![]() | ![]() | THS3091EVM | EVAL BOARD FOR THS3091 | 1 - Immediate | $591.00 | Vis detaljer |
![]() | ![]() | THS3091DDAR | IC OPAMP CFA 1 CIRC 8SOPWRPAD | 3017 - Immediate | $116.19 | Vis detaljer |
![]() | ![]() | THS3091DDAG3 | IC OPAMP CFA 1 CIRC 8SOPWRPAD | 125 - Immediate | $133.78 | Vis detaljer |
![]() | ![]() | THS3091DDARG3 | IC OPAMP CFA 1 CIRC 8SOPWRPAD | 0 - Immediate | $59.68 | Vis detaljer |
![]() | ![]() | THS3091DR | IC OPAMP CFA 1 CIRCUIT 8SOIC | 0 - Immediate | $152.02 | Vis detaljer |
![]() | ![]() | THS3095DDA | IC OPAMP CFA 1 CIRC 8SOPWRPAD | 187 - Immediate 1476 - Marketplace | $134.78 | Vis detaljer |
![]() | ![]() | THS3095D | IC OPAMP CFA 1 CIRCUIT 8SOIC | 0 - Immediate 13220 - Marketplace | $190.97 | Vis detaljer |
![]() | ![]() | THS3095EVM | EVAL BOARD FOR THS3095 | 3 - Immediate | $591.00 | Vis detaljer |
![]() | ![]() | TSW3070EVM | EVAL BRD CDM7005 DAC5682Z OPA695 | 0 - Immediate | $5,516.99 | Vis detaljer |
![]() | ![]() | THS3095DDAR | IC OPAMP CFA 1 CIRC 8SOPWRPAD | 1189 - Immediate | $117.19 | Vis detaljer |
![]() | ![]() | THS3095DR | IC OPAMP CFA 1 CIRCUIT 8SOIC | 0 - Immediate | $34.60 | Vis detaljer |
![]() | ![]() | THS3095DRG4 | IC OPAMP CFA 1 CIRCUIT 8SOIC | 0 - Immediate | $34.60 | Vis detaljer |